Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CBRHD-10 BK PBFREE | Central Semicon | 1V@400mA 500mA 1kV SMD-4P Bridge Rectifiers ROHS | C17694357 | SMD-4P | Box-packed | 1V@400mA | 5uA@1000V | 500mA | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D060S | Central Semicon | 1.1V@1A 1A 600V SMD-4P Bridge Rectifiers ROHS | C17679142 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR2-L100M | Central Semicon | 1.1V@2A 2A 1kV SIP-4 Bridge Rectifiers ROHS | C17298077 | SIP-4 | Bag-packed | 1.1V@2A | 10uA@1000V | 2A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D020S PBFREE | Central Semicon | 1.1V@1A 1A 200V SMD-4P Bridge Rectifiers ROHS | C17594764 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@200V | 1A | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-02 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 200V SMD-4P Bridge Rectifiers ROHS | C17624996 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@200V | 500mA | 200V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D040S PBFREE | Central Semicon | 1.1V@1A 1A 400V SMD-4P Bridge Rectifiers ROHS | C17655748 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D040 PBFREE | Central Semicon | 1.1V@1A 1A 400V DIP-4 Bridge Rectifiers ROHS | C17585080 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@400V | 1A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRDFA4-100 TR13 PBFREE | Central Semicon | 1V@4A 4A 1kV DFN-4-A(10.5x8.1) Bridge Rectifiers ROHS | C17554506 | DFN-4-A(10.5x8.1) | Tape & Reel (TR) | 1V@4A | 5uA@1000V | 4A | 1kV | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-L080M | Central Semicon | 1V@1A 1.5A 800V SIP-4 Bridge Rectifiers ROHS | C17632075 | SIP-4 | Bag-packed | 1V@1A | 10uA@800V | 1.5A | 800V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D010 PBFREE | Central Semicon | 1.1V@1A 1A 100V DIP-4 Bridge Rectifiers ROHS | C17389295 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@100V | 1A | 100V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR2-L080M | Central Semicon | 1.1V@2A 2A 800V SIP-4 Bridge Rectifiers ROHS | C17401098 | SIP-4 | Bag-packed | 1.1V@2A | 10uA@800V | 2A | 800V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-100 TR13 | Central Semicon | BRDFN-4 Bridge Rectifiers ROHS | C5590795 | BRDFN-4 | Tape & Reel (TR) | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CBR1-D060 PBFREE | Central Semicon | 1.1V@1A 1A 600V DIP-4 Bridge Rectifiers ROHS | C17337577 | DIP-4 | Tube-packed | 1.1V@1A | 10uA@600V | 1A | 600V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHDSH2-100 TR13 PBFREE | Central Semicon | 840mV@2A 2A 100V SMD-4P Bridge Rectifiers ROHS | C17193354 | SMD-4P | Tape & Reel (TR) | 840mV@2A | 4uA@100V | 2A | 100V | -50℃~+125℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR10-J010 | Central Semicon | 1.2V@5A 5A 100V - Bridge Rectifiers ROHS | C17214462 | - | Bag-packed | 1.2V@5A | 10uA@100V | 5A | 100V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-01 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 100V SMD-4P Bridge Rectifiers ROHS | C17491163 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@100V | 500mA | 100V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH1-40 TR13 PBFREE | Central Semicon | 500mV@1A 1A 40V SMD-4P Bridge Rectifiers ROHS | C17559522 | SMD-4P | Tape & Reel (TR) | 500mV@1A | 100uA@40V | 1A | 40V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | CBRDFSH1-60 TR13 | Central Semicon | 700mV@1A 1A 60V BRDFN-4 Bridge Rectifiers ROHS | C17429270 | BRDFN-4 | Tape & Reel (TR) | 700mV@1A | 200uA@60V | 1A | 60V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHDSH1-100 TR13 PBFREE | Central Semicon | 750mV@1A 1A 100V SMD-4P Bridge Rectifiers ROHS | C17376243 | SMD-4P | Tape & Reel (TR) | 750mV@1A | 10uA@100V | 1A | 100V | -50℃~+125℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-L040M | Central Semicon | 1V@1A 1.5A 400V SIP-4 Bridge Rectifiers ROHS | C17472351 | SIP-4 | Bag-packed | 1V@1A | 10uA@400V | 1.5A | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CBRHD-04 TR13 PBFREE | Central Semicon | 1V@400mA 500mA 400V SMD-4P Bridge Rectifiers ROHS | C17400362 | SMD-4P | Tape & Reel (TR) | 1V@400mA | 5uA@400V | 500mA | 400V | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-100 TIN/LEAD | Central Semicon | 1V@1A 1.5A 1kV - Bridge Rectifiers ROHS | C17262217 | - | Bag-packed | 1V@1A | 10uA@1000V | 1.5A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | CBR1-D100S PBFREE | Central Semicon | 1.1V@1A 1A 1kV SMD-4P Bridge Rectifiers ROHS | C17293191 | SMD-4P | Tube-packed | 1.1V@1A | 10uA@1000V | 1A | 1kV | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH2-40 TR13 PBFREE | Central Semicon | 500mV@2A 2A 40V SMD-4P Bridge Rectifiers ROHS | C17276450 | SMD-4P | Tape & Reel (TR) | 500mV@2A | 100uA@40V | 2A | 40V | -55℃~+125℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CBRLDSH2-60 TR13 PBFREE | Central Semicon | 700mV@2A 2A 60V SMD-4P Bridge Rectifiers ROHS | C17215079 | SMD-4P | Tape & Reel (TR) | 700mV@2A | 500uA@60V | 2A | 60V | -55℃~+125℃@(Tj) |