Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Reverse Leakage Current (Ir)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 2500
|
1740
(0+0+1740)In Stock | MB6S | EIC Semicon | 35A 1V@400mA 800mA 600V MBS Bridge Rectifiers ROHS | C2978785 | MBS | Tape & Reel (TR) | 35A | 5uA@600V | 1V@400mA | 800mA | 600V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
958
(0+842+116)In Stock | KBL406 | EIC Semicon | 200A 1.1V@4A 4A 600V KBL Bridge Rectifiers ROHS | C2978807 | KBL | Box-packed | 200A | 10mA@600V | 1.1V@4A | 4A | 600V | -50℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 |
683
(0+1+682)In Stock | W005 | EIC Semicon | 50A 1V@1A 1.5A 50V DIP-4 Bridge Rectifiers ROHS | C2988345 | DIP-4 | Bag-packed | 50A | 10uA@50V | 1V@1A | 1.5A | 50V | -50℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
567
(0+363+204)In Stock | DF10S | EIC Semicon | 30A 1.1V@1A 1A 1kV DF-S Bridge Rectifiers ROHS | C2978842 | DF-S | Tape & Reel (TR) | 30A | 10uA@1kV | 1.1V@1A | 1A | 1kV | -55℃~+150℃@(Tj) | - | |||
DEALS | Min: 10 Mult: 10
Full Reel: 2500
|
140
(0+0+140)In Stock | MB10S | EIC Semicon | 35A 1V@400mA 800mA 1kV MBS Bridge Rectifiers ROHS | C2978788 | MBS | Tape & Reel (TR) | 35A | 5uA@1kV | 1V@400mA | 800mA | 1kV | -55℃~+150℃@(Tj) | - | ||
Min: 1 Mult: 1 |
56
(0+11+45)In Stock | RBV5006 | EIC Semicon | 400A 1.1V@25A 50A 600V RBV25 Bridge Rectifiers ROHS | C2978852 | RBV25 | Tube-packed | 400A | 10uA@600V | 1.1V@25A | - | 600V | -40℃~+150℃@(Tj) | 50A | |||
Min: 1 Mult: 1 | 0 | RBV1506D | EIC Semicon | 1.1V@15A 15A 600V RBV-25 Bridge Rectifiers ROHS | C3589223 | RBV-25 | Bag-packed | - | 10uA@600V | 1.1V@15A | 15A | 600V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | RBV806 | EIC Semicon | 1V@4A 8A 600V RBV-25 Bridge Rectifiers ROHS | C3589312 | RBV-25 | Bag-packed | - | 10uA@600V | 1V@4A | 8A | 600V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | RBV2504 | EIC Semicon | 1.1V@12.5A 25A 400V RBV-25 Bridge Rectifiers ROHS | C3589518 | RBV-25 | Bag-packed | - | 10uA@400V | 1.1V@12.5A | 25A | 400V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | RBV1008 | EIC Semicon | 1V@5A 10A 800V RBV-25 Bridge Rectifiers ROHS | C3589537 | RBV-25 | Bag-packed | - | 10uA@800V | 1V@5A | 10A | 800V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR608 | EIC Semicon | 1V@3A 6A 800V BR-6 Bridge Rectifiers ROHS | C3589551 | BR-6 | Bag-packed | - | 10uA@800V | 1V@3A | 6A | 800V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | RBV802 | EIC Semicon | 1V@4A 8A 200V RBV-25 Bridge Rectifiers ROHS | C3589559 | RBV-25 | Bag-packed | - | 10uA@200V | 1V@4A | 8A | 200V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR1000 | EIC Semicon | 1.1V@5A 10A 50V BR-10 Bridge Rectifiers ROHS | C3589588 | BR-10 | Bag-packed | - | 10uA@50V | 1.1V@5A | 10A | 50V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | KBP208 | EIC Semicon | 1V@1A 2A 800V KBP Bridge Rectifiers ROHS | C3589703 | KBP | Bag-packed | - | 10uA@800V | 1V@1A | 2A | 800V | -50℃~+125℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR610 | EIC Semicon | 1V@3A 6A 1kV BR-6 Bridge Rectifiers ROHS | C3589715 | BR-6 | Bag-packed | - | 10uA@1kV | 1V@3A | 6A | 1kV | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | RBV2502 | EIC Semicon | 1.1V@12.5A 25A 200V RBV-25 Bridge Rectifiers ROHS | C3589726 | RBV-25 | Bag-packed | - | 10uA@200V | 1.1V@12.5A | 25A | 200V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR606 | EIC Semicon | 1V@3A 6A 600V BR-6 Bridge Rectifiers ROHS | C3589806 | BR-6 | Bag-packed | - | 10uA@600V | 1V@3A | 6A | 600V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | KBL410 | EIC Semicon | 1.1V@4A 4A 1kV KBL Bridge Rectifiers ROHS | C3589851 | KBL | Bag-packed | - | 10uA@1kV | 1.1V@4A | 4A | 1kV | -50℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | FBR804 | EIC Semicon | 1.3V@4A 8A 400V BR-10 Bridge Rectifiers ROHS | C3589867 | BR-10 | Bag-packed | - | 10uA@400V | 1.3V@4A | 8A | 400V | -50℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | RBV1001 | EIC Semicon | 1V@5A 10A 100V RBV-25 Bridge Rectifiers ROHS | C3589881 | RBV-25 | Bag-packed | - | 10uA@100V | 1V@5A | 10A | 100V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR1002 | EIC Semicon | 1.1V@5A 10A 200V BR-10 Bridge Rectifiers ROHS | C3589971 | BR-10 | Bag-packed | - | 10uA@200V | 1.1V@5A | 10A | 200V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR1006 | EIC Semicon | 1.1V@5A 10A 600V BR-10 Bridge Rectifiers ROHS | C3590029 | BR-10 | Bag-packed | - | 10uA@600V | 1.1V@5A | 10A | 600V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | BR804 | EIC Semicon | 1V@4A 8A 400V BR-10 Bridge Rectifiers ROHS | C3590039 | BR-10 | Bag-packed | - | 10uA@400V | 1V@4A | 8A | 400V | -40℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | KBP201 | EIC Semicon | 1V@1A 2A 100V KBP Bridge Rectifiers ROHS | C3590044 | KBP | Bag-packed | - | 10uA@100V | 1V@1A | 2A | 100V | -50℃~+125℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | KBP204 | EIC Semicon | 1V@1A 2A 400V KBP Bridge Rectifiers ROHS | C3590076 | KBP | Bag-packed | - | 10uA@400V | 1V@1A | 2A | 400V | -50℃~+125℃@(Tj) | - |