Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Rectified Current
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Forward Surge Current
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current (Ir)
|
Average Rectified Current (Io)
|
Reverse Voltage (Vr)
|
Operating Temperature
|
Rectified Current
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
4425
(0+670+3755)In Stock | MB10S | Suzhou Good-Ark Elec | 35A 1V@400mA 800mA 1kV MBS Bridge Rectifiers ROHS | C174008 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@1kV | 800mA | 1kV | -55℃~+150℃@(Tj) | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
1620
(0+1620+0)In Stock | MB6S | Suzhou Good-Ark Elec | 35A 1V@400mA 500mA 600V MBS Bridge Rectifiers ROHS | C174007 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@600V | - | 600V | -55℃~+150℃@(Tj) | 500mA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
110
(0+0+110)In Stock | MB4S | Suzhou Good-Ark Elec | 35A 1V@400mA 800mA 400V MBS Bridge Rectifiers ROHS | C280383 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@400V | 800mA | 400V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5 |
95
(0+0+95)In Stock | KBL06 | Suzhou Good-Ark Elec | 200A 1.1V@2A 4A 600V KBL Bridge Rectifiers ROHS | C280373 | KBL | Box-packed | 200A | 1.1V@2A | 5uA@600V | - | 600V | -55℃~+150℃@(Tj) | 4A | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | ES2J | Suzhou Good-Ark Elec | SMA Bridge Rectifiers ROHS | C266265 | SMA | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | GBJL15K | Suzhou Good-Ark Elec | 240A 1V@7.5A 3.2A 800V CBJ Bridge Rectifiers ROHS | C2990835 | CBJ | Box-packed | 240A | 1V@7.5A | 5uA@600V | 3.2A | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | GBJL25K | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.6A 800V CBJ Bridge Rectifiers ROHS | C2990836 | CBJ | Box-packed | 350A | 1V@12.5A | 5uA@800V | 3.6A | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 5 Mult: 5 | 0 | DB207 | Suzhou Good-Ark Elec | 60A 1.2V@2A 2A 1kV DFM Bridge Rectifiers ROHS | C2990831 | DFM | Tube-packed | 60A | 1.2V@2A | 5uA@1kV | 2A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | GBJ25J | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 600V GBJ Bridge Rectifiers ROHS | C2990832 | GBJ | Box-packed | 350A | 1V@12.5A | 5uA@600V | 3.5A | 600V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | GBJ25K | Suzhou Good-Ark Elec | 350A 1V@12.5A 3.5A 800V GBJ Bridge Rectifiers ROHS | C2990833 | GBJ | Box-packed | 350A | 1V@12.5A | 5uA@600V | 3.5A | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | KBU606 | Suzhou Good-Ark Elec | KBU Bridge Rectifiers ROHS | C266347 | KBU | Box-packed | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MB8S | Suzhou Good-Ark Elec | 35A 1V@400mA 500mA 800V MBS Bridge Rectifiers ROHS | C179534 | MBS | Tape & Reel (TR) | 35A | 1V@400mA | 5uA@800V | 500mA | 800V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | GBJ35M | Suzhou Good-Ark Elec | 450A 1.05V@17.5A 3.8A 1kV GBJ Bridge Rectifiers ROHS | C2990834 | GBJ | Box-packed | 450A | 1.05V@17.5A | 5uA@1kV | 3.8A | 1kV | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1 | 0 | KBU4M | Suzhou Good-Ark Elec | 200A 1V@4A 4A 1kV KBU Bridge Rectifiers ROHS | C2990840 | KBU | Box-packed | 200A | 1V@4A | 5uA@1kV | 4A | 1kV | -55℃~+150℃@(Tj) | - |