Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Q @ Frequency
|
Current - Saturation (Isat)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Inductance
|
Tolerance
|
DC Resistance
|
Rated Current
|
Ratings
|
Frequency - Self Resonant
|
Q @ Frequency
|
Current - Saturation (Isat)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | CT494LYF-121K | Central Semicon | 120uH ±10% Plugin Color Ring Inductors/Through Hole Inductors ROHS | C17380673 | Plugin | Bag-packed | 120uH | ±10% | 254mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTH7VF-470K | Central Semicon | 800mA 47uH ±10% 1.8A Plugin,D6.8xL15.3mm Color Ring Inductors/Through Hole Inductors ROHS | C17455696 | Plugin,D6.8xL15.3mm | Bag-packed | 47uH | ±10% | 110mΩ | 800mA | - | 6MHz | - | 1.8A | |||
Min: 1 Mult: 1 | 0 | CTH8VF-180K | Central Semicon | 4A 18uH ±10% 6.6A Plugin,D11.4xL22.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17479929 | Plugin,D11.4xL22.8mm | Bag-packed | 18uH | ±10% | 20mΩ | 4A | - | 11MHz | - | 6.6A | |||
Min: 1 Mult: 1 | 0 | CT9555F-151-TV | Central Semicon | 150uH ±15% Plugin Color Ring Inductors/Through Hole Inductors ROHS | C17506891 | Plugin | Bag-packed | 150uH | ±15% | 110mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTH8VF-6R8K | Central Semicon | 4A 6.8uH ±10% 11A Plugin,D11.4xL22.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17297482 | Plugin,D11.4xL22.8mm | Bag-packed | 6.8uH | ±10% | 10mΩ | 4A | - | 26MHz | - | 11A | |||
Min: 1 Mult: 1 | 0 | CTH9F-4R0M | Central Semicon | 4uH ±20% 8A Plugin,D9.6xL31.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17312916 | Plugin,D9.6xL31.8mm | Bag-packed | 4uH | ±20% | 10mΩ | - | - | - | - | 8A | |||
Min: 1 Mult: 1 | 0 | CTH6VF-180K | Central Semicon | 1.1A 18uH ±10% 710mA Plugin,D3.5xL10mm Color Ring Inductors/Through Hole Inductors ROHS | C17460299 | Plugin,D3.5xL10mm | Bag-packed | 18uH | ±10% | 160mΩ | 1.1A | - | 10MHz | - | 710mA | |||
Min: 1 Mult: 1 | 0 | CTH7VF-153K | Central Semicon | 40mA 15mH ±10% 100mA Plugin,D6.8xL15.3mm Color Ring Inductors/Through Hole Inductors ROHS | C17357645 | Plugin,D6.8xL15.3mm | Bag-packed | 15mH | ±10% | 43Ω | 40mA | - | 300kHz | - | 100mA | |||
Min: 1 Mult: 1 | 0 | CTCHCFW2630F-250M | Central Semicon | 23A 25uH ±20% 28A - Color Ring Inductors/Through Hole Inductors ROHS | C17424605 | - | Bag-packed | 25uH | ±20% | 4.1mΩ | 23A | - | - | - | 28A | |||
Min: 1 Mult: 1 | 0 | CTH6VF-1R0K | Central Semicon | 3.3A 1uH ±10% 3A Plugin,D3.5xL10mm Color Ring Inductors/Through Hole Inductors ROHS | C17184705 | Plugin,D3.5xL10mm | Bag-packed | 1uH | ±10% | 20mΩ | 3.3A | - | 190MHz | - | 3A | |||
Min: 1 Mult: 1 | 0 | CTH8VF-563K | Central Semicon | 80mA 56mH ±10% 120mA Plugin,D11.4xL22.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17311038 | Plugin,D11.4xL22.8mm | Bag-packed | 56mH | ±10% | 43Ω | 80mA | - | 100kHz | - | 120mA | |||
Min: 1 Mult: 1 | 0 | CTHCIFW2721F-220M | Central Semicon | 25A 22uH ±20% 33A - Color Ring Inductors/Through Hole Inductors ROHS | C17367535 | - | Bag-packed | 22uH | ±20% | 4.1mΩ | 25A | - | - | - | 33A | |||
Min: 1 Mult: 1 | 0 | CTH7VF-182K | Central Semicon | 160mA 1.8mH ±10% 290mA Plugin,D6.8xL15.3mm Color Ring Inductors/Through Hole Inductors ROHS | C17230654 | Plugin,D6.8xL15.3mm | Bag-packed | 1.8mH | ±10% | 4Ω | 160mA | - | 670kHz | - | 290mA | |||
Min: 1 Mult: 1 | 0 | CT9555F-391-TV | Central Semicon | 390uH ±15% Plugin Color Ring Inductors/Through Hole Inductors ROHS | C17251079 | Plugin | Bag-packed | 390uH | ±15% | 180mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CT9555F-180-TV | Central Semicon | 18uH ±15% Plugin Color Ring Inductors/Through Hole Inductors ROHS | C17286716 | Plugin | Bag-packed | 18uH | ±15% | 9mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTH8VF-221K | Central Semicon | 1.6A 220uH ±10% 1.9A Plugin,D11.4xL22.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17489664 | Plugin,D11.4xL22.8mm | Bag-packed | 220uH | ±10% | 160mΩ | 1.6A | - | 2MHz | - | 1.9A | |||
Min: 1 Mult: 1 | 0 | CT9555F-681-TH | Central Semicon | 680uH ±15% Plugin Color Ring Inductors/Through Hole Inductors ROHS | C17220548 | Plugin | Bag-packed | 680uH | ±15% | 230mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-8R2K | Central Semicon | 1.5A 8.2uH ±10% 1.1A Plugin,D4.1xL12.7mm Color Ring Inductors/Through Hole Inductors ROHS | C17362829 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 8.2uH | ±10% | 90mΩ | 1.5A | - | 32MHz | - | 1.1A | |||
Min: 1 Mult: 1 | 0 | CTH6VF-181K | Central Semicon | 380mA 180uH ±10% 220mA Plugin,D3.5xL10mm Color Ring Inductors/Through Hole Inductors ROHS | C17431509 | Plugin,D3.5xL10mm | Bag-packed | 180uH | ±10% | 1.4Ω | 380mA | - | 2.8MHz | - | 220mA | |||
Min: 1 Mult: 1 | 0 | CTH8VF-393K | Central Semicon | 100mA 39mH ±10% 140mA Plugin,D11.4xL22.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17439961 | Plugin,D11.4xL22.8mm | Bag-packed | 39mH | ±10% | 29Ω | 100mA | - | 150kHz | - | 140mA | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-3R3K | Central Semicon | 1.9A 3.3uH ±10% 1.7A Plugin,D4.1xL12.7mm Color Ring Inductors/Through Hole Inductors ROHS | C17443616 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 3.3uH | ±10% | 50mΩ | 1.9A | - | 110MHz | - | 1.7A | |||
Min: 1 Mult: 1
Full Reel: 1
| 0 | CTH6EF-392K | Central Semicon | 77mA 3.9mH ±10% 48mA Plugin,D4.1xL12.7mm Color Ring Inductors/Through Hole Inductors ROHS | C17248997 | Plugin,D4.1xL12.7mm | Tape & Reel (TR) | 3.9mH | ±10% | 34Ω | 77mA | - | 480kHz | - | 48mA | |||
Min: 1 Mult: 1 | 0 | CTH7VF-101K | Central Semicon | 630mA 100uH ±10% 1.2A Plugin,D6.8xL15.3mm Color Ring Inductors/Through Hole Inductors ROHS | C17341379 | Plugin,D6.8xL15.3mm | Bag-packed | 100uH | ±10% | 210mΩ | 630mA | - | 3MHz | - | 1.2A | |||
Min: 1 Mult: 1 | 0 | CT8645F-330-T | Central Semicon | 33uH ±15% Plugin Color Ring Inductors/Through Hole Inductors ROHS | C17203754 | Plugin | Bag-packed | 33uH | ±15% | 29mΩ | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | CTVFW2724F-4R7M | Central Semicon | 26A 4.7uH ±20% 69A - Color Ring Inductors/Through Hole Inductors ROHS | C17238772 | - | Bag-packed | 4.7uH | ±20% | 2.6mΩ | 26A | - | - | - | 69A |