Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Ratings
|
Current - Saturation (Isat)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Frequency - Self Resonant
|
Tolerance
|
Q @ Frequency
|
DC Resistance
|
Ratings
|
Current - Saturation (Isat)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | MS75088-10BH | Vishay Intertech | 335mA 5.6uH ±10% 44@7.9MHz - Color Ring Inductors/Through Hole Inductors ROHS | C19307631 | - | Bag-packed | 335mA | 5.6uH | 65MHz | ±10% | 44@7.9MHz | 720mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | IMS05RU1R0K | Vishay Intertech | 1.07A 1uH ±10% 44@25MHz - Color Ring Inductors/Through Hole Inductors ROHS | C19380942 | - | Bag-packed | 1.07A | 1uH | 140MHz | ±10% | 44@25MHz | 70mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | IHD3BH182L | Vishay Intertech | 600mA 1.8mH ±15% 420mA Plugin,D11.7xL22.9mm Color Ring Inductors/Through Hole Inductors ROHS | C17376601 | Plugin,D11.7xL22.9mm | Bag-packed | 600mA | 1.8mH | - | ±15% | - | 1.5Ω | - | 420mA | - | |||
Min: 1 Mult: 1 | 0 | IHD1BH471L | Vishay Intertech | 490mA 470uH ±15% 340mA Plugin,D6.8xL17.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17394135 | Plugin,D6.8xL17.8mm | Bag-packed | 490mA | 470uH | - | ±15% | - | 1.03Ω | - | 340mA | - | |||
Min: 1 Mult: 1 | 0 | MS75088-9SH | Vishay Intertech | 380mA 4.7uH ±10% 44@7.9MHz - Color Ring Inductors/Through Hole Inductors ROHS | C19563659 | - | Bag-packed | 380mA | 4.7uH | 70MHz | ±10% | 44@7.9MHz | 550mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | IHD3AC221L | Vishay Intertech | 1.6A 220uH ±15% 1.2A Plugin,D11.7xL22.9mm Color Ring Inductors/Through Hole Inductors ROHS | C17504488 | Plugin,D11.7xL22.9mm | Bag-packed | 1.6A | 220uH | - | ±15% | - | 162mΩ | - | 1.2A | - | |||
Min: 1 Mult: 1 | 0 | IHDM1107BBEV2R7M30 | Vishay Intertech | 72A 2.7uH ±20% 127A - Color Ring Inductors/Through Hole Inductors ROHS | C17513164 | - | Bag-packed | 72A | 2.7uH | 62MHz | ±20% | - | 0.65mΩ | - | 127A | - | |||
Min: 1 Mult: 1 | 0 | IHDM1107BBEV3R0M20 | Vishay Intertech | 50A 3uH ±20% 192A - Color Ring Inductors/Through Hole Inductors ROHS | C17620537 | - | Bag-packed | 50A | 3uH | 53MHz | ±20% | - | 0.97mΩ | - | 192A | - | |||
Min: 1 Mult: 1 | 0 | IHD3AC680L | Vishay Intertech | 2.5A 68uH ±15% 2.1A Plugin,D11.7xL22.9mm Color Ring Inductors/Through Hole Inductors ROHS | C17629079 | Plugin,D11.7xL22.9mm | Bag-packed | 2.5A | 68uH | - | ±15% | - | 59mΩ | - | 2.1A | - | |||
Min: 1 Mult: 1 | 0 | IHDM1107BBEV4R3M20 | Vishay Intertech | 48A 4.3uH ±20% 164A - Color Ring Inductors/Through Hole Inductors ROHS | C17636830 | - | Bag-packed | 48A | 4.3uH | 33MHz | ±20% | - | 1.3mΩ | - | 164A | - | |||
Min: 1 Mult: 1 | 0 | IHD1EB151L | Vishay Intertech | 870mA 150uH ±15% 600mA Plugin,D6.8xL17.8mm Color Ring Inductors/Through Hole Inductors ROHS | C17643050 | Plugin,D6.8xL17.8mm | Bag-packed | 870mA | 150uH | - | ±15% | - | 330mΩ | - | 600mA | - | |||
Min: 1 Mult: 1 | 0 | IHD1EB221L | Vishay Intertech | 220uH ±15% 490mA Plugin,D6.85xL17.78mm Color Ring Inductors/Through Hole Inductors ROHS | C1336442 | Plugin,D6.85xL17.78mm | Bag-packed | - | 220uH | - | ±15% | - | 505mΩ | - | 490mA | - | |||
Min: 1 Mult: 1 | 0 | IHD1EB121L | Vishay Intertech | 120uH ±15% 660mA Plugin,D6.85xL17.78mm Color Ring Inductors/Through Hole Inductors ROHS | C1336443 | Plugin,D6.85xL17.78mm | Bag-packed | - | 120uH | - | ±15% | - | 283mΩ | - | 660mA | - | |||
Min: 1 Mult: 1 | 0 | IHDM1008BCEV4R7M30 | Vishay Intertech | 62A 4.7uH ±20% 78A - Color Ring Inductors/Through Hole Inductors ROHS | C1335759 | - | Tray | 62A | 4.7uH | 35MHz | ±20% | - | 0.95mΩ | - | 78A | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB121L | Vishay Intertech | 1.6A 120uH ±15% 1.6A Plugin,D11.68xL22.86mm Color Ring Inductors/Through Hole Inductors ROHS | C1335904 | Plugin,D11.68xL22.86mm | - | 1.6A | 120uH | - | ±15% | - | 113mΩ | - | 1.6A | - | |||
Min: 1 Mult: 1 | 0 | IHD1EB1R2L | Vishay Intertech | 5A 1.2uH ±15% 6.4A Plugin,D6.85xL17.78mm Color Ring Inductors/Through Hole Inductors ROHS | C1336571 | Plugin,D6.85xL17.78mm | Bag-packed | 5A | 1.2uH | - | ±15% | - | 10mΩ | - | 6.4A | - | |||
Min: 1 Mult: 1
Full Reel: 200
| 0 | IHD3ER562L | Vishay Intertech | 5.6mH ±15% 240mA Plugin,D11.68xL22.86mm Color Ring Inductors/Through Hole Inductors ROHS | C1336025 | Plugin,D11.68xL22.86mm | Tape & Reel (TR) | - | 5.6mH | - | ±15% | - | 4.24Ω | - | 240mA | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB562L | Vishay Intertech | 5.6mH ±15% 240mA Plugin,D11.68xL22.86mm Color Ring Inductors/Through Hole Inductors ROHS | C1336103 | Plugin,D11.68xL22.86mm | - | - | 5.6mH | - | ±15% | - | 4.24Ω | - | 240mA | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB822L | Vishay Intertech | 8.2mH ±15% 200mA Plugin,D11.68xL22.86mm Color Ring Inductors/Through Hole Inductors ROHS | C1336108 | Plugin,D11.68xL22.86mm | - | - | 8.2mH | - | ±15% | - | 6.44Ω | - | 200mA | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB680L | Vishay Intertech | 68uH ±15% 2.1A Plugin,D11.68xL22.86mm Color Ring Inductors/Through Hole Inductors ROHS | C1336093 | Plugin,D11.68xL22.86mm | Bag-packed | - | 68uH | - | ±15% | - | 59mΩ | - | 2.1A | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB182L | Vishay Intertech | 600mA 1.8mH ±15% 420mA Plugin,D11.7xL22.9mm Color Ring Inductors/Through Hole Inductors ROHS | C17572589 | Plugin,D11.7xL22.9mm | Bag-packed | 600mA | 1.8mH | - | ±15% | - | 1.5Ω | - | 420mA | - | |||
Min: 1 Mult: 1 | 0 | IMS05ST1R5K | Vishay Intertech | 815mA 1.5uH ±10% 44@7.9MHz - Color Ring Inductors/Through Hole Inductors ROHS | C19576612 | - | Bag-packed | 815mA | 1.5uH | 115MHz | ±10% | 44@7.9MHz | 120mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | IHA503EB | Vishay Intertech | 6.5A 27uH ±10% Plugin,D17.8xL26.7mm Color Ring Inductors/Through Hole Inductors ROHS | C17333746 | Plugin,D17.8xL26.7mm | Bag-packed | 6.5A | 27uH | - | ±10% | - | 30mΩ | - | - | - | |||
Min: 1 Mult: 1 | 0 | IHD3EB272L | Vishay Intertech | 400mA 2.7mH ±15% 340mA Plugin,D11.7xL22.9mm Color Ring Inductors/Through Hole Inductors ROHS | C17334511 | Plugin,D11.7xL22.9mm | Bag-packed | 400mA | 2.7mH | - | ±15% | - | 2.13Ω | - | 340mA | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | IRF36ER100K | Vishay Intertech | 500mA 10uH Color Circle Coils Inductor ±10% 70@7.96MHz Plugin,D4xL10mm Color Ring Inductors/Through Hole Inductors ROHS | C1333126 | Plugin,D4xL10mm | Tape & Reel (TR) | 500mA | 10uH | 45MHz | ±10% | 70@7.96MHz | 580mΩ | - | - | Color Circle Coils Inductor |