Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Voltage
|
Output Current (Max)
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Voltage
|
Output Current (Max)
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | PI3323-00-BGMP | VICOR | Step-down type Fixed 14V~42V 3.3V 22A BGA-110(14.5x10.5) DC-DC Converters ROHS | C3187686 | BGA-110(14.5x10.5) | Tray | Yes | Step-down type | -55℃~+120℃ | 1 | Step-down | 内置 | Fixed | 14V~42V | 3.3V | 22A | 7MHz | |||
Min: 1 Mult: 1 | 0 | PI3325-00-LGMZ | VICOR | Step-down type Fixed 14V~42V 20A 5V LGA-110(14x10) DC-DC Converters ROHS | C3187691 | LGA-110(14x10) | Tray | Yes | Step-down type | -55℃~+120℃ | 1 | Step-down | 内置 | Fixed | 14V~42V | 5V | 20A | 7MHz | |||
Min: 1 Mult: 1 | 0 | PI3318-01-LGIZ | VICOR | Step-down type 8V~36V 1.4V~2V 15A LGA-123(10x14) DC-DC Converters ROHS | C6628307 | LGA-123(10x14) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | - | 8V~36V | 1.4V~2V | 15A | 550kHz | |||
Min: 1 Mult: 1 | 0 | PI3301-00-LGIZ | VICOR | Step-down type 可调和固定 2.3V~4.1V 8V~36V 10A LGA-123(14x10) DC-DC Converters ROHS | C3187739 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 2.3V~4.1V | 10A | 650kHz | |||
Min: 1 Mult: 1 | 0 | PI3546-00-LGIZ | VICOR | Step-down type 36V~60V 9A 6.5V~14V LGA-85(10x10) DC-DC Converters ROHS | C5708961 | LGA-85(10x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | - | 36V~60V | 6.5V~14V | 9A | 800kHz | |||
Min: 1 Mult: 1 | 0 | PI3740-00-BGMZ | VICOR | Buck-boost type 可调和固定 10V~50V 8V~60V 7.42A BGA-108(10.5x14.5) DC-DC Converters ROHS | C3198036 | BGA-108(10.5x14.5) | Tray | Yes | Buck-boost type | -40℃~+115℃@(TJ) | 1 | Step-down-Boost | 内置 | 可调和固定 | 8V~60V | 10V~50V | 7.42A | 1MHz | |||
Min: 1 Mult: 1 | 0 | PI3525-01-LGIZ | VICOR | - DC-DC Converters ROHS | C5828461 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | PI3525-00-LGIZ | VICOR | Step-down type 可调和固定 4V~6.5V 20A 30V~60V LGA-110(14x10) DC-DC Converters ROHS | C3187692 | LGA-110(14x10) | Tray | Yes | Step-down type | -40℃~+125℃ | 1 | Step-down | 内置 | 可调和固定 | 30V~60V | 4V~6.5V | 20A | - | |||
Min: 1 Mult: 1 | 0 | PI3303-00-LGIZ | VICOR | Step-down type 可调和固定 6.5V~13V 8A 8V~36V LGA-123(14x10) DC-DC Converters ROHS | C3187740 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 6.5V~13V | 8A | 1.4MHz | |||
Min: 1 Mult: 1 | 0 | PI3305-00-LGIZ | VICOR | Step-down type 可调和固定 10V~16V 8A 8V~36V LGA-123(14x10) DC-DC Converters ROHS | C3187738 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 10V~16V | 8A | 1.5MHz | |||
Min: 1 Mult: 1 | 0 | PI3525-00LGIZ | VICOR | Step-down type 20A 30V~60V 4V~6.5V LGA-110(10x14) DC-DC Converters ROHS | C516840 | LGA-110(10x14) | Tray | Yes | Step-down type | -40℃~+125℃ | 1 | Step-down | 内置 | - | 30V~60V | 4V~6.5V | 20A | - | |||
Min: 1 Mult: 1 | 0 | PI3424-00-LGIZ | VICOR | Step-down type 8V~18V 3.3V~6.5V 15A LGA-123(10x14) DC-DC Converters ROHS | C6735651 | LGA-123(10x14) | Tray | Yes | Step-down type | -40℃~+125℃ | 1 | Step-down | 内置 | - | 8V~18V | 3.3V~6.5V | 15A | 700kHz | |||
Min: 1 Mult: 1 | 0 | PI3302-03-LGIZ | VICOR | Step-down type 11V~36V 3.3V~6.5V 15A LGA-123(10x14) DC-DC Converters ROHS | C6628305 | LGA-123(10x14) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | - | 11V~36V | 3.3V~6.5V | 15A | 800kHz | |||
Min: 1 Mult: 1 | 0 | PI3323-00-LGIZ | VICOR | Step-down type Fixed 14V~42V 3.3V 22A LGA-110(14x10) DC-DC Converters ROHS | C3187689 | LGA-110(14x10) | Tray | Yes | Step-down type | -40℃~+120℃ | 1 | Step-down | 内置 | Fixed | 14V~42V | 3.3V | 22A | 7MHz | |||
Min: 1 Mult: 1 | 0 | PI3741-00-LGIZ | VICOR | Buck-boost type 可调和固定 21V~60V 6A LGA-108(10x14) DC-DC Converters ROHS | C3187578 | LGA-108(10x14) | Tray | Yes | Buck-boost type | -40℃~+115℃@(TJ) | 1 | Step-down-Boost | 内置 | 可调和固定 | 21V~60V | - | 6A | 1MHz | |||
Min: 1 Mult: 1 | 0 | PI3546-00-BGIZ | VICOR | Step-down type 可调和固定 6.5V~14V 36V~60V 9A BGA-85(10.5x10.5) DC-DC Converters ROHS | C3190046 | BGA-85(10.5x10.5) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 36V~60V | 6.5V~14V | 9A | 800kHz | |||
Min: 1 Mult: 1 | 0 | PI3302-00-LGIZ | VICOR | Step-down type 可调和固定 3.3V~6.5V 8V~36V 10A LGA-123(14x10) DC-DC Converters ROHS | C3198058 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 3.3V~6.5V | 10A | 1MHz | |||
Min: 1 Mult: 1 | 0 | PI3526-00-BGIZ | VICOR | Step-down type Fixed 12V 18A 30V~60V BGA-110(14.5x10.5) DC-DC Converters ROHS | C3187687 | BGA-110(14.5x10.5) | Tray | Yes | Step-down type | -40℃~+120℃ | 1 | Step-down | 内置 | Fixed | 30V~60V | 12V | 18A | 7MHz | |||
Min: 1 Mult: 1 | 0 | PI3740-00-BGMP | VICOR | Buck-boost type 可调和固定 8V~60V 7.42A BGA-108(10.5x14.5) DC-DC Converters ROHS | C3187530 | BGA-108(10.5x14.5) | Tray | Yes | Buck-boost type | -40℃~+115℃@(TJ) | 1 | Step-down-Boost | 内置 | 可调和固定 | 8V~60V | - | 7.42A | 1MHz | |||
Min: 1 Mult: 1 | 0 | PI3325-00-LGIZ | VICOR | Step-down type 可调和固定 4V~6.5V 14V~42V 20A LGA-110(14x10) DC-DC Converters ROHS | C3187690 | LGA-110(14x10) | Tray | Yes | Step-down type | -40℃~+120℃ | 1 | Step-down | 内置 | 可调和固定 | 14V~42V | 4V~6.5V | 20A | 600kHz | |||
Min: 1 Mult: 1 | 0 | PI3740-00-LGMZ | VICOR | Buck-boost type 8V~60V 7.42A 10V~50V LGA-108(10x14) DC-DC Converters ROHS | C6952778 | LGA-108(10x14) | Tray | Yes | Buck-boost type | -55℃~+115℃@(TJ) | 1 | Step-down-Boost | 内置 | - | 8V~60V | 10V~50V | 7.42A | 1MHz | |||
Min: 1 Mult: 1 | 0 | PI3303-20-LGIZ | VICOR | Step-down type 可调和固定 6.5V~13V 8A 8V~36V LGA-123(14x10) DC-DC Converters ROHS | C3187741 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 6.5V~13V | 8A | 1.4MHz | |||
Min: 1 Mult: 1 | 0 | PI3301-01-LGIZ | VICOR | Step-down type 可调和固定 2.3V~4.1V 8V~36V 15A LGA-123(14x10) DC-DC Converters ROHS | C3187737 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 2.3V~4.1V | 15A | 650kHz | |||
Min: 1 Mult: 1 | 0 | PI3302-20-LGIZ | VICOR | Step-down type 可调和固定 3.3V~6.5V 8V~36V 10A LGA-123(14x10) DC-DC Converters ROHS | C3187736 | LGA-123(14x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 8V~36V | 3.3V~6.5V | 10A | 1MHz | |||
Min: 1 Mult: 1 | 0 | PI3543-00-LGIZ | VICOR | Step-down type 可调和固定 2.6V~3.6V 36V~60V 10A LGA-85(10x10) DC-DC Converters ROHS | C3190049 | LGA-85(10x10) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | 可调和固定 | 36V~60V | 2.6V~3.6V | 10A | 400kHz |