Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Current (Max)
|
Input Voltage
|
Output Voltage
|
Quiescent Current (Iq)
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Output Current (Max)
|
Input Voltage
|
Output Voltage
|
Quiescent Current (Iq)
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
67530
(0+49210+18320)In Stock | LGS5148 | Legend-Si | Step-down type Adjustable 600mA 4.5V~48V 800mV~48V SOT-23-6 DC-DC Converters ROHS | C5123972 | SOT-23-6 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 600mA | 4.5V~48V | 800mV~48V | 200uA | 900kHz | |||
8% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
42780
(0+18975+23805)In Stock | LGS5116B | Legend-Si | Step-down type 2A 800mV~12V 4.5V~16V SOT23-6 DC-DC Converters ROHS | C5818961 | SOT23-6 | Tape & Reel (TR) | - | Step-down type | - | - | - | - | - | 2A | 4.5V~16V | 800mV~12V | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
36445
(0+10095+26350)In Stock | LGS6302B5 | Legend-Si | boost converterType Adjustable 500mA 3V~60V 3V~60V SOT-23-5 DC-DC Converters ROHS | C5123975 | SOT-23-5 | Tape & Reel (TR) | NO | boost converterType | -40℃~+125℃@(TJ) | 1 | Boost | 内置 | Adjustable | 500mA | 3V~60V | 3V~60V | 180uA | 1.2MHz | |||
Min: 5 Mult: 5
Full Reel: 3000
|
34790
(0+21880+12910)In Stock | LGS5148LF | Legend-Si | Step-down type 600mA 4.5V~48V 800mV~48V SOT23-6 DC-DC Converters ROHS | C5818956 | SOT23-6 | Tape & Reel (TR) | - | Step-down type | - | - | - | - | - | 600mA | 4.5V~48V | 800mV~48V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
29710
(0+18250+11460)In Stock | LGS5200 | Legend-Si | Step-down type Adjustable 6V~50V 800mV~36V 200mA SOT-23-6 DC-DC Converters ROHS | C5370935 | SOT-23-6 | Tape & Reel (TR) | NO | Step-down type | -40℃~+125℃ | - | - | - | Adjustable | 200mA | 6V~50V | 800mV~36V | - | 2MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
|
14664
(0+14663+1)In Stock | LGS6302EP | Legend-Si | boost converterType Adjustable 500mA 3V~60V 3V~60V ESOP-8 DC-DC Converters ROHS | C5280693 | ESOP-8 | Tape & Reel (TR) | NO | boost converterType | -40℃~+125℃@(TJ) | 1 | Boost | 内置 | Adjustable | 500mA | 3V~60V | 3V~60V | 180uA | 1.2MHz | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
12240
(0+8105+4135)In Stock | LGS51065EP | Legend-Si | Step-down type Adjustable 600mA 12V~65V 1V~36V ESOP-8 DC-DC Converters ROHS | C5370938 | ESOP-8 | Tape & Reel (TR) | NO | Step-down type | -40℃~+125℃ | 2 | - | - | Adjustable | 600mA | 12V~65V | 1V~36V | - | - | ||
Min: 1 Mult: 1
Full Reel: 4000
|
11146
(0+10798+348)In Stock | LGS5160ET | Legend-Si | Step-down type Adjustable 2.5A 1V~54V 4V~60V ETSSOP-16 DC-DC Converters ROHS | C5280701 | ETSSOP-16 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 2.5A | 4V~60V | 1V~54V | 130uA | 2MHz | |||
10% OFF | Min: 1 Mult: 1
Full Reel: 4000
|
9838
(0+7791+2047)In Stock | LGS5160CEP | Legend-Si | ESOP-8 DC-DC Converters ROHS | C5369107 | ESOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
7860
(40+0+7820)In Stock | LGS5145 | Legend-Si | Step-down type Adjustable 1A 800mV~40V 4.5V~55V SOT-23-6 DC-DC Converters ROHS | C5123971 | SOT-23-6 | Tape & Reel (TR) | NO | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 1A | 4.5V~55V | 800mV~40V | 150uA | 1.2MHz | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 5000
|
5000
(0+5000+0)In Stock | LGS51403QF | Legend-Si | QFN-24(4x4) DC-DC Converters ROHS | C5369200 | QFN-24(4x4) | Tape & Reel (TR) | - | - | - | - | - | 外置 | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 4000
|
4000
(0+0+4000)In Stock | LGS5105 | Legend-Si | ESSOP-10 DC-DC Converters ROHS | C20618075 | ESSOP-10 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 4000
|
3927
(0+0+3927)In Stock | LGS51215 | Legend-Si | Step-down type Adjustable 600mV~2V 30A 4V~24V QFN-20L(3x3) DC-DC Converters ROHS | C5123973 | QFN-20L(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 30A | 4V~24V | 600mV~2V | 300uA | 600kHz | ||
Min: 1 Mult: 1
Full Reel: 4000
|
3098
(0+0+3098)In Stock | LGS54360 | Legend-Si | ESOP-8 DC-DC Converters ROHS | C20618070 | ESOP-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1280
(0+200+1080)In Stock | LGS5116 | Legend-Si | Step-down type Adjustable 3A 800mV~12V 4.5V~16V SOT-23-6 DC-DC Converters ROHS | C5370940 | SOT-23-6 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃ | - | - | - | Adjustable | 3A | 4.5V~16V | 800mV~12V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
255
(0+0+255)In Stock | LGS5124 | Legend-Si | Step-down type Adjustable 800mV~16V 3A 4.5V~24V SOT-23-6 DC-DC Converters ROHS | C5370941 | SOT-23-6 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃ | - | - | - | Adjustable | 3A | 4.5V~24V | 800mV~16V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
10
(0+0+10)In Stock | LGS53605A | Legend-Si | QFN-24(4x4) DC-DC Converters ROHS | C5369199 | QFN-24(4x4) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - |