Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Current (Max)
|
Output Voltage
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Current (Max)
|
Output Voltage
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
13277
(0+7277+6000)In Stock | XR76108ELTR-F | MaxLinear | Step-down type Adjustable 4.5V~22V 8A 600mV~18V QFN-30(5x5) DC-DC Converters ROHS | C517986 | QFN-30(5x5) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 4.5V~22V | 8A | 600mV~18V | 800kHz | ||
Min: 1 Mult: 1
Full Reel: 3000
|
6523
(0+4285+2238)In Stock | XR76208ELTR-F | MaxLinear | Step-down type Adjustable 600mV~40V 5V~40V 8A QFN-30(5x5) DC-DC Converters ROHS | C555356 | QFN-30(5x5) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 5V~40V | 8A | 600mV~40V | 800kHz | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
5808
(0+2858+2950)In Stock | XR76112ELTR-F | MaxLinear | Step-down type Adjustable 4.5V~22V 600mV~18V 12A QFN-30(5x5) DC-DC Converters ROHS | C2073230 | QFN-30(5x5) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 4.5V~22V | 12A | 600mV~18V | 800kHz | ||
Min: 1 Mult: 1
Full Reel: 3000
|
5555
(0+5555+0)In Stock | XR75100ELTR-F | MaxLinear | Step-down type 5.5V~40V QFN-16-EP(3x3) DC-DC Converters ROHS | C2658647 | QFN-16-EP(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | - | - | 5.5V~40V | - | - | - | |||
1% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
4131
(0+1814+2317)In Stock | SP6669AEK-L/TRR3 | MaxLinear | Step-down type Adjustable 600mA 2.5V~5.5V 600mV~5V SOT-23-5 DC-DC Converters ROHS | C412490 | SOT-23-5 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.5V~5.5V | 600mA | 600mV~5V | 1.5MHz | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2893
(0+2893+0)In Stock | SP6641AEK-L-3-3/TR | MaxLinear | boost converterType Fixed 500mV~4.5V 3.3V 1.5A SOT-23-5 DC-DC Converters ROHS | C517958 | SOT-23-5 | Tape & Reel (TR) | Yes | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | Fixed | 500mV~4.5V | 1.5A | 3.3V | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2538
(0+486+2052)In Stock | XRP6141ELTR-F | MaxLinear | QFN-16-EP(3x3) DC-DC Converters ROHS | C2659045 | QFN-16-EP(3x3) | Tape & Reel (TR) | - | - | -40℃~+125℃ | 1 | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1381
(0+728+653)In Stock | XRP7665IDBTR-F | MaxLinear | Step-down type Adjustable 4.5V~18V 3A 925mV~16V SOIC-8-EP DC-DC Converters ROHS | C424259 | SOIC-8-EP | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 4.5V~18V | 3A | 925mV~16V | 340kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1159
(0+0+1159)In Stock | SP6661EU-L/TR | MaxLinear | Fixed 200mA 1.5V~5.3V MSOP-8 DC-DC Converters ROHS | C2072232 | MSOP-8 | Tape & Reel (TR) | NO | - | -40℃~+85℃@(TA) | 1 | - | 内置 | Fixed | 1.5V~5.3V | 200mA | - | 120kHz;900kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
|
76
(0+76+0)In Stock | XRP7664IDTR-F | MaxLinear | Step-down type SOIC-8-150mil DC-DC Converters ROHS | C191249 | SOIC-8-150mil | Tape & Reel (TR) | - | Step-down type | - | - | - | 内置 | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | XR76208EL-Q | MaxLinear | Step-down type Adjustable 600mV~40V 5V~40V 8A QFN-30(5x5) DC-DC Converters ROHS | C1355506 | QFN-30(5x5) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 5V~40V | 8A | 600mV~40V | 800kHz | |||
Min: 1 Mult: 1 | 0 | XR76203EL-Q | MaxLinear | Step-down type Adjustable 600mV~40V 5V~4V 3A QFN-30(5x5) DC-DC Converters ROHS | C1355852 | QFN-30(5x5) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 5V~4V | 3A | 600mV~40V | 800kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XR76121ELTR-F | MaxLinear | Step-down type Adjustable 20A 4.5V~22V 600mV~22V QFN-16(5x6) DC-DC Converters ROHS | C2072871 | QFN-16(5x6) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 4.5V~22V | 20A | 600mV~22V | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XRP7713ILBTR-F | MaxLinear | 4.75V~25V TQFN-32-EP(5x5) DC-DC Converters ROHS | C2658862 | TQFN-32-EP(5x5) | Tape & Reel (TR) | - | - | -40℃~+125℃ | 4 | Step-down | 内置 | - | 4.75V~25V | - | - | 1.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SP7651ER-L/TR | MaxLinear | Step-down type Adjustable 2.5V~20V 800mV~19V 3A DFN-26(4x7) DC-DC Converters ROHS | C2073213 | DFN-26(4x7) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.5V~20V | 3A | 800mV~19V | 900kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XR76117ELTR-F | MaxLinear | Step-down type Adjustable 4.5V~22V 600mV~22V 15A QFN-16(5x6) DC-DC Converters ROHS | C2073232 | QFN-16(5x6) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 4.5V~22V | 15A | 600mV~22V | 1MHz | |||
Min: 1 Mult: 1 | 0 | MXL7225-ABA-T | MaxLinear | Step-down type Adjustable 25A 600mV~1.8V 4.5V~15V BGA-144(16x16) DC-DC Converters ROHS | C1020335 | BGA-144(16x16) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 2 | Step-down | 内置 | Adjustable | 4.5V~15V | 25A | 600mV~1.8V | 780kHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SP7650ER-L/TR | MaxLinear | Step-down type Adjustable 800mV~27V 3A 2.5V~28V DFN-26(7x4) DC-DC Converters ROHS | C3188874 | DFN-26(7x4) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.5V~28V | 3A | 800mV~27V | 300kHz | |||
Min: 1 Mult: 1 | 0 | XRP7724ILB-1015-F | MaxLinear | 4.75V~25V TQFN-44(7x7) DC-DC Converters ROHS | C7397325 | TQFN-44(7x7) | Bag-packed | - | - | -40℃~+125℃ | 6 | - | 内置 | - | 4.75V~25V | - | - | 1.23MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | XR77103ELBTR-G1R2 | MaxLinear | Step-down type Adjustable 2A 4.5V~14V 800mV~13.3V TQFN-32(4x4) DC-DC Converters ROHS | C7129827 | TQFN-32(4x4) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 3 | Step-down | 内置 | Adjustable | 4.5V~14V | 2A | 800mV~13.3V | 1.14MHz | |||
Min: 1 Mult: 1 | 0 | XRP7714ILB-0X10-F | MaxLinear | 4.75V~25V TQFN-40-EP(6x6) DC-DC Converters ROHS | C1519463 | TQFN-40-EP(6x6) | Tray | - | - | -40℃~+125℃ | 5 | Step-down | 内置 | - | 4.75V~25V | - | - | 1.5MHz | |||
Min: 1 Mult: 1 | 0 | XRP7740ILB-0X18-F | MaxLinear | 6.5V~20V TQFN-40-EP(6x6) DC-DC Converters ROHS | C1519445 | TQFN-40-EP(6x6) | Tray | - | - | -40℃~+125℃ | 5 | Step-down | 内置 | - | 6.5V~20V | - | - | 1.5MHz | |||
Min: 1 Mult: 1 | 0 | XR77129ELB-F | MaxLinear | Step-down type TQFN-44-EP(7x7) DC-DC Converters ROHS | C1530009 | TQFN-44-EP(7x7) | Tray | Yes | Step-down type | -40℃~+125℃@(TJ) | 4 | Step-down | 内置 | - | - | - | - | 1.23MHz | |||
Min: 1 Mult: 1 | 0 | XRP7714ILB-0X14-F | MaxLinear | 4.75V~25V TQFN-40-EP(6x6) DC-DC Converters ROHS | C1519447 | TQFN-40-EP(6x6) | Tray | - | - | -40℃~+125℃ | 5 | - | 内置 | - | 4.75V~25V | - | - | 1.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SP7652ER-L/TR | MaxLinear | Step-down type Adjustable 800mV~27V 6A 2.5V~28V DFN-26(7x4) DC-DC Converters ROHS | C3188875 | DFN-26(7x4) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 2.5V~28V | 6A | 800mV~27V | 600kHz |