Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Voltage
|
Output Current (Max)
|
Switching Frequency
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Synchronous Rectification
|
Function
|
Operating Temperature
|
Number of Outputs
|
Topology
|
Switch tube (built-in/external)
|
Output Type
|
Input Voltage
|
Output Voltage
|
Output Current (Max)
|
Switching Frequency
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 5000
|
100
(0+0+100)In Stock | SC21150ACSTRT | SEMTECH | Step-down type Adjustable 2.3V~5.5V 800mV~5.5V 1.2A WLCSP-6(0.8x1.1) DC-DC Converters ROHS | C2072651 | WLCSP-6(0.8x1.1) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 2.3V~5.5V | 800mV~5.5V | 1.2A | 4MHz | |||
41% OFF | Min: 1 Mult: 1
Full Reel: 3300
|
20
(0+0+20)In Stock | TS30042-M033QFNR | SEMTECH | Step-down type Fixed 2A 3.3V 4.5V~40V QFN-16-EP(3x3) DC-DC Converters ROHS | C2070794 | QFN-16-EP(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 4.5V~40V | 3.3V | 2A | 1MHz | ||
Min: 1 Mult: 1
Full Reel: 2500
|
5
(0+0+5)In Stock | SC2440ATETRT | SEMTECH | Step-down type Adjustable 2A 2.8V~30V 1V~27V TSSOP-16-EP DC-DC Converters ROHS | C2071466 | TSSOP-16-EP | Tape & Reel (TR) | NO | Step-down type | -40℃~+105℃@(TJ) | 2 | Step-down | 内置 | Adjustable | 2.8V~30V | 1V~27V | 2A | 2.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC189LULTRT | SEMTECH | Step-down type Fixed 1.8V 2.9V~5.5V 1.5A MLPD-6-UT(2x2) DC-DC Converters ROHS | C3189910 | MLPD-6-UT(2x2) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 2.9V~5.5V | 1.8V | 1.5A | 2.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TS30041Q-M000QFNR | SEMTECH | QFN-16-EP(3x3) DC-DC Converters ROHS | C1848638 | QFN-16-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC120SKTRT | SEMTECH | boost converterType 可调和固定 1.8V~5V 80mA 700mV~4.5V SOT-23-6 DC-DC Converters ROHS | C2070798 | SOT-23-6 | Tape & Reel (TR) | Yes | boost converterType | -40℃~+85℃@(TA) | 1 | Boost | 内置 | 可调和固定 | 700mV~4.5V | 1.8V~5V | 80mA | 1.2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC418ULTRT | SEMTECH | 3V~28V MLPQ-20(3x3) DC-DC Converters ROHS | C2650341 | MLPQ-20(3x3) | Tape & Reel (TR) | - | - | -40℃~+85℃ | 2 | Step-down | 内置 | - | 3V~28V | - | - | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC630AULTRT | SEMTECH | Buck-boost type Fixed 2.95V~5.5V 3.3V 300mA MLPD-8-UT(2x2) DC-DC Converters ROHS | C2071138 | MLPD-8-UT(2x2) | Tape & Reel (TR) | NO | Buck-boost type | -40℃~+85℃@(TA) | 1 | - | 内置 | Fixed | 2.95V~5.5V | 3.3V | 300mA | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC4626HSKTRT | SEMTECH | Step-down type Fixed 1A 2.9V~5.5V 1.5V SOT-23-5 DC-DC Converters ROHS | C2072113 | SOT-23-5 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 2.9V~5.5V | 1.5V | 1A | 2.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC194AMLTRT | SEMTECH | Step-down type Adjustable 2.7V~5.5V 1A MLP-10(3x3) DC-DC Converters ROHS | C2072219 | MLP-10(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.7V~5.5V | 1.75V;1.8V;1.85V;1.9V | 1A | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC189HSKTRT | SEMTECH | Step-down type Fixed 2.9V~5.5V 1.5A 1.5V SOT-23-5 DC-DC Converters ROHS | C2073247 | SOT-23-5 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 2.9V~5.5V | 1.5V | 1.5A | 2.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC194BMLTRT | SEMTECH | Step-down type Adjustable 2.7V~5.5V 1A MLP-10(3x3) DC-DC Converters ROHS | C2072680 | MLP-10(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.7V~5.5V | 2.5V;3V;3.3V;3.6V | 1A | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TS30012-M033QFNR | SEMTECH | Step-down type Fixed 2A 3.3V 4.5V~24V QFN-16-EP(3x3) DC-DC Converters ROHS | C2071912 | QFN-16-EP(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 4.5V~24V | 3.3V | 2A | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC220QSTRT | SEMTECH | Step-down type Adjustable 2.7V~5.5V 1V~3.3V 650mA SOIC-8 DC-DC Converters ROHS | C2072457 | SOIC-8 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.7V~5.5V | 1V~3.3V | 650mA | 20MHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC4525EMSETRT | SEMTECH | Step-down type Adjustable 3V~28V 1.5V~10V 3A SOIC-8-EP DC-DC Converters ROHS | C2072391 | SOIC-8-EP | Tape & Reel (TR) | NO | Step-down type | -55℃~+125℃@(TA) | 1 | Step-down | 内置 | Adjustable | 3V~28V | 1.5V~10V | 3A | 2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC4624AMLTRT | SEMTECH | Step-down type Adjustable 4A 500mV~5.5V 2.3V~5.5V MLPQ-20(4x4) DC-DC Converters ROHS | C2072536 | MLPQ-20(4x4) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Adjustable | 2.3V~5.5V | 500mV~5.5V | 4A | 2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC185LULTRT | SEMTECH | Step-down type Fixed 4A 2.5V 2.9V~5.5V MLPQ-16-UT(3x3) DC-DC Converters ROHS | C2072694 | MLPQ-16-UT(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 2.9V~5.5V | 2.5V | 4A | 1.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC185HULTRT | SEMTECH | Step-down type Fixed 4A 2.9V~5.5V 1.5V MLPQ-16-UT(3x3) DC-DC Converters ROHS | C2072714 | MLPQ-16-UT(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 1 | Step-down | 内置 | Fixed | 2.9V~5.5V | 1.5V | 4A | 1.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC187ULTRT | SEMTECH | Step-down type Adjustable 4A 800mV~3.3V 2.9V~5.5V MLPQ-16(3x3) DC-DC Converters ROHS | C2073294 | MLPQ-16(3x3) | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 2.9V~5.5V | 800mV~3.3V | 4A | 2.2MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC4810DIMLTRT | SEMTECH | Buck-boost type MLPQ-16(4x4) DC-DC Converters ROHS | C2658444 | MLPQ-16(4x4) | Tape & Reel (TR) | NO | Buck-boost type | -40℃~+105℃@(TA) | 1 | - | 内置 | - | - | - | - | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SC2450ISWTRT | SEMTECH | Step-down type SOIC-28-300mil DC-DC Converters ROHS | C2658638 | SOIC-28-300mil | Tape & Reel (TR) | Yes | Step-down type | -40℃~+85℃@(TA) | 2 | Step-down | 内置 | - | - | - | - | 1MHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC2612ESTRT | SEMTECH | Step-down type SOIC-8 DC-DC Converters ROHS | C2658522 | SOIC-8 | Tape & Reel (TR) | Yes | Step-down type | 0℃~+70℃@(TA) | 1 | Step-down | 内置 | - | - | - | - | 500kHz | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | SC2434SWTRT | SEMTECH | Step-down type SOIC-20-300mil DC-DC Converters ROHS | C2658646 | SOIC-20-300mil | Tape & Reel (TR) | NO | Step-down type | 0℃~+70℃@(TA) | 3 | Step-down | 内置 | - | - | - | - | 1.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC189BSKTRT | SEMTECH | Step-down type Fixed 1.1V 2.9V~5.5V 1.5A SOT-23-5 DC-DC Converters ROHS | C2073248 | SOT-23-5 | Tape & Reel (TR) | Yes | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Fixed | 2.9V~5.5V | 1.1V | 1.5A | 2.5MHz | |||
Min: 1 Mult: 1
Full Reel: 3300
| 0 | TS33010-M000QFNR | SEMTECH | Step-down type Adjustable 800mV~3.3V 500mA 2V~5.5V TQFN-16-EP(3x3) DC-DC Converters ROHS | C2072115 | TQFN-16-EP(3x3) | Tape & Reel (TR) | NO | Step-down type | -40℃~+125℃@(TJ) | 1 | Step-down | 内置 | Adjustable | 2V~5.5V | 800mV~3.3V | 500mA | 2.25MHz |