Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rectified Current
|
Diode Configuration
|
Reverse Leakage Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rectified Current
|
Diode Configuration
|
Reverse Leakage Current
|
Reverse Voltage (Vr)
|
Forward Voltage (Vf@If)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 6000
|
11740
(0+11740+0)In Stock | GS1ME-TP | MCC(Micro Commercial Components) | 1A 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C668947 | SMA(DO-214AC) | Tape & Reel (TR) | 1A | - | 5uA@1kV | 1kV | 1.1V@1A | - | |||
Min: 20 Mult: 20
Full Reel: 7500
|
8980
(0+8980+0)In Stock | GS1M-LTP | MCC(Micro Commercial Components) | 1A 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C435833 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 10uA@1kV | 1kV | 1.1V@1A | 1A | |||
Min: 20 Mult: 20
Full Reel: 10000
|
8960
(0+8960+0)In Stock | M7FL-TP | MCC(Micro Commercial Components) | 1A 1kV 1.1V@1A DO-221AC Diodes - General Purpose ROHS | C778989 | DO-221AC | Tape & Reel (TR) | - | - | 5uA@1kV | 1kV | 1.1V@1A | 1A | |||
Min: 50 Mult: 50
Full Reel: 2500
|
6750
(0+6600+150)In Stock | SM4007PL-TP | MCC(Micro Commercial Components) | 1A 1kV 1.1V@1A SOD-123FL Diodes - General Purpose ROHS | C78741 | SOD-123FL | Tape & Reel (TR) | 1A | - | 5uA@1kV | 1kV | 1.1V@1A | - | |||
Min: 50 Mult: 50
Full Reel: 6000
|
5600
(0+5600+0)In Stock | M7-TP | MCC(Micro Commercial Components) | 1A 1kV 1.1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C85148 | SMA(DO-214AC) | Tape & Reel (TR) | 1A | - | 5uA@1kV | 1kV | 1.1V@1A | - | |||
DEALS | Min: 20 Mult: 20
Full Reel: 7500
|
5580
(0+0+5580)In Stock | GS2A-LTP | MCC(Micro Commercial Components) | 2A 50V 1.1V@2A SMA(DO-214AC) Diodes - General Purpose ROHS | C2975552 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 100nA@50V | 50V | 1.1V@2A | 2A | ||
Min: 10 Mult: 10
Full Reel: 7500
|
5420
(0+2790+2630)In Stock | GS1J-LTP | MCC(Micro Commercial Components) | 1A 600V 1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C668946 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 5uA@600V | 600V | 1V@1A | 1A | |||
Min: 20 Mult: 20
Full Reel: 5000
|
4600
(0+4600+0)In Stock | 1N4007-TP | MCC(Micro Commercial Components) | 1A 1V@1A 1kV DO-41 Diodes - General Purpose ROHS | C78736 | DO-41 | Tape & Reel (TR) | 1A | - | 5uA@1kV | 1kV | 1V@1A | - | |||
DEALS | Min: 20 Mult: 20
Full Reel: 7500
|
4300
(0+0+4300)In Stock | GS1D-LTP | MCC(Micro Commercial Components) | 1A 1V@1A 200V SMA(DO-214AC) Diodes - General Purpose ROHS | C2975560 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 5uA@200V | 200V | 1V@1A | 1A | ||
Min: 10 Mult: 10
Full Reel: 7500
|
3820
(0+3820+0)In Stock | GS1MHE3-LTP | MCC(Micro Commercial Components) | 1A 1kV 1V@1A SMA(DO-214AC) Diodes - General Purpose ROHS | C725363 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 5uA@1kV | 1kV | 1V@1A | 1A | |||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
2940
(0+0+2940)In Stock | S1J-LTP | MCC(Micro Commercial Components) | Single 1A 1.1V@1A 600V DO-214AA(SMB) Diodes - General Purpose ROHS | C2975554 | DO-214AA(SMB) | Tape & Reel (TR) | - | Single | 5uA@600V | 600V | 1.1V@1A | 1A | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2675
(0+0+2675)In Stock | S3KB-TP | MCC(Micro Commercial Components) | 3A 1.15V@3A 800V DO-214AA(SMB) Diodes - General Purpose ROHS | C2975565 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | 10uA@800V | 800V | 1.15V@3A | 3A | ||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
2640
(0+0+2640)In Stock | S2G-TP | MCC(Micro Commercial Components) | 2A 400V 1.15V@2A DO-214AA Diodes - General Purpose ROHS | C2975477 | DO-214AA | Tape & Reel (TR) | - | - | 100nA@400V | 400V | 1.15V@2A | 2A | ||
Min: 20 Mult: 20
Full Reel: 7500
|
2500
(0+2500+0)In Stock | GS2M-LTP | MCC(Micro Commercial Components) | 2A 1kV 1.1V@2A SMA(DO-214AC) Diodes - General Purpose ROHS | C668949 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | 100nA@1kV | 1kV | 1.1V@2A | 2A | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2235
(0+0+2235)In Stock | S3AB-TP | MCC(Micro Commercial Components) | 3A 50V 1.15V@3A DO-214AA(SMB) Diodes - General Purpose ROHS | C2975475 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | 10uA@50V | 50V | 1.15V@3A | 3A | ||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
2230
(0+0+2230)In Stock | S2D-LTP | MCC(Micro Commercial Components) | 2A 200V 1.15V@2A DO-214AA(SMB) Diodes - General Purpose ROHS | C2975558 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | 5uA@200V | 200V | 1.15V@2A | 2A | ||
Min: 5 Mult: 5
Full Reel: 3000
|
1995
(0+1995+0)In Stock | BAV99DW-TP | MCC(Micro Commercial Components) | 150mA 2 Pair Series Connection 1.25V@150mA 75V SOT-363 Diodes - General Purpose ROHS | C712378 | SOT-363 | Tape & Reel (TR) | - | 2 Pair Series Connection | 2.5uA@75V | 75V | 1.25V@150mA | 150mA | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
1840
(0+0+1840)In Stock | S3GB-TP | MCC(Micro Commercial Components) | 3A 400V 1.15V@3A DO-214AA(SMB) Diodes - General Purpose ROHS | C2975476 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | 10uA@400V | 400V | 1.15V@3A | 3A | ||
Min: 1 Mult: 1
Full Reel: 3000
|
1689
(0+1687+2)In Stock | S3M-TP | MCC(Micro Commercial Components) | 3A 1.2V@3A 1kV SMC(DO-214AB) Diodes - General Purpose ROHS | C435921 | SMC(DO-214AB) | Tape & Reel (TR) | - | - | 10uA@1kV | 1kV | 1.2V@3A | 3A | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
1471
(0+42+1429)In Stock | S5JL-TP | MCC(Micro Commercial Components) | 5A 1.15V@5A 600V DO-214AB(SMC) Diodes - General Purpose ROHS | C2987039 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | 5uA@600V | 600V | 1.15V@5A | 5A | ||
Min: 20 Mult: 20
Full Reel: 5000
|
1400
(0+1400+0)In Stock | 1N4007GP-TP | MCC(Micro Commercial Components) | 1A 1kV 1.1V@1A DO-41 Diodes - General Purpose ROHS | C712299 | DO-41 | Tape & Reel (TR) | - | - | 5uA@1kV | 1kV | 1.1V@1A | 1A | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1130
(0+1130+0)In Stock | S2M-LTP | MCC(Micro Commercial Components) | 2A 1.15V@2A 1kV SMB(DO-214AA) Diodes - General Purpose ROHS | C668987 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 5uA@1kV | 1kV | 1.15V@2A | 2A | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1050
(0+950+100)In Stock | S3MB-TP | MCC(Micro Commercial Components) | 3A 1kV 1.15V@3A SMB(DO-214AA) Diodes - General Purpose ROHS | C668988 | SMB(DO-214AA) | Tape & Reel (TR) | - | - | 10uA@1kV | 1kV | 1.15V@3A | 3A | |||
Min: 10 Mult: 10
Full Reel: 7500
|
660
(0+660+0)In Stock | GS2Y-LTP | MCC(Micro Commercial Components) | 1.5A 1.6kV 1.15V@1.5A SMA(DO-214AC) Diodes - General Purpose ROHS | C668950 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5A | - | 100nA@1.6kV | 1.6kV | 1.15V@1.5A | - | |||
Min: 20 Mult: 20
Full Reel: 2500
|
460
(0+460+0)In Stock | SM4003PL-TP | MCC(Micro Commercial Components) | 1A Single 200V 1.1V@1A SOD-123FL Diodes - General Purpose ROHS | C725472 | SOD-123FL | Tape & Reel (TR) | - | Single | 5uA@200V | 200V | 1.1V@1A | 1A |