Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
2460
(0+0+2460)In Stock
Not recommended for new designs
| SMF110A | FMS(Formosa Microsemi) | 1.2A 177V 122V 110V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266710 | SOD-123 | Tape & Reel (TR) | 1.2A | 177V | 122V | 110V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2350
(0+2160+190)In Stock
Not recommended for new designs
| SMF170A | FMS(Formosa Microsemi) | 800mA 275V 189V 170V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266715 | SOD-123 | Tape & Reel (TR) | 800mA | 275V | 189V | 170V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2060
(0+2060+0)In Stock
Not recommended for new designs
| SMF160A | FMS(Formosa Microsemi) | 800mA 259V 178V 160V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266714 | SOD-123 | Tape & Reel (TR) | 800mA | 259V | 178V | 160V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2060
(0+2060+0)In Stock
Not recommended for new designs
| SMF78CA | FMS(Formosa Microsemi) | 1.6A 126V 86.7V 78V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266749 | SOD-123 | Tape & Reel (TR) | 1.6A | 126V | 86.7V | 78V | TVS | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1930
(0+1930+0)In Stock
Not recommended for new designs
| SMF160CA | FMS(Formosa Microsemi) | 800mA 259V 178V 160V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266757 | SOD-123 | Tape & Reel (TR) | 800mA | 259V | 178V | 160V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
1580
(0+1580+0)In Stock
Not recommended for new designs
| SMF85CA | FMS(Formosa Microsemi) | 1.5A 137V 94.4V 85V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266750 | SOD-123 | Tape & Reel (TR) | 1.5A | 137V | 94.4V | 85V | TVS | - | |||
Min: 10 Mult: 10 |
900
(0+900+0)In Stock
Not recommended for new designs
| P6KE160A | FMS(Formosa Microsemi) | 2.7A 219V 152V 136V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C163742 | DO-15 | Tape & Reel (TR) | 2.7A | 219V | 152V | 136V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
870
(0+870+0)In Stock
Not recommended for new designs
| P6SMB20A | FMS(Formosa Microsemi) | 21.7A 27.7V 19V 17.1V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C286256 | SMB(DO-214AA) | Tape & Reel (TR) | 21.7A | 27.7V | 19V | 17.1V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
460
(0+460+0)In Stock
Not recommended for new designs
| SMF51A | FMS(Formosa Microsemi) | 2.5A 82.4V 56.7V 51V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266701 | SOD-123 | Tape & Reel (TR) | 2.5A | 82.4V | 56.7V | 51V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
300
(0+300+0)In Stock
Not recommended for new designs
| SMF70CA | FMS(Formosa Microsemi) | 1.8A 113V 77.8V 70V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266747 | SOD-123 | Tape & Reel (TR) | 1.8A | 113V | 77.8V | 70V | TVS | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
240
(0+240+0)In Stock
Not recommended for new designs
| SMF90A | FMS(Formosa Microsemi) | 1.4A 146V 100V 90V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266709 | SOD-123 | Tape & Reel (TR) | 1.4A | 146V | 100V | 90V | TVS | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
200
(0+200+0)In Stock
Not recommended for new designs
| SMF22A | FMS(Formosa Microsemi) | 5.6A 35.5V 24.4V 22V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266690 | SOD-123 | Tape & Reel (TR) | 5.6A | 35.5V | 24.4V | 22V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
135
(0+135+0)In Stock
Not recommended for new designs
| SMCJ22CA | FMS(Formosa Microsemi) | 42.2A 35.5V 24.4V 22V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C717051 | SMC | Tape & Reel (TR) | 42.2A | 35.5V | 24.4V | 22V | TVS | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
130
(0+130+0)In Stock
Not recommended for new designs
| P6SMB11A | FMS(Formosa Microsemi) | 38.5A 15.6V 10.5V 9.4V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C286245 | SMB | Tape & Reel (TR) | 38.5A | 15.6V | 10.5V | 9.4V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
70
(0+70+0)In Stock
Not recommended for new designs
| SMF120CA | FMS(Formosa Microsemi) | 1.1A 193V 133V 120V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266754 | SOD-123 | Tape & Reel (TR) | 1.1A | 193V | 133V | 120V | TVS | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
30
(0+30+0)In Stock
Not recommended for new designs
| SMBJ200CA | FMS(Formosa Microsemi) | 1.9A 324V 224V 200V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192598 | SMB(DO-214AA) | Tape & Reel (TR) | 1.9A | 324V | 224V | 200V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20
(0+20+0)In Stock
Not recommended for new designs
| SMF48A | FMS(Formosa Microsemi) | 2.6A 77.4V 53.3V 48V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266700 | SOD-123 | Tape & Reel (TR) | 2.6A | 77.4V | 53.3V | 48V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20
(0+20+0)In Stock
Not recommended for new designs
| SMF6.5A | FMS(Formosa Microsemi) | 17.9A 11.2V 7.22V 6.5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266675 | SOD-123 | Tape & Reel (TR) | 17.9A | 11.2V | 7.22V | 6.5V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20
(0+10+10)In Stock
Not recommended for new designs
| SMBJ15CA | FMS(Formosa Microsemi) | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C160799 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | 15V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20
(0+20+0)In Stock
Not recommended for new designs
| SMBJ22CA | FMS(Formosa Microsemi) | 16.9A 35.5V 24.4V 22V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C143155 | SMB(DO-214AA) | Tape & Reel (TR) | 16.9A | 35.5V | 24.4V | 22V | TVS | - | |||
Min: 10 Mult: 10 |
20
(0+20+0)In Stock
Not recommended for new designs
| P6KE180A | FMS(Formosa Microsemi) | 2.4A 246V 171V 154V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C163743 | DO-15 | Tape & Reel (TR) | 2.4A | 246V | 171V | 154V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
15
(0+0+15)In Stock
Not recommended for new designs
| SMBJ180CA | FMS(Formosa Microsemi) | 2.1A 292V 201V 180V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C192600 | SMB(DO-214AA) | Tape & Reel (TR) | 2.1A | 292V | 201V | 180V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+10+0)In Stock
Not recommended for new designs
| SMBJ100CA | FMS(Formosa Microsemi) | 3.7A 162V 111V 100V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C143142 | SMB(DO-214AA) | Tape & Reel (TR) | 3.7A | 162V | 111V | 100V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+10+0)In Stock
Not recommended for new designs
| SMF54A | FMS(Formosa Microsemi) | 2.3A 87.1V 60V 54V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C266702 | SOD-123 | Tape & Reel (TR) | 2.3A | 87.1V | 60V | 54V | TVS | - | |||
Min: 5 Mult: 5 |
10
(0+10+0)In Stock
Not recommended for new designs
| P6KE440CA | FMS(Formosa Microsemi) | 1A 602V 418V 376V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C188303 | DO-15 | Tape & Reel (TR) | 1A | 602V | 418V | 376V | TVS | - |