Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 5000
|
23140
(0+11700+11440)In Stock | SMAJ15CA | LGE | 16.39A 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320531 | SMA(DO-214AC) | Tape & Reel (TR) | 16.39A | 24.4V | 16.7V | 15V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
16910
(0+16910+0)In Stock | SMAJ36CA | LGE | 6.88A 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320539 | SMA(DO-214AC) | Tape & Reel (TR) | 6.88A | 58.1V | 40V | 36V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
15290
(0+12640+2650)In Stock | SMAJ6.5CA | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713659 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 11.2V | 7.22V | 6.5V | TVS | 500uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
13960
(0+6080+7880)In Stock | SMF5.0CA | LGE | 21.74A 9.2V 6.4V 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C320548 | SOD-123FL | Tape & Reel (TR) | 21.74A | 9.2V | 6.4V | 5V | TVS | 400uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
13760
(0+3740+10020)In Stock | SMAJ6.5A | LGE | 35.71A 11.2V 7.22V 6.5V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713692 | DO-214AC(SMA) | Tape & Reel (TR) | 35.71A | 11.2V | 7.22V | 6.5V | TVS | 500uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
12410
(0+5210+7200)In Stock | P6SMB43A | LGE | 10.12A 59.3V 40.85V 36.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2903803 | SMB | Tape & Reel (TR) | 10.12A | 59.3V | 40.85V | 36.8V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
12260
(0+10210+2050)In Stock | SMAJ40CA | LGE | 6.2A 64.5V 44.4V 40V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713653 | DO-214AC(SMA) | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 40V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
11530
(0+8940+2590)In Stock | SMAJ20A | LGE | 12.35A 32.4V 22.2V 20V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320533 | SMA(DO-214AC) | Tape & Reel (TR) | 12.35A | 32.4V | 22.2V | 20V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10510
(0+4450+6060)In Stock | P6SMB30CA | LGE | 14.49A 41.4V 28.5V 25.6V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320521 | SMB(DO-214AA) | Tape & Reel (TR) | 14.49A | 41.4V | 28.5V | 25.6V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10310
(0+7710+2600)In Stock | SMF36A | LGE | 3.44A 58.1V 40V 36V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C320555 | SOD-123FL | Tape & Reel (TR) | 3.44A | 58.1V | 40V | 36V | TVS | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
10260
(0+745+9515)In Stock | SMAJ12A | LGE | 20.1A 19.9V 13.3V 12V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713694 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | 1uA | |||
Min: 5 Mult: 5
Full Reel: 3000
|
9930
(0+5465+4465)In Stock | P6SMB18A | LGE | 23.81A 25.2V 17.1V 15.3V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320519 | SMB(DO-214AA) | Tape & Reel (TR) | 23.81A | 25.2V | 17.1V | 15.3V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
9910
(0+1000+8910)In Stock | P6SMB6.8CA | LGE | 57.14A 10.5V 6.46V 5.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320514 | SMB(DO-214AA) | Tape & Reel (TR) | 57.14A | 10.5V | 6.46V | 5.8V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
9390
(0+0+9390)In Stock | SMAJ17A | LGE | 14.49A 27.6V 18.9V 17V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C841115 | DO-214AC(SMA) | Tape & Reel (TR) | 14.49A | 27.6V | 18.9V | 17V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
9170
(0+4370+4800)In Stock | SMAJ10A | LGE | 23.53A 17V 11.1V 10V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C841114 | DO-214AC(SMA) | Tape & Reel (TR) | 23.53A | 17V | 11.1V | 10V | TVS | 5uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8780
(0+4980+3800)In Stock | P6SMB22CA | LGE | 19.61A 30.6V 20.9V 18.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320520 | SMB(DO-214AA) | Tape & Reel (TR) | 19.61A | 30.6V | 20.9V | 18.8V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
8640
(0+6470+2170)In Stock | P6SMB220A | LGE | 1.83A 328V 209V 185V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2903881 | SMB | Tape & Reel (TR) | 1.83A | 328V | 209V | 185V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
8520
(0+3800+4720)In Stock | P4SMA20A | LGE | 14.44A 27.7V 19V 17.1V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C841113 | DO-214AC(SMA) | Tape & Reel (TR) | 14.44A | 27.7V | 19V | 17.1V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
8410
(0+3390+5020)In Stock | SMAJ30A | LGE | 8.26A 48.4V 33.3V 30V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713696 | DO-214AC(SMA) | Tape & Reel (TR) | 8.26A | 48.4V | 33.3V | 30V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
8310
(0+3500+4810)In Stock | SMAJ16A | LGE | 15.38A 26V 17.8V 16V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713664 | DO-214AC(SMA) | Tape & Reel (TR) | 15.38A | 26V | 17.8V | 16V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
8250
(0+5020+3230)In Stock | SMAJ5.0A | LGE | 43.48A 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320523 | SMA(DO-214AC) | Tape & Reel (TR) | 43.48A | 9.2V | 6.4V | 5V | TVS | 800uA | |||
Min: 10 Mult: 10
Full Reel: 5000
|
7990
(0+3070+4920)In Stock | SMAJ13A | LGE | 18.6A 21.5V 14.4V 13V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713662 | DO-214AC(SMA) | Tape & Reel (TR) | 18.6A | 21.5V | 14.4V | 13V | TVS | 1uA | |||
Min: 5 Mult: 5
Full Reel: 5000
|
7935
(0+2985+4950)In Stock | SMAJ40A | LGE | 6.2A 64.5V 44.4V 40V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C841175 | DO-214AC(SMA) | Tape & Reel (TR) | 6.2A | 64.5V | 44.4V | 40V | TVS | 1uA | |||
Min: 10 Mult: 10
Full Reel: 3000
|
7910
(100+7310+500)In Stock | SMBJ5.0A | LGE | 65.22A 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C320217 | SMB(DO-214AA) | Tape & Reel (TR) | 65.22A | 9.2V | 6.4V | 5V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
7860
(0+4090+3770)In Stock | SMAJ12CA | LGE | 20.1A 19.9V 13.3V 12V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C713650 | DO-214AC(SMA) | Tape & Reel (TR) | 20.1A | 19.9V | 13.3V | 12V | TVS | 1uA |