Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
41470
(0+28120+13350)In Stock | SMBJ7.5A | FTR | 46.6A 12.9V 8.33V Unidirectional 7.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693614 | SMB(DO-214AA) | Tape & Reel (TR) | 46.6A | 12.9V | 8.33V | Unidirectional | 7.5V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
30620
(0+23790+6830)In Stock | P4SMA6.8CA | FTR | 39A 10.5V 6.45V Bi-Directional 5.8V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707997 | SMA(DO-214AC) | Tape & Reel (TR) | 39A | 10.5V | 6.45V | Bi-Directional | 5.8V | TVS | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
28400
(0+17490+10910)In Stock | SMAJ9.0A | FTR | 26A 15.4V 15.4V Unidirectional 9V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707462 | SMA(DO-214AC) | Tape & Reel (TR) | 26A | 15.4V | 15.4V | Unidirectional | 9V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
28260
(0+20840+7420)In Stock | SMBJ33CA | FTR | 11.3A 53.3V 53.3V Bi-Directional 33V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693501 | SMB(DO-214AA) | Tape & Reel (TR) | 11.3A | 53.3V | 53.3V | Bi-Directional | 33V | TVS | - | |||
15% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
26750
(0+17960+8790)In Stock | SMAJ90CA | FTR | 2.7A 146V 146V Bi-Directional 90V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707479 | SMA(DO-214AC) | Tape & Reel (TR) | 2.7A | 146V | 146V | Bi-Directional | 90V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
26650
(0+19590+7060)In Stock | SMAJ6.5A | FTR | 35.7A 11.2V 11.2V Unidirectional 6.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693536 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | 11.2V | Unidirectional | 6.5V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
25100
(0+18460+6640)In Stock | SMAJ6.5CA | FTR | 35.7A 11.2V 11.2V Bi-Directional 6.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693489 | SMA(DO-214AC) | Tape & Reel (TR) | 35.7A | 11.2V | 11.2V | Bi-Directional | 6.5V | TVS | - | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
24900
(0+12020+12880)In Stock | SMAJ20CA | FTR | 12.3A 32.4V 32.4V Bi-Directional 20V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707463 | SMA(DO-214AC) | Tape & Reel (TR) | 12.3A | 32.4V | 32.4V | Bi-Directional | 20V | TVS | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
23860
(0+12660+11200)In Stock | SMF7.0A | FTR | 16.7A 12V 7.8V Unidirectional 7V SMF(SOD-123FL) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707468 | SMF(SOD-123FL) | Tape & Reel (TR) | 16.7A | 12V | 7.8V | Unidirectional | 7V | TVS | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
23740
(0+21330+2410)In Stock | SMBJ45CA | FTR | 8.3A 72.7V 50V Bi-Directional 45V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707465 | SMB(DO-214AA) | Tape & Reel (TR) | 8.3A | 72.7V | 50V | Bi-Directional | 45V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
23510
(0+8700+14810)In Stock | P4SMA33A | FTR | 9A 400W 45.7V 31.4V Unidirectional 28.2V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C6423739 | SMA(DO-214AC) | Tape & Reel (TR) | 9A | 45.7V | 31.4V | Unidirectional | 28.2V | TVS | 400W | |||
5% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
21630
(0+13430+8200)In Stock | SMBJ100A | FTR | 3.7A 162V 162V Unidirectional 100V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707486 | SMB(DO-214AA) | Tape & Reel (TR) | 3.7A | 162V | 162V | Unidirectional | 100V | TVS | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
20890
(0+9820+11070)In Stock | SMBJ8.5A | FTR | 41.7A 14.4V 9.44V Unidirectional 8.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707484 | SMB(DO-214AA) | Tape & Reel (TR) | 41.7A | 14.4V | 9.44V | Unidirectional | 8.5V | TVS | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
20860
(0+5860+15000)In Stock | SMCJ7.0CA | FTR | 125A 12V 7.78V Bi-Directional 7V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693559 | SMC(DO-214AB) | Tape & Reel (TR) | 125A | 12V | 7.78V | Bi-Directional | 7V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
20630
(0+17020+3610)In Stock | SMBJ24CA | FTR | 15.5A 38.9V 38.9V Bi-Directional 24V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693497 | SMB(DO-214AA) | Tape & Reel (TR) | 15.5A | 38.9V | 38.9V | Bi-Directional | 24V | TVS | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
20460
(0+15010+5450)In Stock | SMAJ33CA | FTR | 7.5A 53.3V 53.3V Bi-Directional 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C708001 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 53.3V | Bi-Directional | 33V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
20150
(0+15210+4940)In Stock | SMBJ15A | FTR | 24.6A 24.4V 24.4V Unidirectional 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693492 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 24.4V | Unidirectional | 15V | TVS | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
20110
(0+12750+7360)In Stock | SMBJ64A | FTR | 5.9A 103V 71.1V Unidirectional 64V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693612 | SMB(DO-214AA) | Tape & Reel (TR) | 5.9A | 103V | 71.1V | Unidirectional | 64V | TVS | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
19940
(0+5180+14760)In Stock | SMAJ7.5A | FTR | 31A 12.9V 12.9V Unidirectional 7.5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707481 | SMA(DO-214AC) | Tape & Reel (TR) | 31A | 12.9V | 12.9V | Unidirectional | 7.5V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
19780
(0+14150+5630)In Stock | SMAJ30CA | FTR | 8.3A 48.4V 48.4V Bi-Directional 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693532 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 48.4V | 48.4V | Bi-Directional | 30V | TVS | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
19310
(20+9710+9580)In Stock | SMAJ16CA | FTR | 15.4A 26V 17.8V Bi-Directional 16V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C708007 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 26V | 17.8V | Bi-Directional | 16V | TVS | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
18740
(0+10480+8260)In Stock | SMF6.0CA | FTR | 19.4A 10.3V 6.7V Bi-Directional 6V SMF(SOD-123FL) Electrostatic and Surge Protection (TVS/ESD) ROHS | C708003 | SMF(SOD-123FL) | Tape & Reel (TR) | 19.4A | 10.3V | 6.7V | Bi-Directional | 6V | TVS | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
18550
(0+3770+14780)In Stock | SMAJ60A | FTR | 4.1A 96.8V 96.8V Unidirectional 60V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707480 | SMA(DO-214AC) | Tape & Reel (TR) | 4.1A | 96.8V | 96.8V | Unidirectional | 60V | TVS | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
18540
(0+10960+7580)In Stock | SMAJ70CA | FTR | 3.5A 113V 113V Bi-Directional 70V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C707482 | SMA(DO-214AC) | Tape & Reel (TR) | 3.5A | 113V | 113V | Bi-Directional | 70V | TVS | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
18290
(0+13830+4460)In Stock | SMBJ7.0CA | FTR | 50A 12V 7.78V Bi-Directional 7V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C693509 | SMB(DO-214AA) | Tape & Reel (TR) | 50A | 12V | 7.78V | Bi-Directional | 7V | TVS | - |