Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Number of Lines
|
polarity
|
Operating Temperature
|
level of protection
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 20 Mult: 20
Full Reel: 3000
|
264320
(0+110080+154240)In Stock | SMF5.0A | FUXINSEMI | 21.7A 9.2V 6.4V 5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C908213 | SOD-123 | Tape & Reel (TR) | 21.7A | 800uA | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
131860
(0+57900+73960)In Stock | SMF15CA | FUXINSEMI | 8.2A 24.4V 16.7V 15V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C908211 | SOD-123 | Tape & Reel (TR) | 8.2A | 5uA | 24.4V | 16.7V | 15V | TVS | - | - | - | - | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
106290
(0+49060+57230)In Stock | SM712 | FUXINSEMI | 18A 20V 360W 13.3V Bi-Directional 7V SOT-23(TO-236) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908219 | SOT-23(TO-236) | Tape & Reel (TR) | 18A | 1uA | 20V | 13.3V | 7V | ESD | 360W | Dual | Bi-Directional | -55℃~+125℃ | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
101300
(0+54640+46660)In Stock | SMF6.5CA | FUXINSEMI | 17.9A 11.2V 7.22V 6.5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C908215 | SOD-123 | Tape & Reel (TR) | 17.9A | 500uA | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
84310
(0+21700+62610)In Stock | P6SMB6.8CA | FUXINSEMI | 57.1A 10.5V 6.45V 5.8V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C967630 | SMB(DO-214AA) | Tape & Reel (TR) | 57.1A | 1mA | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
78280
(0+64160+14120)In Stock | PESD3V3L2BT | FUXINSEMI | 38A 24V 450W 6V Bi-Directional 3.3V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380677 | SOT-23 | Tape & Reel (TR) | 38A | 100nA | 24V | 6V | 3.3V | ESD | 450W | Single | Bi-Directional | -55℃~+125℃ | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
76460
(0+18140+58320)In Stock | SMF5.0CA | FUXINSEMI | 21.7A 9.2V 6.4V 5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C908214 | SOD-123 | Tape & Reel (TR) | 21.7A | 800uA | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
62270
(0+25810+36460)In Stock | UDD32C05L01 | FUXINSEMI | 18A 20V 360W 8V Bi-Directional 5V SOD-323(SC-90) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3018474 | SOD-323(SC-90) | Tape & Reel (TR) | 18A | 1uA | 20V | 8V | 5V | ESD | 360W | Dual | Bi-Directional | -55℃~+125℃ | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
58340
(0+620+57720)In Stock | SMBJ6.8CA | FUXINSEMI | 58.1A 600W 10.5V 7.14V 5.8V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380697 | SMB | Tape & Reel (TR) | 58.1A | 1mA | 10.5V | 7.14V | 5.8V | TVS | 600W | - | - | - | - | |||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
48110
(0+9710+38400)In Stock | PESD5V0L2BT | FUXINSEMI | 30A 360W 12V 8.5V Bi-Directional 5V SOT-23(TO-236) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3018476 | SOT-23(TO-236) | Tape & Reel (TR) | 30A | 1uA | 12V | 8.5V | 5V | ESD | 360W | Dual | Bi-Directional | -55℃~+125℃ | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
41520
(0+11740+29780)In Stock | SMAJ6.8CA | FUXINSEMI | 39A 10.5V 400W 7.14V 5.8V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380696 | DO-214AC(SMA) | Tape & Reel (TR) | 39A | 1mA | 10.5V | 7.14V | 5.8V | TVS | 400W | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
36660
(0+18140+18520)In Stock | SMAJ18CA | FUXINSEMI | 13.7A 29.2V 20V 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908196 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 5uA | 29.2V | 20V | 18V | TVS | - | - | - | - | - | ||
5% OFF | Min: 10 Mult: 10
Full Reel: 5000
|
33180
(0+290+32890)In Stock | SMAJ30CA | FUXINSEMI | 8.3A 48.4V 33.3V 30V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908197 | SMA(DO-214AC) | Tape & Reel (TR) | 8.3A | 5uA | 48.4V | 33.3V | 30V | TVS | - | - | - | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
32740
(0+9580+23160)In Stock | SMBJ5.0CA | FUXINSEMI | 65.2A 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908207 | SMB(DO-214AA) | Tape & Reel (TR) | 65.2A | 800uA | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | |||
20% OFF | Min: 10 Mult: 10
Full Reel: 10000
|
32120
(0+23160+8960)In Stock | ESD5311N | FUXINSEMI | 4A 22V 88W 6V Bi-Directional 5V DFN1006 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380680 | DFN1006 | Tape & Reel (TR) | 4A | 1uA | 22V | 6V | 5V | ESD | 88W | Single | Bi-Directional | -55℃~+125℃ | - | ||
Min: 20 Mult: 20
Full Reel: 8000
|
31820
(200+15620+16000)In Stock | ESD9L5.0ST5G | FUXINSEMI | 4A 15V 60W 7.5V Unidirectional 5V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | C6807796 | SOD-923 | Tape & Reel (TR) | 4A | 100nA | 15V | 7.5V | 5V | ESD | 60W | Single | Unidirectional | -55℃~+125℃ | - | |||
5% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
31320
(0+29900+1420)In Stock | SMF12CA | FUXINSEMI | 10.1A 19.9V 200W 14.7V 13.3V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C6807794 | SOD-123 | Tape & Reel (TR) | 10.1A | 5uA | 19.9V | 14.7V | 13.3V | TVS | 200W | - | - | - | - | ||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
30260
(0+13320+16940)In Stock | SJD12C05L01 | FUXINSEMI | 21.8A 9.2V 200W 7V 5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5563732 | SOD-123 | Tape & Reel (TR) | 21.8A | 800uA | 9.2V | 7V | 5V | TVS | 200W | - | - | - | - | ||
5% OFF | Min: 20 Mult: 20
Full Reel: 5000
|
28140
(0+0+28140)In Stock | SMAJ5.0A | FUXINSEMI | 43.5A 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908198 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 800uA | 9.2V | 6.4V | 5V | TVS | - | - | - | - | - | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
28030
(0+26455+1575)In Stock | SMCJ36CA | FUXINSEMI | 25.8A 58.1V 40V 36V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908210 | SMC(DO-214AB) | Tape & Reel (TR) | 25.8A | 5uA | 58.1V | 40V | 36V | TVS | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 3000
|
27980
(0+7120+20860)In Stock | SMFJ6.5CA | FUXINSEMI | 17.9A 11.2V 200W 7.98V 6.5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380702 | SOD-123 | Tape & Reel (TR) | 17.9A | 250uA | 11.2V | 7.98V | 6.5V | TVS | 200W | - | - | - | - | |||
10% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
25700
(0+9100+16600)In Stock | SMFJ5.0A | FUXINSEMI | 21.7A 9.2V 200W 7V 5V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5380699 | SOD-123 | Tape & Reel (TR) | 21.7A | 400uA | 9.2V | 7V | 5V | TVS | 200W | - | - | - | - | ||
10% OFF | Min: 10 Mult: 10
Full Reel: 3000
|
23610
(0+0+23610)In Stock | SMBJ6.5CA | FUXINSEMI | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C908209 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 500uA | 11.2V | 7.22V | 6.5V | TVS | - | - | - | - | - | ||
Min: 20 Mult: 20
Full Reel: 5000
|
22300
(0+16960+5340)In Stock | P4SMA6.8CA | FUXINSEMI | 40A 10.5V 6.45V 5.8V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C967629 | SMA(DO-214AC) | Tape & Reel (TR) | 40A | 1mA | 10.5V | 6.45V | 5.8V | TVS | - | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 3000
|
21060
(0+5320+15740)In Stock | MMBZ5V6ALT1G | FUXINSEMI | 3A 24W 8V 5.88V 3V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7503102 | SOT-23 | Tape & Reel (TR) | 3A | 5uA | 8V | 5.88V | 3V | TVS | 24W | - | - | - | - |