Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
23210
(0+20655+2555)In Stock | SRV05-4A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 20A@8/20us 17.5V 6V Unidirectional 5V SOT-23-6L Electrostatic and Surge Protection (TVS/ESD) ROHS | C260410 | SOT-23-6L | Tape & Reel (TR) | 20A@8/20us | 17.5V | 6V | Unidirectional | 5V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
10000
(0+10000+0)In Stock | SMAJ5.0A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 43.5A 400W 9.2V 6.4V 5V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C499731 | SMA | Tape & Reel (TR) | 43.5A | 9.2V | 6.4V | - | 5V | TVS | 800uA | 400W | |||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
7310
(0+3830+3480)In Stock | SMAJ5.0CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499730 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | 6.4V | - | 5V | TVS | 800uA | 400W | ||
8% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
5275
(0+5275+0)In Stock | SMCJ36A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 25.9A 1.5kW 58.1V 40V 36V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C493199 | DO-214AB(SMC) | Tape & Reel (TR) | 25.9A | 58.1V | 40V | - | 36V | TVS | 5uA | 1.5kW | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
5160
(0+2185+2975)In Stock | SMCJ6.5A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 134A 1.5kW 11.2V 7.22V 6.5V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C492903 | DO-214AB(SMC) | Tape & Reel (TR) | 134A | 11.2V | 7.22V | - | 6.5V | TVS | - | 1.5kW | ||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
5000
(0+5000+0)In Stock | SMAJ15CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 16.4A 400W 24.4V 16.7V 15V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499741 | SMA(DO-214AC) | Tape & Reel (TR) | 16.4A | 24.4V | 16.7V | - | 15V | TVS | 5uA | 400W | ||
Min: 10 Mult: 10
Full Reel: 5000
|
4920
(0+4920+0)In Stock | SMAJ58CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499728 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 93.6V | 64.4V | - | 58V | TVS | 5uA | 400W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4890
(0+4890+0)In Stock | SMAJ48CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 5.2A 400W 77.4V 53.3V 48V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C492926 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | 77.4V | 53.3V | - | 48V | TVS | - | 400W | |||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
4870
(0+4870+0)In Stock | SMAJ45CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 5.5A 400W 72.7V 50V 45V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499733 | SMA(DO-214AC) | Tape & Reel (TR) | 5.5A | 72.7V | 50V | - | 45V | TVS | 5uA | 400W | ||
Min: 5 Mult: 5
Full Reel: 3000
|
4820
(0+2015+2805)In Stock | SMBJ24A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 15.5A 600W 38.9V 26.7V 24V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C493201 | DO-214AA(SMB) | Tape & Reel (TR) | 15.5A | 38.9V | 26.7V | - | 24V | TVS | 5uA | 600W | |||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
4770
(0+4620+150)In Stock | SMAJ16A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 15.4A 400W 26V 17.8V 16V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499740 | SMA(DO-214AC) | Tape & Reel (TR) | 15.4A | 26V | 17.8V | - | 16V | TVS | 5uA | 400W | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
4705
(0+1910+2795)In Stock | SMCJ33A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 28.2A 1.5kW 53.3V 36.7V Unidirectional 33V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C260409 | SMC(DO-214AB) | - | 28.2A | 53.3V | 36.7V | Unidirectional | 33V | TVS | - | 1.5kW | ||
Min: 10 Mult: 10
Full Reel: 5000
|
4640
(0+4640+0)In Stock | SMAJ58A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499729 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 93.6V | 64.4V | - | 58V | TVS | 5uA | 400W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4370
(0+4370+0)In Stock | SMAJ33A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 7.5A 400W 53.3V 36.7V 33V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C260404 | SMA(DO-214AC) | Tape & Reel (TR) | 7.5A | 53.3V | 36.7V | - | 33V | TVS | - | 400W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
3580
(0+3580+0)In Stock | SMAJ6.0CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 38.8A 400W 10.3V 6.67V Bi-Directional 6V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C493204 | SMA(DO-214AC) | Tape & Reel (TR) | 38.8A | 10.3V | 6.67V | Bi-Directional | 6V | TVS | 800uA | 400W | |||
DEALS | Min: 10 Mult: 10
Full Reel: 5000
|
3040
(0+2960+80)In Stock | SMAJ18CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499734 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 20V | - | 18V | TVS | 5uA | 400W | ||
Min: 10 Mult: 10
Full Reel: 5000
|
2990
(0+2990+0)In Stock | SMAJ18A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 13.7A 400W 29.2V 20V Unidirectional 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499735 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 20V | Unidirectional | 18V | TVS | 5uA | 400W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2975
(0+2975+0)In Stock | SMBJ9.0CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 39A 600W 15.4V 10V 9V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C492909 | DO-214AA(SMB) | Tape & Reel (TR) | 39A | 15.4V | 10V | - | 9V | TVS | - | 600W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2975
(0+2975+0)In Stock | SMBJ5.0A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 65.3A 600W 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C260407 | SMB(DO-214AA) | Tape & Reel (TR) | 65.3A | 9.2V | 6.4V | - | 5V | TVS | - | 600W | |||
Min: 10 Mult: 10
Full Reel: 5000
|
2890
(0+2890+0)In Stock | SMAJ170CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 1.5A 400W 275V 189V Bi-Directional 170V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499738 | SMA(DO-214AC) | Tape & Reel (TR) | 1.5A | 275V | 189V | Bi-Directional | 170V | TVS | 5uA | 400W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2855
(0+440+2415)In Stock | SMBJ11A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 33A 600W 18.2V 12.2V 11V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499727 | DO-214AA(SMB) | Tape & Reel (TR) | 33A | 18.2V | 12.2V | - | 11V | TVS | 5uA | 600W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2845
(0+2845+0)In Stock | SMBJ33A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 11.3A 600W 53.3V 36.7V 33V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499719 | DO-214AA(SMB) | Tape & Reel (TR) | 11.3A | 53.3V | 36.7V | - | 33V | TVS | 5uA | 600W | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2835
(0+2810+25)In Stock | SMBJ8.5CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 41.7A 600W 14.4V 9.44V 8.5V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C492910 | DO-214AA(SMB) | Tape & Reel (TR) | 41.7A | 14.4V | 9.44V | - | 8.5V | TVS | - | 600W | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2800
(0+2800+0)In Stock | SMBJ12A | SMC(Sangdest Microelectronicstronic (Nanjing)) | 30.2A 600W 19.9V 13.3V 12V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499726 | DO-214AA(SMB) | Tape & Reel (TR) | 30.2A | 19.9V | 13.3V | - | 12V | TVS | 5uA | 600W | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2610
(0+2610+0)In Stock | SMBJ24CA | SMC(Sangdest Microelectronicstronic (Nanjing)) | 15.5A 600W 38.9V 26.7V 24V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C499721 | DO-214AA(SMB) | Tape & Reel (TR) | 15.5A | 38.9V | 26.7V | - | 24V | TVS | 5uA | 600W |