Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
level of protection
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
4485
(0+2665+1820)In Stock | SMCJ24A | SETsafe | SETfuse | 38.6A 1.5kW 38.9V 26.7V Unidirectional 24V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996490 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 38.6A | 1uA | 1.5kW | 38.9V | Single | 26.7V | Unidirectional | 24V | TVS | -65℃~+150℃ | ||
Min: 5 Mult: 5
Full Reel: 3000
|
3895
(0+2755+1140)In Stock | SMDJ33CA | SETsafe | SETfuse | 56.3A 53.3V 3kW 36.7V Bi-Directional 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996986 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 56.3A | 2uA | 3kW | 53.3V | Single | 36.7V | Bi-Directional | 33V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3640
(0+1705+1935)In Stock | SMCJ85CA | SETsafe | SETfuse | 11A 137V 1.5kW 94.4V Bi-Directional 85V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996562 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 11A | 1uA | 1.5kW | 137V | Single | 94.4V | Bi-Directional | 85V | TVS | -65℃~+150℃ | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | SMDJ7.0CA | SETsafe | SETfuse | 250A 12V 3kW 7.78V Bi-Directional 7V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996966 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 250A | 200uA | 3kW | 12V | Single | 7.78V | Bi-Directional | 7V | TVS | -65℃~+150℃ | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2995
(0+0+2995)In Stock | SMCJ60A | SETsafe | SETfuse | 15.5A 1.5kW 96.8V 66.7V Unidirectional 60V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996503 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 15.5A | 2uA | 1.5kW | 96.8V | Single | 66.7V | Unidirectional | 60V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+2990+0)In Stock | SMDJ48A | SETsafe | SETfuse | 38.8A 77.4V 3kW 53.3V Unidirectional 48V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996937 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 38.8A | 2uA | 3kW | 77.4V | Single | 53.3V | Unidirectional | 48V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2990
(500+0+2490)In Stock | SMDJ30CA | SETsafe | SETfuse | 62A 48.4V 3kW 33.3V Bi-Directional 30V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996985 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 62A | 2uA | 3kW | 48.4V | Single | 33.3V | Bi-Directional | 30V | TVS | -65℃~+150℃ | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
2985
(0+0+2985)In Stock | SMDJ36A | SETsafe | SETfuse | 51.6A 58.1V 3kW 40V Unidirectional 36V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996933 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 51.6A | 2uA | 3kW | 58.1V | Single | 40V | Unidirectional | 36V | TVS | -65℃~+150℃ | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2980
(0+0+2980)In Stock | SMCJ64A | SETsafe | SETfuse | 14.6A 103V 1.5kW 71.1V Unidirectional 64V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996504 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 14.6A | 1uA | 1.5kW | 103V | Single | 71.1V | Unidirectional | 64V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2980
(0+0+2980)In Stock | SMDJ54A | SETsafe | SETfuse | 34.4A 87.1V 3kW 60V Unidirectional 54V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996939 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 34.4A | 2uA | 3kW | 87.1V | Single | 60V | Unidirectional | 54V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2975
(0+0+2975)In Stock | SMCJ58A | SETsafe | SETfuse | 16.1A 93.6V 1.5kW 64.4V Unidirectional 58V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996502 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 16.1A | 1uA | 1.5kW | 93.6V | Single | 64.4V | Unidirectional | 58V | TVS | -65℃~+150℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+0+2970)In Stock | SMBJ6.0CA | SETsafe | SETfuse | 58.3A 600W 10.3V 6.67V Bi-Directional 6V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C3009996 | SMB | Tape & Reel (TR) | IEC 61000-4-4 | 58.3A | 800uA | 600W | 10.3V | Single | 6.67V | Bi-Directional | 6V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2970
(0+0+2970)In Stock | SMDJ6.0CA | SETsafe | SETfuse | 291.3A 10.3V 3kW 6.67V Bi-Directional 6V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996964 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 291.3A | 800uA | 3kW | 10.3V | Single | 6.67V | Bi-Directional | 6V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2970
(0+0+2970)In Stock | SMCJ16CA | SETsafe | SETfuse | 57.7A 26V 1.5kW 17.8V Bi-Directional 16V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996539 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 57.7A | 2uA | 1.5kW | 26V | Single | 17.8V | Bi-Directional | 16V | TVS | -65℃~+150℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2970
(0+0+2970)In Stock | SMBJ120A | SETsafe | SETfuse | 3.1A 600W 193V 133V Unidirectional 120V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C4749215 | SMB | Tape & Reel (TR) | IEC 61000-4-4 | 3.1A | 1uA | 600W | 193V | Single | 133V | Unidirectional | 120V | TVS | -65℃~+150℃ | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2968
(0+0+2968)In Stock | SMDJ51CA | SETsafe | SETfuse | 36.4A 82.4V 3kW 56.7V Bi-Directional 51V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996992 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 36.4A | 2uA | 3kW | 82.4V | Single | 56.7V | Bi-Directional | 51V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2960
(0+0+2960)In Stock | SMCJ40CA | SETsafe | SETfuse | 23.3A 1.5kW 64.5V 44.4V Bi-Directional 40V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996550 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 23.3A | 5uA | 1.5kW | 64.5V | Single | 44.4V | Bi-Directional | 40V | TVS | -65℃~+150℃ | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+0+2960)In Stock | SMBJ100CA | SETsafe | SETfuse | 3.7A 162V 600W 111V Bi-Directional 100V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C5279833 | DO-214AA | Tape & Reel (TR) | IEC 61000-4-4 | 3.7A | 1uA | 600W | 162V | Single | 111V | Bi-Directional | 100V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2960
(0+0+2960)In Stock | SMCJ15CA | SETsafe | SETfuse | 61.5A 24.4V 1.5kW 16.7V Bi-Directional 15V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996538 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 61.5A | 1uA | 1.5kW | 24.4V | Single | 16.7V | Bi-Directional | 15V | TVS | -65℃~+150℃ | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
2950
(0+0+2950)In Stock | SMDJ10CA | SETsafe | SETfuse | 176.5A 17V 3kW 11.1V Bi-Directional 10V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996971 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 176.5A | 5uA | 3kW | 17V | Single | 11.1V | Bi-Directional | 10V | TVS | -65℃~+150℃ | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2950
(0+0+2950)In Stock | SMCJ18CA | SETsafe | SETfuse | 51.4A 29.2V 1.5kW 20V Bi-Directional 18V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996541 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 51.4A | 1uA | 1.5kW | 29.2V | Single | 20V | Bi-Directional | 18V | TVS | -65℃~+150℃ | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2940
(0+0+2940)In Stock | 5.0SMDJ33A | SETsafe | SETfuse | 93.9A 53.3V 5kW 36.7V Unidirectional 33V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C5279849 | DO-214AB | Tape & Reel (TR) | IEC 61000-4-4 | 93.9A | 5uA | 5kW | 53.3V | Single | 36.7V | Unidirectional | 33V | TVS | -65℃~+150℃ | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2938
(0+2+2936)In Stock | SMDJ60CA | SETsafe | SETfuse | 31A 3kW 96.8V 66.7V Bi-Directional 60V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996995 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 31A | 2uA | 3kW | 96.8V | Single | 66.7V | Bi-Directional | 60V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2935
(0+0+2935)In Stock | SMCJ33CA | SETsafe | SETfuse | 28.2A 53.3V 1.5kW 36.7V Bi-Directional 33V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C2996548 | SMC | Tape & Reel (TR) | IEC 61000-4-4 | 28.2A | 2uA | 1.5kW | 53.3V | Single | 36.7V | Bi-Directional | 33V | TVS | -65℃~+150℃ | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2930
(0+0+2930)In Stock | 1.5SMC18CA | SETsafe | SETfuse | 60.3A 25.2V 1.5kW 17.1V Bi-Directional 15.3V DO-214AB Electrostatic and Surge Protection (TVS/ESD) ROHS | C5279845 | DO-214AB | Tape & Reel (TR) | IEC 61000-4-4 | 60.3A | 1uA | 1.5kW | 25.2V | Single | 17.1V | Bi-Directional | 15.3V | TVS | -65℃~+150℃ |