Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Reverse Leakage Current (Ir)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Number of Lines
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
polarity
|
Reverse Leakage Current (Ir)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DEALS | Min: 20 Mult: 20
Full Reel: 15000
|
14920
(0+0+14920)In Stock | VS3V3BB1EST15R | ROHM Semicon | 5.5A@(8/20us) 45W 8.2V 4V 3.3V SOD-962 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974606 | SOD-962 | Tape & Reel (TR) | 5.5A@(8/20us) | 45W | 8.2V | Single | 4V | 3.3V | ESD | -55℃~+150℃@(Tj) | - | - | ||
DEALS | Min: 20 Mult: 20
Full Reel: 15000
|
12600
(0+0+12600)In Stock | VS3V3BA1EST15R | ROHM Semicon | 3.5A@(8/20us) 28W 8V 4V 3.3V SOD-962 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975922 | SOD-962 | Tape & Reel (TR) | 3.5A@(8/20us) | 28W | 8V | Single | 4V | 3.3V | ESD | -55℃~+150℃@(Tj) | - | - | ||
Min: 10 Mult: 10
Full Reel: 8000
|
12440
(0+440+12000)In Stock | RSB6.8CST2RA | ROHM Semicon | 5.78V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2766163 | SOD-923 | Tape & Reel (TR) | - | - | - | Single | 5.78V | - | ESD | - | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 15000
|
11155
(0+11150+5)In Stock | VS3V3BC1HST15R | ROHM Semicon | 8.5V 70W 4V 3.3V SOD-962 Electrostatic and Surge Protection (TVS/ESD) ROHS | C509714 | SOD-962 | Tape & Reel (TR) | - | 70W | 8.5V | Single | 4V | 3.3V | ESD | -55℃~+150℃@(Ta) | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
8325
(0+8325+0)In Stock | RESD1CANFHT116 | ROHM Semicon | 350W 44V 26.2V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C559363 | SOT-23 | Tape & Reel (TR) | - | 350W | 44V | Dual | 26.2V | 24V | ESD | +150℃@(Tj) | - | - | |||
Min: 5 Mult: 5
Full Reel: 8000
|
7885
(0+5+7880)In Stock | RSAC6.8CST2RA | ROHM Semicon | SMD Electrostatic and Surge Protection (TVS/ESD) ROHS | C2981763 | SMD | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 8000
|
7400
(0+0+7400)In Stock | RSAC6.8CMT2R | ROHM Semicon | 6.7V 5V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | C510341 | SOD-923 | Tape & Reel (TR) | - | - | - | - | 6.7V | 5V | TVS | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 8000
|
4365
(0+3675+690)In Stock | RSBC6.8CST2RA | ROHM Semicon | 6.62V SMD Electrostatic and Surge Protection (TVS/ESD) ROHS | C2982507 | SMD | Tape & Reel (TR) | - | - | - | Single | 6.62V | - | ESD | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
4245
(0+4160+85)In Stock | RSA6.1ENTR | ROHM Semicon | 200W 6.1V 3V SOT-353 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1973573 | SOT-353 | Tape & Reel (TR) | - | 200W | - | Quad | 6.1V | 3V | ESD | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3540
(0+0+3540)In Stock | RSB6.8STE61 | ROHM Semicon | 5.78V Bi-Directional 3.5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C162064 | SOD-523 | Tape & Reel (TR) | - | - | - | - | 5.78V | 3.5V | ESD | - | Bi-Directional | - | |||
Min: 10 Mult: 10
Full Reel: 8000
|
3120
(0+3120+0)In Stock | RSB6.8SMT2N | ROHM Semicon | 5.78V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C510343 | SOD-523 | Tape & Reel (TR) | - | - | - | Single | 5.78V | - | ESD | - | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | FTZU6.2ET148 | ROHM Semicon | 5.9V 5.5V SC-74A(SOT-753) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975470 | SC-74A(SOT-753) | Tape & Reel (TR) | - | - | - | Quad | 5.9V | 5.5V | ESD | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2780
(0+0+2780)In Stock | RSB33VTE-17 | ROHM Semicon | 29.7V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3029763 | SOD-323 | Tape & Reel (TR) | - | - | - | Single | 29.7V | - | ESD | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2525
(0+2525+0)In Stock | RSB18VFHTE-17 | ROHM Semicon | UMD-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C308750 | UMD-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2280
(0+0+2280)In Stock | RSB33F2T106 | ROHM Semicon | 29.7V 25V SOT-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C308752 | SOT-323 | Tape & Reel (TR) | - | - | - | Single | 29.7V | 25V | ESD | +150℃@(Tj) | - | - | |||
DEALS | Min: 10 Mult: 10
Full Reel: 15000
|
2250
(0+2250+0)In Stock | VS5V0BC1EST15R | ROHM Semicon | 12V 6V SOD-962 Electrostatic and Surge Protection (TVS/ESD) ROHS | C236126 | SOD-962 | Tape & Reel (TR) | - | - | 12V | Single | 6V | - | ESD | - | - | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
2210
(0+0+2210)In Stock | MMBZ16VALT116 | ROHM Semicon | 1.7A 23V 40W 15.2V Unidirectional 13V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1973723 | SOT-23 | Tape & Reel (TR) | 1.7A | 40W | 23V | - | 15.2V | 13V | TVS | - | Unidirectional | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 8000
|
2020
(0+2020+0)In Stock | RSB12JS2T2R | ROHM Semicon | 9.6V SOT-563(SOT-666) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2837816 | SOT-563(SOT-666) | Tape & Reel (TR) | - | - | - | Dual | 9.6V | - | ESD | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
1525
(0+1475+50)In Stock | RSA5MGTR | ROHM Semicon | 9.2V 6.4V SOD-123 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2766162 | SOD-123 | Tape & Reel (TR) | - | - | 9.2V | Single | 6.4V | - | ESD | - | - | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
450
(0+450+0)In Stock | RSB18VTE-17 | ROHM Semicon | UMD-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C308751 | UMD-2 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
105
(0+0+105)In Stock | VS5V0UA1VWMTR | ROHM Semicon | 21.7A 9.2V 200W 6.4V 5V SMD Electrostatic and Surge Protection (TVS/ESD) ROHS | C3714036 | SMD | Tape & Reel (TR) | 21.7A | 200W | 9.2V | - | 6.4V | 5V | TVS | - | - | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1
|
100
(0+0+100)In Stock | MMBZ27VCLFHT116 | ROHM Semicon | 1A 38V 40W 25.65V 22V SSD-3 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974038 | SSD-3 | Tape & Reel (TR) | 1A | 40W | 38V | - | 25.65V | 22V | ESD | +150℃@(Tj) | - | - | ||
58% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
100
(0+0+100)In Stock | SMF12VTFTR | ROHM Semicon | 10.1A 200W 19.9V 13.3V 12V SOD-123F Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974601 | SOD-123F | Tape & Reel (TR) | 10.1A | 200W | 19.9V | - | 13.3V | 12V | TVS | - | - | 100nA | ||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
100
(0+0+100)In Stock | MMBZ33VALT116 | ROHM Semicon | 870mA 46V 40W 31.35V 26V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975870 | SOT-23 | Tape & Reel (TR) | 870mA | 40W | 46V | - | 31.35V | 26V | TVS | - | - | - | ||
39% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
100
(0+0+100)In Stock | MMBZ33VALYT116 | ROHM Semicon | 870mA 46V 40W 31.35V 26V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3707612 | SOT-23 | Tape & Reel (TR) | 870mA | 40W | 46V | - | 31.35V | 26V | TVS | - | - | - |