Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Number of Lines
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Operating Temperature
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
|
22457
(0+10650+11807)In Stock | CDSOD323-T15LC | BOURNS | 250W 31.8V 16.7V 15V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C911370 | SOD-323 | Tape & Reel (TR) | 250W | 31.8V | 16.7V | Single | 15V | ESD | -55℃~+150℃@(Tj) | - | - | - | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
19666
(0+19662+4)In Stock | SMCJ36CA | BOURNS | 25.9A 1.5kW 44.2V 40V 36V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2831485 | DO-214AB(SMC) | Tape & Reel (TR) | 1.5kW | 44.2V | 40V | - | 36V | TVS | - | 25.9A | 1uA | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
11627
(2882+8680+65)In Stock | CDSOD323-T03C | BOURNS | 19V 350W 4V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C711705 | SOD-323 | Tape & Reel (TR) | 350W | 19V | 4V | Single | 3.3V | ESD | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
7020
(0+6915+105)In Stock | CDSOD323-T15C | BOURNS | SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C720654 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6755
(0+3860+2895)In Stock | CDSOD323-T05C | BOURNS | 18.3V 6V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C711706 | SOD-323 | Tape & Reel (TR) | - | 18.3V | 6V | Single | - | ESD | - | - | - | - | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
6594
(0+2301+4293)In Stock | CDDFN10-3304NA | BOURNS | 25A@(8/20us) 18V 3.9V 3.3V TDFN-10-EP(2.5x2.5) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975808 | TDFN-10-EP(2.5x2.5) | Tape & Reel (TR) | - | 18V | 3.9V | - | 3.3V | ESD | -55℃~+150℃@(Ta) | 25A@(8/20us) | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
6340
(0+2125+4215)In Stock | CDSOT23-SM712 | BOURNS | 400W SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C404012 | SOT-23 | Tape & Reel (TR) | 400W | 26V;14V | 13.3V;7.5V | Dual | 12V;7V | ESD | -55℃~+150℃@(Tj) | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
5548
(0+5548+0)In Stock | CDSOD323-T36SC | BOURNS | 5A@8/20us 75V 400W 40V Bi-Directional 36V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C911382 | SOD-323 | Tape & Reel (TR) | 400W | 75V | 40V | - | 36V | TVS | - | 5A@8/20us | - | Bi-Directional | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5000
(0+0+5000)In Stock | SMAJ36CA-Q | BOURNS | 6.9A 400W 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1880491 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | 58.1V | 40V | - | 36V | TVS | - | 6.9A | 1uA | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4950
(0+0+4950)In Stock | SMAJ26CA-Q | BOURNS | 9.5A 400W 42.1V 28.9V 26V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974782 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | 42.1V | 28.9V | - | 26V | TVS | - | 9.5A | 1uA | - | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
4120
(0+4070+50)In Stock | SMAJ100CA | BOURNS | 2.5A 400W 162V 111V 100V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1973420 | SMA(DO-214AC) | Tape & Reel (TR) | 400W | 162V | 111V | - | 100V | TVS | - | 2.5A | 1uA | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
4110
(0+3215+895)In Stock | CDSOT23-T24CAN-Q | BOURNS | 40V 26.2V 24V SOT-23-3L Electrostatic and Surge Protection (TVS/ESD) ROHS | C350941 | SOT-23-3L | Tape & Reel (TR) | - | 40V | 26.2V | Dual | 24V | ESD | -40℃~+150℃@(Tj) | - | - | - | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
4028
(0+3029+999)In Stock | CDSOT23-SRV05-4 | BOURNS | 15V 500W 6V 5V SOT-23-6 Electrostatic and Surge Protection (TVS/ESD) ROHS | C118757 | SOT-23-6 | Tape & Reel (TR) | 500W | 15V | 6V | Quad | 5V | ESD | -55℃~+150℃@(Tj) | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
3005
(0+3005+0)In Stock | SMBJ495CA | BOURNS | 760V 522V DO-214AA Electrostatic and Surge Protection (TVS/ESD) ROHS | C2844337 | DO-214AA | Tape & Reel (TR) | - | 760V | 522V | Single | - | ESD | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2925
(0+2925+0)In Stock | CDSOD323-T03 | BOURNS | 20A@(8/20us) 19V 350W 4V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976799 | SOD-323 | Tape & Reel (TR) | 350W | 19V | 4V | Single | 3.3V | ESD | -55℃~+150℃@(Tj) | 20A@(8/20us) | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2832
(0+110+2722)In Stock | 5.0SMDJ13A | BOURNS | 233A 5kW 21.5V 14.4V Unidirectional 13V SMC(DO-214AB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2831481 | SMC(DO-214AB) | Tape & Reel (TR) | 5kW | 21.5V | 14.4V | - | 13V | TVS | - | 233A | 2uA | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2775
(0+2775+0)In Stock | 1.5SMC43CA | BOURNS | 59.3V 40.9V Unidirectional 36.8V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C7431258 | SMC | Tape & Reel (TR) | - | 59.3V | 40.9V | - | 36.8V | TVS | - | - | - | Unidirectional | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2617
(0+2610+7)In Stock | CDSOD323-T05SC | BOURNS | 28A@8/20us 400W 14.5V 6V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C840636 | SOD-323 | Tape & Reel (TR) | 400W | 14.5V | 6V | - | 5V | TVS | - | 28A@8/20us | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
2521
(0+2521+0)In Stock | CDNBS08-SLVU2.8-4 | BOURNS | 600W 21V 3V 2.8V SO-8 Electrostatic and Surge Protection (TVS/ESD) ROHS | C720644 | SO-8 | Tape & Reel (TR) | 600W | 21V | 3V | Quad | 2.8V | ESD | -55℃~+125℃@(Tj) | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2230
(0+2230+0)In Stock | CDSOD323-T08C | BOURNS | 17A@8/20us 350W 18.5V 8.5V Bi-Directional 8V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C913190 | SOD-323 | Tape & Reel (TR) | 350W | 18.5V | 8.5V | - | 8V | TVS | - | 17A@8/20us | - | Bi-Directional | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1880
(0+1880+0)In Stock | CDSOD323-T05 | BOURNS | 17A@8/20us 18.3V 350W 6V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3706224 | SOD-323 | Tape & Reel (TR) | 350W | 18.3V | 6V | - | 5V | TVS | - | 17A@8/20us | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
1515
(0+0+1515)In Stock | CD143A-SR05LC | BOURNS | 13A@(8/20us) 20V 250W 6.1V 5V SOT-143 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1847656 | SOT-143 | Tape & Reel (TR) | 250W | 20V | 6.1V | - | 5V | ESD | -55℃~+125℃@(Tj) | 13A@(8/20us) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1389
(0+700+689)In Stock | TISP61089BDR-S | BOURNS | SOIC-8 Electrostatic and Surge Protection (TVS/ESD) ROHS | C415877 | SOIC-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
1002
(0+1002+0)In Stock | CDSOD323-T05LC | BOURNS | 15A@8/20us 250W 18.3V 6V 5V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C840637 | SOD-323 | Tape & Reel (TR) | 250W | 18.3V | 6V | - | 5V | TVS | - | 15A@8/20us | - | - | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
977
(0+977+0)In Stock | CDSOT23-0502B | BOURNS | 9V 6V 5V SOT-23-3L Electrostatic and Surge Protection (TVS/ESD) ROHS | C95139 | SOT-23-3L | Tape & Reel (TR) | - | 9V | 6V | Dual | 5V | ESD | -55℃~+125℃@(Tj) | - | - | - |