Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
polarity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SMC70A TR13 | Central Semicon | 13.3A 1.5kW 113V 77.8V 70V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975567 | SMC | Tape & Reel (TR) | 13.3A | - | 1.5kW | 113V | 77.8V | 70V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 3SMC43A TR13 PBFREE | Central Semicon | 43.2A 3kW 69.4V 47.8V Unidirectional 43V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975572 | SMC | Tape & Reel (TR) | 43.2A | - | 3kW | 69.4V | 47.8V | 43V | TVS | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | 1.5CE13A TR PBFREE | Central Semicon | 82A 1.5kW 18.2V 12.4V Unidirectional 11.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975807 | DO-201 | Tape & Reel (TR) | 82A | - | 1.5kW | 18.2V | 12.4V | 11.1V | TVS | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 3SMC48A TR13 PBFREE | Central Semicon | 38.8A 3kW 77.4V 53.3V Unidirectional 48V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975902 | SMC | Tape & Reel (TR) | 38.8A | - | 3kW | 77.4V | 53.3V | 48V | TVS | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 3SMC5.0A TR13 PBFREE | Central Semicon | 326A 3kW 9.2V 6.4V 5V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975952 | SMC | Tape & Reel (TR) | 326A | - | 3kW | 9.2V | 6.4V | 5V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 3SMC13CA TR13 PBFREE | Central Semicon | 139.4A 3kW 21.5V 14.4V 13V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975962 | SMC | Tape & Reel (TR) | 139.4A | - | 3kW | 21.5V | 14.4V | 13V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SMB20A TR13 PBFREE | Central Semicon | 18.5A 600W 32.4V 22.2V Unidirectional 20V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976367 | SMB | Tape & Reel (TR) | 18.5A | - | 600W | 32.4V | 22.2V | 20V | TVS | Unidirectional | |||
Min: 1 Mult: 1 | 0 | 1.5CE150A BK PBFREE | Central Semicon | 7.2A 1.5kW 207V 142.5V Unidirectional 128V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667152 | DO-201 | Bag-packed | 7.2A | - | 1.5kW | 207V | 142.5V | 128V | TVS | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 1400
| 0 | 1.5CE6.8A TR PBFREE | Central Semicon | 143A 1.5kW 10.5V 6.45V 5.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667242 | DO-201 | Tape & Reel (TR) | 143A | - | 1.5kW | 10.5V | 6.45V | 5.8V | TVS | - | |||
Min: 1 Mult: 1 | 0 | 1.5CE68A BK PBFREE | Central Semicon | 16.3A 1.5kW 92V 64.6V 58.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667252 | DO-201 | Bag-packed | 16.3A | - | 1.5kW | 92V | 64.6V | 58.1V | TVS | - | |||
Min: 1 Mult: 1 | 0 | 1.5CE51A BK PBFREE | Central Semicon | 21.4A 1.5kW 70.1V 48.5V Unidirectional 43.6V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667257 | DO-201 | Bag-packed | 21.4A | - | 1.5kW | 70.1V | 48.5V | 43.6V | TVS | Unidirectional | |||
Min: 1 Mult: 1 | 0 | 1.5CE91CA BK PBFREE | Central Semicon | 12A 1.5kW 125V 86.5V 77.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667402 | DO-201 | Bag-packed | 12A | - | 1.5kW | 125V | 86.5V | 77.8V | TVS | - | |||
Min: 1 Mult: 1 | 0 | 1.5CE9.1CA BK PBFREE | Central Semicon | 112A 1.5kW 13.4V 8.65V Bi-Directional 7.78V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667407 | DO-201 | Bag-packed | 112A | - | 1.5kW | 13.4V | 8.65V | 7.78V | TVS | Bi-Directional | |||
Min: 1 Mult: 1 | 0 | 1.5CE13CA BK PBFREE | Central Semicon | 82A 1.5kW 18.2V 12.4V 11.1V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1667437 | DO-201 | Bag-packed | 82A | - | 1.5kW | 18.2V | 12.4V | 11.1V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SMB12CA TR13 PBFREE | Central Semicon | 30.2A 600W 19.9V 13.3V Bi-Directional 12V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976040 | SMB | Tape & Reel (TR) | 30.2A | - | 600W | 19.9V | 13.3V | 12V | TVS | Bi-Directional | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 3SMC20CA TR13 PBFREE | Central Semicon | 92.6A 3kW 32.4V 22.2V 20V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1975881 | SMC | Tape & Reel (TR) | 92.6A | - | 3kW | 32.4V | 22.2V | 20V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.5SMC9.1A TR13 PBFREE | Central Semicon | 112A 1.5kW 13.4V 8.65V 7.78V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983557 | SMC | Tape & Reel (TR) | 112A | - | 1.5kW | 13.4V | 8.65V | 7.78V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.5SMC75A TR13 PBFREE | Central Semicon | 14.6A 1.5kW 103V 71.3V Unidirectional 64.1V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983877 | SMC | Tape & Reel (TR) | 14.6A | - | 1.5kW | 103V | 71.3V | 64.1V | TVS | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 3SMC170A TR13 PBFREE | Central Semicon | 11A 3kW 275V 189V Unidirectional 170V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983227 | SMC | Tape & Reel (TR) | 11A | - | 3kW | 275V | 189V | 170V | TVS | Unidirectional | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.5SMC170A TR13 PBFREE | Central Semicon | 6.4A 1.5kW 234V 161.5V 145V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1983522 | SMC | Tape & Reel (TR) | 6.4A | - | 1.5kW | 234V | 161.5V | 145V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.5SMC110A TR13 PBFREE | Central Semicon | 9.9A 1.5kW 152V 104.5V 94V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1984417 | SMC | Tape & Reel (TR) | 9.9A | - | 1.5kW | 152V | 104.5V | 94V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1.5SMC33CA TR13 PBFREE | Central Semicon | 33A 1.5kW 45.7V 31.4V 28.2V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1984497 | SMC | Tape & Reel (TR) | 33A | - | 1.5kW | 45.7V | 31.4V | 28.2V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SMC120A TR13 PBFREE | Central Semicon | 7.9A 1.5kW 193V 133V 120V SMC Electrostatic and Surge Protection (TVS/ESD) ROHS | C1981932 | SMC | Tape & Reel (TR) | 7.9A | - | 1.5kW | 193V | 133V | 120V | TVS | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | P6KE13CA TR PBFREE | Central Semicon | 33A 600W 18.2V 12.4V Bi-Directional 11.1V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1981032 | DO-15 | Tape & Reel (TR) | 33A | - | 600W | 18.2V | 12.4V | 11.1V | TVS | Bi-Directional | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 1SMB130CA TR13 PBFREE | Central Semicon | 2.9A 600W 209V 144V Bi-Directional 130V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C1979192 | SMB | Tape & Reel (TR) | 2.9A | - | 600W | 209V | 144V | 130V | TVS | Bi-Directional |