Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB20A-AT/TR13 | YAGEO | 22A 600W 27.7V 19V Unidirectional 17.1V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710437 | DO-214AA(SMB) | Tape & Reel (TR) | 22A | 600W | 27.7V | 19V | Unidirectional | 17.1V | TVS | |||
Min: 1 Mult: 1 | 0 | SAC7.0/B | YAGEO | 38A 500W 12.6V 8.33V 7V DO-204AC(DO-15) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712591 | DO-204AC(DO-15) | Box-packed | 38A | 500W | 12.6V | 8.33V | - | 7V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP24A/B | YAGEO | 131.1A 38.9V 5kW 26.7V 24V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3707010 | P600 | Box-packed | 131.1A | 5kW | 38.9V | 26.7V | - | 24V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ28CA/TR7 | YAGEO | 66.1A 45.4V 3kW 31.1V 28V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710048 | DO-214AB(SMC) | Tape & Reel (TR) | 66.1A | 3kW | 45.4V | 31.1V | - | 28V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE36CA/B | YAGEO | 30.5A 49.9V 1.5kW 34.2V Bi-Directional 30.8V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3708797 | DO-201 | Box-packed | 30.5A | 1.5kW | 49.9V | 34.2V | Bi-Directional | 30.8V | TVS | |||
Min: 1 Mult: 1 | 0 | SA16A/B | YAGEO | 19.6A 26V 500W 17.8V Unidirectional 16V DO-204AC(DO-15) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3709317 | DO-204AC(DO-15) | Box-packed | 19.6A | 500W | 26V | 17.8V | Unidirectional | 16V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMDJ60A/TR7 | YAGEO | 31A 3kW 96.8V 66.7V 60V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712674 | DO-214AB(SMC) | Tape & Reel (TR) | 31A | 3kW | 96.8V | 66.7V | - | 60V | TVS | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SMAJ40A-AT/TR13 | YAGEO | 64.5V 44.4V 40V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5754713 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | 64.5V | 44.4V | - | 40V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMCJ17CA/TR13 | YAGEO | DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5755062 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SMDJ8.0CA/TR13 | YAGEO | 13.6V 8.89V 8V DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5755097 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | 13.6V | 8.89V | - | 8V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP43CA/B | YAGEO | 73.5A 69.4V 5kW 47.8V 43V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3709103 | P600 | Box-packed | 73.5A | 5kW | 69.4V | 47.8V | - | 43V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP64CA/B | YAGEO | 49.5A 103V 5kW 71.1V 64V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3709478 | P600 | Box-packed | 49.5A | 5kW | 103V | 71.1V | - | 64V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP15A-AT/B | YAGEO | 209A 24.4V 5kW 16.7V 15V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712920 | P600 | Box-packed | 209A | 5kW | 24.4V | 16.7V | - | 15V | TVS | |||
Min: 1 Mult: 1 | 0 | SAC15/B | YAGEO | 20A 23.6V 500W 16.7V Unidirectional 15V DO-204AC(DO-15) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712980 | DO-204AC(DO-15) | Box-packed | 20A | 500W | 23.6V | 16.7V | Unidirectional | 15V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE47A/B | YAGEO | 23.5A 64.8V 1.5kW 44.7V 40.2V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3714184 | DO-201 | Box-packed | 23.5A | 1.5kW | 64.8V | 44.7V | - | 40.2V | TVS | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SMAJ40A/TR7 | YAGEO | 64.5V 44.4V 40V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5899792 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | 64.5V | 44.4V | - | 40V | TVS | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | SMBJ40A/TR7 | YAGEO | 64.5V 44.4V 40V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5899917 | DO-214AA(SMB) | Tape & Reel (TR) | - | - | 64.5V | 44.4V | - | 40V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 5.0SMDJ22CA/TR13 | YAGEO | DO-214AB(SMC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5528770 | DO-214AB(SMC) | Tape & Reel (TR) | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | SMAJ33CA/TR7 | YAGEO | 53.3V 36.7V 33V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C5754711 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | 53.3V | 36.7V | - | 33V | TVS | |||
Min: 1 Mult: 1 | 0 | 1.5KE120A/B | YAGEO | 9.2A 165V 1.5kW 114V 102V DO-201 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3701091 | DO-201 | Box-packed | 9.2A | 1.5kW | 165V | 114V | - | 102V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB18A-AT/TR13 | YAGEO | 24.2A 600W 25.2V 17.1V 15.3V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704685 | DO-214AA(SMB) | Tape & Reel (TR) | 24.2A | 600W | 25.2V | 17.1V | - | 15.3V | TVS | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | P6SMB27A-AT/TR13 | YAGEO | 16.3A 600W 37.5V 25.7V 23.1V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704970 | DO-214AA(SMB) | Tape & Reel (TR) | 16.3A | 600W | 37.5V | 25.7V | - | 23.1V | TVS | |||
Min: 1 Mult: 1 | 0 | 15KPA40A/B | YAGEO | 229.5A 65.8V 15kW 44.7V 40V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3705150 | P600 | Box-packed | 229.5A | 15kW | 65.8V | 44.7V | - | 40V | TVS | |||
Min: 1 Mult: 1 | 0 | 5KP90CA/B | YAGEO | 34.9A 146V 5kW 100V 90V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3701727 | P600 | Box-packed | 34.9A | 5kW | 146V | 100V | - | 90V | TVS | |||
Min: 1 Mult: 1
Full Reel: 800
| 0 | 20KPA204CA/TR13 | YAGEO | 61.4A 329V 20kW 227.9V 204V P600 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3714918 | P600 | Tape & Reel (TR) | 61.4A | 20kW | 329V | 227.9V | - | 204V | TVS |