Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | SMBJ36CA | Changzhou Starsea Elec | 9.3A 64.3V 40V 36V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C91722 | SMB(DO-214AA) | Tape & Reel (TR) | 9.3A | 64.3V | 40V | 36V | TVS | - | - | |||
DEALS | Min: 5 Mult: 5 |
2820
(0+2820+0)In Stock | P6KE36A | Changzhou Starsea Elec | 12A 49.9V 37.8V 34.2V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C168798 | DO-15 | Tape & Reel (TR) | 12A | 49.9V | 37.8V | 34.2V | TVS | - | - | ||
Min: 10 Mult: 10
Full Reel: 3000
|
2660
(0+2660+0)In Stock | SMBJ6.5CA | Changzhou Starsea Elec | 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C91724 | SMB(DO-214AA) | Tape & Reel (TR) | - | 11.2V | 7.22V | 6.5V | TVS | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2515
(0+325+2190)In Stock | SMBJ15A | Changzhou Starsea Elec | 12.3A 24.4V 16.7V 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C86366 | SMB(DO-214AA) | Tape & Reel (TR) | 12.3A | 24.4V | 16.7V | 15V | TVS | 5uA | - | ||
DEALS | Min: 10 Mult: 10
Full Reel: 3000
|
2480
(0+0+2480)In Stock | SMBJ12CA | Changzhou Starsea Elec | 600W 19.9V 13.3V 12V SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C2992098 | SMB | Tape & Reel (TR) | - | 19.9V | 13.3V | 12V | TVS | 5uA | 600W | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
2000
(0+2000+0)In Stock | SMBJ30A | Changzhou Starsea Elec | 12.4A 48.4V 33.3V 30V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C116960 | SMB(DO-214AA) | Tape & Reel (TR) | 12.4A | 48.4V | 33.3V | 30V | TVS | - | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
1700
(0+1700+0)In Stock | SMBJ33CA | Changzhou Starsea Elec | 5.6A 53.3V 36.7V 33V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C110447 | SMB(DO-214AA) | Tape & Reel (TR) | 5.6A | 53.3V | 36.7V | 33V | TVS | 5uA | - | ||
DEALS | Min: 5 Mult: 5
Full Reel: 3000
|
1405
(0+1405+0)In Stock | SMBJ18A | Changzhou Starsea Elec | 20.5A 29.2V 20V 18V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C86368 | SMB(DO-214AA) | Tape & Reel (TR) | 20.5A | 29.2V | 20V | 18V | TVS | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
805
(0+375+430)In Stock | SMBJ6.5A | Changzhou Starsea Elec | 53.6A 11.2V 7.22V 6.5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C86365 | SMB(DO-214AA) | Tape & Reel (TR) | 53.6A | 11.2V | 7.22V | 6.5V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
125
(0+100+25)In Stock | SMBJ20A | Changzhou Starsea Elec | 18.5A 32.4V 22.2V 20V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C116961 | SMB(DO-214AA) | Tape & Reel (TR) | 18.5A | 32.4V | 22.2V | 20V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
120
(0+0+120)In Stock | SMAJ36CA | Changzhou Starsea Elec | 58.1V 40V 36V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C110449 | SMA(DO-214AC) | Tape & Reel (TR) | - | 58.1V | 40V | 36V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
65
(0+0+65)In Stock | SMBJ15CA | Changzhou Starsea Elec | 24.6A 24.4V 16.7V 15V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C110446 | SMB(DO-214AA) | Tape & Reel (TR) | 24.6A | 24.4V | 16.7V | 15V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
40
(0+0+40)In Stock | SMBJ6.0CA | Changzhou Starsea Elec | 52.6A 11.4V 6.67V 6V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C91721 | SMB(DO-214AA) | Tape & Reel (TR) | 52.6A | 11.4V | 6.67V | 6V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
20
(0+20+0)In Stock | SMBJ5.0A | Changzhou Starsea Elec | 32.6A 9.2V 6.4V 5V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C86367 | SMB(DO-214AA) | Tape & Reel (TR) | 32.6A | 9.2V | 6.4V | 5V | TVS | 800uA | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
10
(0+0+10)In Stock | SMBJ26CA | Changzhou Starsea Elec | 7.1A 42.1V 28.9V 26V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C91723 | SMB(DO-214AA) | Tape & Reel (TR) | 7.1A | 42.1V | 28.9V | 26V | TVS | 5uA | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | SMBJ6.0A | Changzhou Starsea Elec | 58.3A 10.3V 6.67V 6V SMB(DO-214AA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C86364 | SMB(DO-214AA) | Tape & Reel (TR) | 58.3A | 10.3V | 6.67V | 6V | TVS | - | - | |||
Min: 5 Mult: 5 | 0 | P6KE6.8A | Changzhou Starsea Elec | 57.1A 10.5V 6.45V 5.8V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C168797 | DO-15 | Tape & Reel (TR) | 57.1A | 10.5V | 6.45V | 5.8V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
| 0 | SMAJ40CA | Changzhou Starsea Elec | 4.7A 64.5V 44.4V 40V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C110448 | SMA(DO-214AC) | Tape & Reel (TR) | 4.7A | 64.5V | 44.4V | 40V | TVS | 5uA | - |