Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Maximum Clamping Voltage
|
Breakdown Voltage
|
polarity
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
26565
(0+26565+0)In Stock | SMF24A_R1_00001 | PANJIT International | 5.1A 200W 38.9V 26.7V Unidirectional 24V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C398889 | SOD-123FL | Tape & Reel (TR) | 5.1A | 200W | 38.9V | 26.7V | Unidirectional | 24V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
11110
(0+6755+4355)In Stock | P4FL3.3A_R1_00001 | PANJIT International | 47A 400W 8.5V 5.2V 3.3V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C360748 | SOD-123FL | Tape & Reel (TR) | 47A | 400W | 8.5V | 5.2V | - | 3.3V | TVS | 100uA | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
8690
(0+8690+0)In Stock | PJGBLC12C_R1_00001 | PANJIT International | 19V 13.97V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C263347 | SOD-323 | Tape & Reel (TR) | - | - | 19V | 13.97V | - | - | ESD | - | Single | |||
Min: 10 Mult: 10
Full Reel: 8000
|
8000
(0+8000+0)In Stock | PJSD05LCFN2_R1 | PANJIT International | 4A 10V 5.78V Bi-Directional 5V DFN1006-2L Electrostatic and Surge Protection (TVS/ESD) ROHS | C304454 | DFN1006-2L | Tape & Reel (TR) | 4A | - | 10V | 5.78V | Bi-Directional | 5V | ESD | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
7720
(0+2520+5200)In Stock | PJGBLC24C_R1_00001 | PANJIT International | 1A 350W 43V 27.27V 24V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C391647 | SOD-323 | Tape & Reel (TR) | 1A | 350W | 43V | 27.27V | - | 24V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
7150
(0+5035+2115)In Stock | PJGBLC05_R1_00001 | PANJIT International | 9.8V 7.03V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C263346 | SOD-323 | Tape & Reel (TR) | - | - | 9.8V | 7.03V | - | - | ESD | - | Single | |||
Min: 5 Mult: 5
Full Reel: 5000
|
6725
(0+4660+2065)In Stock | PJSD36CW_R1_00001 | PANJIT International | 3A@8/20us 350W 71V 40.57V 36V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C391657 | SOD-323 | Tape & Reel (TR) | 3A@8/20us | 350W | 71V | 40.57V | - | 36V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 7500
|
6640
(0+0+6640)In Stock | P4SMAJ20A_R2_00001 | PANJIT International | 400W 22.2V 20V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C5362228 | SMA | Tape & Reel (TR) | - | 400W | - | 22.2V | - | 20V | TVS | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
6590
(0+390+6200)In Stock | PJE5V0V1DW_R1_00001 | PANJIT International | SOT-363 Electrostatic and Surge Protection (TVS/ESD) ROHS | C2902549 | SOT-363 | Tape & Reel (TR) | - | - | - | - | - | - | ESD | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5295
(0+2425+2870)In Stock | SMF20A_R1_00001 | PANJIT International | 6.2A 200W 32.4V 22.2V 20V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C188572 | SOD-123FL | Tape & Reel (TR) | 6.2A | 200W | 32.4V | 22.2V | - | 20V | TVS | 1uA | - | |||
Min: 5 Mult: 5 |
5095
(0+1040+4055)In Stock | P6KE200A_AY_10001 | PANJIT International | 2.2A 274V 190V 171V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C282322 | DO-15 | Tape & Reel (TR) | 2.2A | - | 274V | 190V | - | 171V | TVS | 1uA | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5075
(0+0+5075)In Stock | P6SMBJ15CA_R2_00001 | PANJIT International | SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C20616401 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
5000
(0+0+5000)In Stock | PJSD05CW-AU_R1_000A1 | PANJIT International | SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C5845498 | SOD-323 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4180
(0+4180+0)In Stock | PJGBLC08C_R1_00001 | PANJIT International | 1A@8/20us 350W 13.4V 8.93V 8V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C268651 | SOD-323 | Tape & Reel (TR) | 1A@8/20us | 350W | 13.4V | 8.93V | - | 8V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 1800
|
3925
(0+1785+2140)In Stock | P4SMAJ12A_R1_00001 | PANJIT International | 20.1A 400W 19.9V 13.3V Unidirectional 12V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C263332 | SMA(DO-214AC) | Tape & Reel (TR) | 20.1A | 400W | 19.9V | 13.3V | Unidirectional | 12V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3820
(0+3795+25)In Stock | P6SMB6.8CA_R2_00001 | PANJIT International | SMB Electrostatic and Surge Protection (TVS/ESD) ROHS | C5118980 | SMB | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1800
|
3550
(0+0+3550)In Stock | P4SMAJ130A T/R | PANJIT International | 1.9A 209V 144V 130V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C263333 | SMA(DO-214AC) | Tape & Reel (TR) | 1.9A | - | 209V | 144V | - | 130V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3525
(0+525+3000)In Stock | SMF100A_R1_00001 | PANJIT International | 1.1A 200W 162V 111V 100V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C268696 | SOD-123FL | Tape & Reel (TR) | 1.1A | 200W | 162V | 111V | - | 100V | TVS | 1uA | - | |||
Min: 5 Mult: 5
Full Reel: 1800
|
3520
(0+1795+1725)In Stock | P4SMAJ5.0A_R1_00001 | PANJIT International | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C391580 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 400W | 9.2V | 6.4V | - | 5V | TVS | 800uA | - | |||
Min: 5 Mult: 5
Full Reel: 1800
|
3420
(0+1685+1735)In Stock | P4SMAJ33CA-AU_R1_00001 | PANJIT International | 7.5A 53.3V 36.7V 33V SMA Electrostatic and Surge Protection (TVS/ESD) ROHS | C2917198 | SMA | Tape & Reel (TR) | 7.5A | - | 53.3V | 36.7V | - | 33V | TVS | 1uA | - | |||
Min: 5 Mult: 5
Full Reel: 1800
|
3395
(0+3395+0)In Stock | P4SMA18A_R1_00001 | PANJIT International | 17A 400W 25.2V 17.1V 15.3V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2897586 | SMA(DO-214AC) | Tape & Reel (TR) | 17A | 400W | 25.2V | 17.1V | - | 15.3V | TVS | 1uA | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
3170
(0+3170+0)In Stock | PJGBLC03C_R1_00001 | PANJIT International | 1A 350W 7.5V 4.75V 3.3V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | C268650 | SOD-323 | Tape & Reel (TR) | 1A | 350W | 7.5V | 4.75V | - | 3.3V | TVS | - | - | |||
Min: 5 Mult: 5
Full Reel: 1800
|
3075
(0+1580+1495)In Stock | P4SMAJ48CA_R1_00001 | PANJIT International | 5.2A 400W 77.4V 53.3V Bi-Directional 48V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C393448 | SMA(DO-214AC) | Tape & Reel (TR) | 5.2A | 400W | 77.4V | 53.3V | Bi-Directional | 48V | TVS | 1uA | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SMF33A_R1_00001 | PANJIT International | 3.8A 200W 53.3V 36.7V 33V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C268698 | SOD-123FL | Tape & Reel (TR) | 3.8A | 200W | 53.3V | 36.7V | - | 33V | TVS | 1uA | - | |||
Min: 5 Mult: 5 |
3000
(0+3000+0)In Stock | P6KE180A_AY_10001 | PANJIT International | 2.4A@8/20us 246V 171V 154V DO-15 Electrostatic and Surge Protection (TVS/ESD) ROHS | C138353 | DO-15 | Tape & Reel (TR) | 2.4A@8/20us | - | 246V | 171V | - | 154V | TVS | - | - |