Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Peak Pulse Current (Ipp)@10/1000us
|
Maximum Clamping Voltage
|
Peak Pulse Power Dissipation (Ppp)@10/1000us
|
Breakdown Voltage
|
Reverse Stand-Off Voltage (Vrwm)
|
Type
|
Reverse Leakage Current (Ir)
|
Number of Lines
|
polarity
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 10000
|
10000
(0+0+10000)In Stock | ESDSLC3V3LB-TP | MCC(Micro Commercial Components) | 5A@8/20us 20V 100W 5V 3.3V DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3704060 | DFN1006-2 | Tape & Reel (TR) | 5A@8/20us | 20V | 100W | 5V | 3.3V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
9950
(0+0+9950)In Stock | ESD15VL-TP | MCC(Micro Commercial Components) | DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7463938 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
9780
(0+0+9780)In Stock | ESDSLC24VLB-TP | MCC(Micro Commercial Components) | DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7463931 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | ESD | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
9300
(0+0+9300)In Stock | ESDSBLC3V3LB-TP | MCC(Micro Commercial Components) | DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C7463923 | DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
8960
(0+8960+0)In Stock | SMAJ18CA-TP | MCC(Micro Commercial Components) | 13.7A 400W 29.2V 20V 18V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C669028 | SMA(DO-214AC) | Tape & Reel (TR) | 13.7A | 29.2V | 400W | 20V | 18V | TVS | 1uA | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
8615
(0+7500+1115)In Stock | SM712-TP | MCC(Micro Commercial Components) | 5A 21V 400W 13.3V Bi-Directional 12V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | C190787 | SOT-23 | Tape & Reel (TR) | 5A | 21V | 400W | 13.3V | 12V | ESD | - | Dual | Bi-Directional | -55℃~+150℃@(Tj) | |||
Min: 20 Mult: 20
Full Reel: 8000
|
7620
(0+420+7200)In Stock | ESD5V0D5B-TP | MCC(Micro Commercial Components) | 13V 150W 5.8V 5V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C668925 | SOD-523 | Tape & Reel (TR) | - | 13V | 150W | 5.8V | 5V | ESD | - | Single | - | -55℃~+150℃@(Tj) | |||
DEALS | Min: 10 Mult: 10
Full Reel: 8000
|
7560
(0+0+7560)In Stock | ESD5V0D7-TP | MCC(Micro Commercial Components) | 8.8A@(8/20us) 13.3V 117W 6.2V 5V SOD-723 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974840 | SOD-723 | Tape & Reel (TR) | 8.8A@(8/20us) | 13.3V | 117W | 6.2V | 5V | ESD | - | Single | - | -55℃~+150℃@(Tj) | ||
Min: 10 Mult: 10
Full Reel: 10000
|
6580
(0+6580+0)In Stock | ESDSLC5V0LB-TP | MCC(Micro Commercial Components) | X1-DFN1006-2 Electrostatic and Surge Protection (TVS/ESD) ROHS | C668930 | X1-DFN1006-2 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
5830
(0+5830+0)In Stock | SMBJ33CA-TP | MCC(Micro Commercial Components) | 11.3A 600W 53.3V 36.7V 33V DO-214AA(SMB) Electrostatic and Surge Protection (TVS/ESD) ROHS | C914403 | DO-214AA(SMB) | Tape & Reel (TR) | 11.3A | 53.3V | 600W | 36.7V | 33V | TVS | - | - | - | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 8000
|
5605
(0+0+5605)In Stock | ESDLC5V0D9-TP | MCC(Micro Commercial Components) | 1A@(8/20us) 9.8V 100W 5.4V 5V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | C1973098 | SOD-923 | Tape & Reel (TR) | 1A@(8/20us) | 9.8V | 100W | 5.4V | 5V | ESD | - | Single | - | -55℃~+150℃@(Tj) | ||
Min: 5 Mult: 5
Full Reel: 2500
|
5000
(0+5000+0)In Stock | SMF22A-TP | MCC(Micro Commercial Components) | 5.6A 200W 35.5V 24.4V 22V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974299 | SOD-123FL | Tape & Reel (TR) | 5.6A | 35.5V | 200W | 24.4V | 22V | TVS | 1uA | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 8000
|
4980
(0+0+4980)In Stock | ESDLC5V0D9L-TP | MCC(Micro Commercial Components) | 5A@8/20us 75W 15V 5.4V 5V SOD-923 Electrostatic and Surge Protection (TVS/ESD) ROHS | C3710869 | SOD-923 | Tape & Reel (TR) | 5A@8/20us | 15V | 75W | 5.4V | 5V | TVS | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4890
(0+10+4880)In Stock | SMAJ8.0A-TP | MCC(Micro Commercial Components) | 29.4A 400W 13.6V 8.89V 8V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1974300 | SMA(DO-214AC) | Tape & Reel (TR) | 29.4A | 13.6V | 400W | 8.89V | 8V | TVS | 50uA | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
4870
(0+0+4870)In Stock | SMAJ6.5A-TP | MCC(Micro Commercial Components) | 35.7A 11.2V 400W 7.22V 6.5V DO-214AC(SMA) Electrostatic and Surge Protection (TVS/ESD) ROHS | C3712036 | DO-214AC(SMA) | Tape & Reel (TR) | 35.7A | 11.2V | 400W | 7.22V | 6.5V | TVS | - | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 8000
|
4760
(0+4760+0)In Stock | ESD3V3D5-TP | MCC(Micro Commercial Components) | 16A 14.1V 5V Unidirectional 3.3V SOD-523 Electrostatic and Surge Protection (TVS/ESD) ROHS | C72244 | SOD-523 | Tape & Reel (TR) | 16A | 14.1V | - | 5V | 3.3V | ESD | - | Single | Unidirectional | - | |||
Min: 10 Mult: 10
Full Reel: 2500
|
4620
(0+2220+2400)In Stock | SMF5.0A-TP | MCC(Micro Commercial Components) | 21.7A 200W 9.2V 6.4V Unidirectional 5V SOD-123FL Electrostatic and Surge Protection (TVS/ESD) ROHS | C669056 | SOD-123FL | Tape & Reel (TR) | 21.7A | 9.2V | 200W | 6.4V | 5V | TVS | 400uA | - | Unidirectional | - | |||
DEALS | Min: 5 Mult: 5
Full Reel: 5000
|
4570
(0+4570+0)In Stock | SMAJ7.0A-TP | MCC(Micro Commercial Components) | 33.3A 400W 12V 7.78V Unidirectional 7V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C2975493 | SMA(DO-214AC) | Tape & Reel (TR) | 33.3A | 12V | 400W | 7.78V | 7V | TVS | 200uA | - | Unidirectional | - | ||
Min: 10 Mult: 10
Full Reel: 5000
|
4570
(0+0+4570)In Stock | SMAJP4KE18A-TP | MCC(Micro Commercial Components) | 16.1A 400W 25.5V 17.1V 15.3V DO-214AC(SMAJ) Electrostatic and Surge Protection (TVS/ESD) ROHS | C1976091 | DO-214AC(SMAJ) | Tape & Reel (TR) | 16.1A | 25.5V | 400W | 17.1V | 15.3V | TVS | 1uA | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4300
(0+4300+0)In Stock | SMAJ5.0A-TP | MCC(Micro Commercial Components) | 43.5A 400W 9.2V 6.4V 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C129544 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | 400W | 6.4V | 5V | TVS | 800uA | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4295
(0+4295+0)In Stock | SMAJ75A-TP | MCC(Micro Commercial Components) | 3.3A 400W 121V 83.3V 75V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C725383 | SMA(DO-214AC) | Tape & Reel (TR) | 3.3A | 121V | 400W | 83.3V | 75V | TVS | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
4145
(0+0+4145)In Stock | SMAJ12CA-TP | MCC(Micro Commercial Components) | 20.1A 400W 19.9V 13.3V 12V DO-214AC Electrostatic and Surge Protection (TVS/ESD) ROHS | C402366 | DO-214AC | Tape & Reel (TR) | 20.1A | 19.9V | 400W | 13.3V | 12V | TVS | 1uA | - | - | - | |||
Min: 20 Mult: 20
Full Reel: 10000
|
4040
(0+0+4040)In Stock | ESDSBL5V0AE2-TP | MCC(Micro Commercial Components) | 0201-A Electrostatic and Surge Protection (TVS/ESD) ROHS | C7463924 | 0201-A | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 5000
|
3810
(0+3810+0)In Stock | SMAJ5.0CA-TP | MCC(Micro Commercial Components) | 43.5A 400W 9.2V 6.4V Bi-Directional 5V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C914394 | SMA(DO-214AC) | Tape & Reel (TR) | 43.5A | 9.2V | 400W | 6.4V | 5V | TVS | - | - | Bi-Directional | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
3470
(0+3470+0)In Stock | SMAJ58A-TP | MCC(Micro Commercial Components) | 4.3A 400W 93.6V 64.4V 58V SMA(DO-214AC) Electrostatic and Surge Protection (TVS/ESD) ROHS | C669036 | SMA(DO-214AC) | Tape & Reel (TR) | 4.3A | 93.6V | 400W | 64.4V | 58V | TVS | 1uA | - | - | - |