Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
764
(0+764+0)In Stock | 60F30DAB3 | Jilin Sino-Microelectronics | 1.1V@30A 30ns Dual Common Cathode 30A 300V TO-3PB Fast recovery/high efficiency diode ROHS | C2693300 | TO-3PB | Tube-packed | 1.1V@30A | 10uA@300V | 30ns | Dual Common Cathode | 30A | -50℃~+150℃@(Tj) | 300V | - | |||
Min: 1 Mult: 1 | 0 | 75F120W-247-2L | Jilin Sino-Microelectronics | 2.2V@75A 279ns Single 75A 1.2kV TO-247-2 Fast recovery/high efficiency diode ROHS | C272470 | TO-247-2 | Tube-packed | 2.2V@75A | 200uA@1.2kV | 279ns | Single | - | -50℃~+150℃@(Tj) | 1.2kV | 75A | |||
Min: 1 Mult: 1 | 0 | 15F60HF-220HF2L | Jilin Sino-Microelectronics | 1.4V@15A 68.8ns Single 15A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C272467 | TO-220-2 | Tube-packed | 1.4V@15A | 50uA@600V | 68.8ns | Single | - | -50℃~+150℃@(Tj) | 600V | 15A | |||
Min: 1 Mult: 1 | 0 | 20F40UHF-220HF2L | Jilin Sino-Microelectronics | 1.7V@20A 34ns Single 20A 400V TO-220-2 Fast recovery/high efficiency diode ROHS | C272469 | TO-220-2 | Tube-packed | 1.7V@20A | 50uA@400V | 34ns | Single | - | -50℃~+150℃@(Tj) | 400V | 20A | |||
Min: 1 Mult: 1 | 0 | 10F60HF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 44.8ns Single 10A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C272472 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 44.8ns | Single | - | -50℃~+150℃@(Tj) | 600V | 10A | |||
Min: 1 Mult: 1 | 0 | 20F40HF3-220HF | Jilin Sino-Microelectronics | 1.35V@10A 30ns Dual Common Cathode 10A 400V TO-220F-3 Fast recovery/high efficiency diode ROHS | C272466 | TO-220F-3 | Tube-packed | 1.35V@10A | 50uA@400V | 30ns | Dual Common Cathode | - | -50℃~+150℃@(Tj) | 400V | 10A | |||
Min: 1 Mult: 1 | 0 | 10F60UHF-220HF2L | Jilin Sino-Microelectronics | 1.8V@10A 21ns Single 10A 600V TO-220-2 Fast recovery/high efficiency diode ROHS | C272462 | TO-220-2 | Tube-packed | 1.8V@10A | 50uA@600V | 21ns | Single | - | -50℃~+150℃@(Tj) | 600V | 10A | |||
Min: 1 Mult: 1 | 0 | 15F120C-220C2L | Jilin Sino-Microelectronics | 3.2V@15A 40ns Single 15A 1.2kV TO-220-2 Fast recovery/high efficiency diode ROHS | C272468 | TO-220-2 | Tube-packed | 3.2V@15A | 5uA@1.2kV | 40ns | Single | - | -50℃~+150℃@(Tj) | 1.2kV | 15A | |||
Min: 1 Mult: 1 | 0 | 10F40HF3-220HF | Jilin Sino-Microelectronics | 1.7V@5A 36ns Dual Common Cathode 5A 400V TO-220F-3 Fast recovery/high efficiency diode ROHS | C272461 | TO-220F-3 | Tube-packed | 1.7V@5A | 50uA@400V | 36ns | Dual Common Cathode | - | -50℃~+150℃@(Tj) | 400V | 5A | |||
Min: 1 Mult: 1 | 0 | 60F30AB3-3PB | Jilin Sino-Microelectronics | 1.1V@30A 40ns Dual Common Cathode 30A 300V TO-3P Fast recovery/high efficiency diode ROHS | C272465 | TO-3P | Tube-packed | 1.1V@30A | 50nA@300V | 40ns | Dual Common Cathode | - | -65℃~+150℃@(Tj) | 300V | 30A | |||
Min: 1 Mult: 1 | 0 | 60F60AB3-3PB | Jilin Sino-Microelectronics | 1.5V@30A 71.6ns Dual Common Cathode 30A 600V TO-3P-3 Fast recovery/high efficiency diode ROHS | C272464 | TO-3P-3 | Tube-packed | 1.5V@30A | 100uA@600V | 71.6ns | Dual Common Cathode | - | -50℃~+150℃@(Tj) | 600V | 30A | |||
Min: 1 Mult: 1 | 0 | 30F120W-2472L | Jilin Sino-Microelectronics | 3V@30A 40ns Single 30A 1.2kV TO-247-2 Fast recovery/high efficiency diode ROHS | C272471 | TO-247-2 | Tube-packed | 3V@30A | 100uA@1.2kV | 40ns | Single | - | -50℃~+150℃@(Tj) | 1.2kV | 30A |