Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 50 Mult: 50
Full Reel: 2000
|
149000
(0+42400+106600)In Stock | US1M | Guangdong Hottech | 1.7V@1A 75ns 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C181135 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | |||
5% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
69100
(0+12150+56950)In Stock | US1J | Guangdong Hottech | 1.7V@1A 75ns 1A 600V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C224198 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 75ns | - | 1A | -65℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 100 Mult: 100
Full Reel: 3000
|
66400
(0+21100+45300)In Stock | FR107L | Guangdong Hottech | 1.3V@1A 500ns Single 1A 1kV SOD-123FL Fast recovery/high efficiency diode ROHS | C2827930 | SOD-123FL | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | - | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
32150
(0+22550+9600)In Stock | RS1M | Guangdong Hottech | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C2886436 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 5000
|
14450
(0+5700+8750)In Stock | ES1J | Guangdong Hottech | DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C2886435 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | - | - | - | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
6500
(0+800+5700)In Stock | ES2JF | Guangdong Hottech | 1.7V@2A 35ns Single 2A 600V SMAF Fast recovery/high efficiency diode ROHS | C2827920 | SMAF | Tape & Reel (TR) | 1.7V@2A | 5uA@600V | 35ns | Single | 2A | -50℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
5150
(0+2400+2750)In Stock | US1MF | Guangdong Hottech | 1.7V@1A 75ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C190804 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@1kV | 75ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
4350
(0+3650+700)In Stock | RS1MF | Guangdong Hottech | 1.3V@1A 500ns Single 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C2886437 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | Single | 1A | -55℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 3000
|
2800
(0+2700+100)In Stock | ES1JF | Guangdong Hottech | 1.7V@1A 35ns 1A 600V SMAF Fast recovery/high efficiency diode ROHS | C190805 | SMAF | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 35ns | - | 1A | -50℃~+150℃@(Tj) | 600V | ||
12% OFF | Min: 5 Mult: 5
Full Reel: 2000
|
2715
(0+395+2320)In Stock | ES2JA | Guangdong Hottech | 2A 600V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5190211 | DO-214AC(SMA) | Tape & Reel (TR) | - | - | - | - | 2A | - | 600V | ||
12% OFF | Min: 50 Mult: 50
Full Reel: 2000
|
2300
(0+2200+100)In Stock | US1G | Guangdong Hottech | 1.3V@1A 50ns 1A 400V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C224200 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@400V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 400V | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
|
60
(0+0+60)In Stock
Not recommended for new designs
| RS1MF | Guangdong Hottech | 1.3V@1A 500ns 1A 1kV SMAF Fast recovery/high efficiency diode ROHS | C181125 | SMAF | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -50℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2000
|
45
(0+25+20)In Stock
Not recommended for new designs
| US1D | Guangdong Hottech | 1V@1A 50ns 1A 200V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C224199 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | 5uA@200V | 50ns | - | 1A | -65℃~+150℃@(Tj) | 200V | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 2000
|
25
(0+0+25)In Stock
Not recommended for new designs
| ES1J | Guangdong Hottech | 1.7V@1A 50ns 1A 600V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C181102 | DO-214AC(SMA) | Tape & Reel (TR) | 1.7V@1A | 5uA@600V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 600V | ||
5% OFF | Min: 50 Mult: 50
Full Reel: 2000
| Discontinued at LCSC | RS1M | Guangdong Hottech | 1.3V@1A 500ns 1A 1kV DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C181126 | DO-214AC(SMA) | Tape & Reel (TR) | 1.3V@1A | 5uA@1kV | 500ns | - | 1A | -65℃~+150℃@(Tj) | 1kV | ||
5% OFF | Min: 5 Mult: 5
Full Reel: 3000
| Discontinued at LCSC | US3M | Guangdong Hottech | 1.7V@3A 75ns Single 3A 1kV SMC Fast recovery/high efficiency diode ROHS | C2827929 | SMC | Tape & Reel (TR) | 1.7V@3A | 10uA@1kV | 75ns | Single | 3A | -55℃~+150℃@(Tj) | 1kV |