Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Forward Voltage (Vf@If)
|
Reverse Leakage Current
|
Reverse Recovery Time (trr)
|
Diode Configuration
|
Rectified Current
|
Operating Temperature
|
Reverse Voltage (Vr)
|
Average Rectified Current (Io)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1800
|
123320
(0+68400+54920)In Stock | US1G-E3/61T | Vishay Intertech | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C82645 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | 1A | -55℃~+150℃@(Tj) | 400V | - | |||
Min: 10 Mult: 10
Full Reel: 1800
|
47000
(0+47000+0)In Stock | ES1D-E3/61T | Vishay Intertech | SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C82648 | SMA(DO-214AC) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 1500
|
28285
(0+26775+1510)In Stock | EGF1T-E3/67A | Vishay Intertech | 3V@1A 75ns 1A 1.3kV DO-214BA Fast recovery/high efficiency diode ROHS | C190701 | DO-214BA | Tape & Reel (TR) | 3V@1A | 5uA@1300V | 75ns | - | 1A | -55℃~+150℃ | 1.3kV | - | |||
Min: 10 Mult: 10
Full Reel: 1800
|
17970
(0+17560+410)In Stock | US1M-E3/61T | Vishay Intertech | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C81191 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃@(Tj) | 1kV | - | |||
Min: 5 Mult: 5
Full Reel: 1800
|
15510
(0+15470+40)In Stock | BYG20J-E3/TR | Vishay Intertech | 1.4V@1.5A 75ns 1.5A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C241925 | SMA(DO-214AC) | Tape & Reel (TR) | 1.4V@1.5A | 1uA@600V | 75ns | - | 1.5A | -55℃~+150℃@(Tj) | 600V | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
9350
(0+0+9350)In Stock | ES07D-GS18 | Vishay Intertech | 980mV@1A 25ns 500mA 200V SMF Fast recovery/high efficiency diode ROHS | C5358728 | SMF | Tape & Reel (TR) | 980mV@1A | 10uA@200V | 25ns | - | - | -55℃~+150℃ | 200V | 500mA | |||
Min: 5 Mult: 5
Full Reel: 10000
|
9305
(0+845+8460)In Stock | VS-1EFH01HM3/I | Vishay Intertech | 930mV@1A 16ns 1A 100V SMF Fast recovery/high efficiency diode ROHS | C468061 | SMF | Tape & Reel (TR) | 930mV@1A | 2uA@100V | 16ns | - | - | -65℃~+175℃ | 100V | 1A | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7790
(0+7785+5)In Stock | ES1DHE3_A/I | Vishay Intertech | 920mV@1A 25ns 1A 200V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C241886 | SMA(DO-214AC) | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | 1A | -55℃~+150℃@(Tj) | 200V | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7270
(15+7255+0)In Stock | VS-3EMH06-M3/5AT | Vishay Intertech | 1.7V@3A 25ns 3A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C3014157 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@3A | 3uA@600V | 25ns | - | 3A | -55℃~+175℃ | 600V | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
7120
(0+7120+0)In Stock | US1G-E3/5AT | Vishay Intertech | 1V@1A 50ns 1A 400V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C511415 | SMA(DO-214AC) | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | - | -55℃~+150℃@(Tj) | 400V | 1A | |||
Min: 5 Mult: 5
Full Reel: 1800
|
6905
(0+5805+1100)In Stock | US1J-E3/61T | Vishay Intertech | 1.7V@1A 1A 600V SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C44763 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | - | - | - | 1A | - | 600V | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
6765
(0+0+6765)In Stock | US1GHE3_A/I | Vishay Intertech | 1V@1A 50ns 1A 400V DO-214AC Fast recovery/high efficiency diode ROHS | C3151602 | DO-214AC | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | - | -55℃~+150℃ | 400V | 1A | |||
Min: 5 Mult: 5
Full Reel: 7500
|
6735
(0+0+6735)In Stock | US1D-E3/5AT | Vishay Intertech | 1V@1A 50ns 1A 200V DO-214AC(SMA) Fast recovery/high efficiency diode ROHS | C5358811 | DO-214AC(SMA) | Tape & Reel (TR) | 1V@1A | 10uA@200V | 50ns | - | - | -55℃~+150℃ | 200V | 1A | |||
Min: 5 Mult: 5
Full Reel: 3200
|
6725
(0+3150+3575)In Stock | VS-3EGU06-M3/5BT | Vishay Intertech | 1.15V@3A 38ns Single 3A 600V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C506615 | DO-214AA(SMB) | Tape & Reel (TR) | 1.15V@3A | 3uA@600V | 38ns | Single | 3A | -55℃~+175℃@(Tj) | 600V | - | |||
Min: 5 Mult: 5
Full Reel: 7500
|
4810
(0+0+4810)In Stock | US1MHE3_A/I | Vishay Intertech | 1.7V@1A 75ns 1A 1kV SMA(DO-214AC) Fast recovery/high efficiency diode ROHS | C962583 | SMA(DO-214AC) | Tape & Reel (TR) | 1.7V@1A | 10uA@1kV | 75ns | - | 1A | -55℃~+150℃ | 1kV | - | |||
Min: 1 Mult: 1
Full Reel: 5500
|
4379
(0+18+4361)In Stock | UF4004-E3/54 | Vishay Intertech | 1V@1A 50ns 1A 400V DO-204AL Fast recovery/high efficiency diode ROHS | C5137033 | DO-204AL | Tape & Reel (TR) | 1V@1A | 10uA@400V | 50ns | - | - | -55℃~+150℃ | 400V | 1A | |||
Min: 1 Mult: 1
Full Reel: 3200
|
4360
(0+1355+3005)In Stock | ES2DHE3_A/I | Vishay Intertech | 900mV@2A 20ns 2A 200V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C467537 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@200V | 20ns | - | 2A | -55℃~+150℃@(Tj) | 200V | - | |||
Min: 5 Mult: 5
Full Reel: 5500
|
4175
(0+0+4175)In Stock | UF4006-E3/54 | Vishay Intertech | 1.7V@1A 75ns 1A 800V DO-41 Fast recovery/high efficiency diode ROHS | C110647 | DO-41 | Tape & Reel (TR) | 1.7V@1A | 10uA@800V | 75ns | - | - | -55℃~+150℃@(Tj) | 800V | 1A | |||
Min: 5 Mult: 5
Full Reel: 750
|
4150
(0+1390+2760)In Stock | ES2D-E3/52T | Vishay Intertech | 900mV@2A 30ns 2A 200V DO-214AA(SMB) Fast recovery/high efficiency diode ROHS | C183019 | DO-214AA(SMB) | Tape & Reel (TR) | 900mV@2A | 10uA@200V | 30ns | - | 2A | -55℃~+150℃@(Tj) | 200V | - | |||
Min: 1 Mult: 1
Full Reel: 5000
|
4117
(0+0+4117)In Stock | BYV26E-TR | Vishay Intertech | 2.5V@1A 75ns 1A 1kV SOD-57 Fast recovery/high efficiency diode ROHS | C2984662 | SOD-57 | Tape & Reel (TR) | 2.5V@1A | 5uA@1kV | 75ns | - | 1A | - | 1kV | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 5500
|
3897
(0+244+3653)In Stock | UF4002-E3/54 | Vishay Intertech | 1V@1A 50ns 1A 100V DO-41 Fast recovery/high efficiency diode ROHS | C145201 | DO-41 | Tape & Reel (TR) | 1V@1A | 10uA@100V | 50ns | - | - | -55℃~+150℃ | 100V | 1A | ||
Min: 5 Mult: 5
Full Reel: 3000
|
3575
(0+610+2965)In Stock | ES1PD-M3/84A | Vishay Intertech | 920mV@1A 25ns 1A 200V DO-220AA Fast recovery/high efficiency diode ROHS | C141622 | DO-220AA | Tape & Reel (TR) | 920mV@1A | 5uA@200V | 25ns | - | - | -55℃~+150℃@(Tj) | 200V | 1A | |||
Min: 5 Mult: 5
Full Reel: 7500
|
3540
(0+3530+10)In Stock | US1M-E3/5AT | Vishay Intertech | DO-214AC Fast recovery/high efficiency diode ROHS | C968552 | DO-214AC | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3500
|
3465
(0+3465+0)In Stock | MURS360-E3/9AT | Vishay Intertech | 1.28V@3A 75ns 3A 600V DO-214AB Fast recovery/high efficiency diode ROHS | C5241913 | DO-214AB | Tape & Reel (TR) | 1.28V@3A | 10uA@600V | 75ns | - | - | -65℃~+175℃ | 600V | 3A | |||
Min: 1 Mult: 1 |
3438
(0+3438+0)In Stock | VS-30ETH06-M3 | Vishay Intertech | 2V@30A 31ns 30A 600V TO-220AC-2 Fast recovery/high efficiency diode ROHS | C468083 | TO-220AC-2 | Tube-packed | 2V@30A | 300uA@600V | 31ns | - | - | -65℃~+175℃@(Tj) | 600V | 30A |