Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Function
|
Series
|
Type
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Source Current
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Input Capacitance
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Function
|
Series
|
Type
|
Supply Voltage
|
Operating Temperature
|
Clock Frequency
|
Maximum Propagation Delay
|
Source Current
|
Sink Current
|
Number of Bits per Element
|
Number of Elements
|
Input Capacitance
|
Output Type
|
Quiescent Current (Iq)
|
Trigger Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 2500
|
2
(0+0+2)In Stock | 74AHC273PW,118 | NXP Semicon | D-Type TSSOP-20 Flip Flops ROHS | C139429 | TSSOP-20 | Tape & Reel (TR) | Reset | 74AHCSeries | D-Type | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74HCT74DB,118-NXP | NXP Semicon | 4.5V~5.5V 59MHz 44ns@4.5V,50pF D-Type 1 2 40uA SSOP-14 Flip Flops ROHS | C6407745 | SSOP-14 | Bag-packed | 置位和复位 | 74HCTSeries | D-Type | 4.5V~5.5V | -40℃~+125℃ | 59MHz | 44ns@4.5V,50pF | 4mA | 4mA | 1 | 2 | 3.5pF | Supplementarytype | 40uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74AHC374D,112 | NXP Semicon | 2V~5.5V 120MHz 10.1ns@5V,50pF D-Type 8 1 4uA SO-20 Flip Flops ROHS | C6467934 | SO-20 | Tube-packed | - | 74AHCSeries | D-Type | 2V~5.5V | -40℃~+125℃ | 120MHz | 10.1ns@5V,50pF | 8mA | 8mA | 8 | 1 | 3pF | - | 4uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74HCT273PW,112 | NXP Semicon | TSSOP-20 Flip Flops ROHS | C6708271 | TSSOP-20 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74LVC1G74DC/C125 | NXP Semicon | VSSOP-8 Flip Flops ROHS | C7039334 | VSSOP-8 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74AHCT374PW,112 | NXP Semicon | TSSOP-20 Flip Flops ROHS | C5542821 | TSSOP-20 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74LVC1G80GF,132-NXP | NXP Semicon | XSON-6(1x1) Flip Flops ROHS | C5524173 | XSON-6(1x1) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74HCT273DB,112 | NXP Semicon | 4.5V~5.5V 36MHz 30ns@4.5V,50pF D-Type 8 1 8uA SSOP-20 Flip Flops ROHS | C5524134 | SSOP-20 | Tube-packed | Reset | 74HCTSeries | D-Type | 4.5V~5.5V | -40℃~+125℃ | 36MHz | 30ns@4.5V,50pF | 4mA | 5.2mA | 8 | 1 | 3.5pF | - | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74HCT74D,652 | NXP Semicon | SO-14 Flip Flops ROHS | C19091022 | SO-14 | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | 74HC174D,653 | NXP Semicon | 2V~6V D-Type 107MHz 8uA 28ns@6V,50pF SOIC-16 Flip Flops ROHS | C135584 | SOIC-16 | Tape & Reel (TR) | Reset | 74HCSeries | D-Type | 2V~6V | - | 107MHz | 28ns@6V,50pF | 5.2mA | 5.2mA | - | - | 3.5pF | - | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74HC73DB,112 | NXP Semicon | SSOP-14 Flip Flops ROHS | C6407694 | SSOP-14 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74HC377DB,112 | NXP Semicon | 2V~6V 83MHz 27ns@6V,50pF D-Type 8 1 8uA SSOP-20 Flip Flops ROHS | C6467994 | SSOP-20 | Tube-packed | - | 74HCSeries | D-Type | 2V~6V | -40℃~+125℃ | 83MHz | 27ns@6V,50pF | 5.2mA | 5.2mA | 8 | 1 | 3.5pF | - | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74LVC1G175GW | NXP Semicon | - Flip Flops ROHS | C6468024 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74AUP2G80GD,125 | NXP Semicon | XSON-8(2x3) Flip Flops ROHS | C6407616 | XSON-8(2x3) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74ALVT162823DGG | NXP Semicon | D-Type 9 2 4.4ns@3.3V,50pF 70uA TSSOP-56 Flip Flops ROHS | C6467945 | TSSOP-56 | Bag-packed | Reset | 74ALVTSeries | D-Type | 2.3V~2.7V;3V~3.6V | -40℃~+85℃ | - | 4.4ns@3.3V,50pF | - | - | 9 | 2 | 3pF | - | 70uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74HC175DB,112 | NXP Semicon | 2V~6V 89MHz 30ns@6V,50pF D-Type 4 1 8uA SSOP-16 Flip Flops ROHS | C7194076 | SSOP-16 | Tube-packed | Reset | 74HCSeries | D-Type | 2V~6V | -40℃~+125℃ | 89MHz | 30ns@6V,50pF | 5.2mA | 5.2mA | 4 | 1 | 3.5pF | Supplementarytype | 8uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74AUP1G74GD,125 | NXP Semicon | XSON-8(2x3) Flip Flops ROHS | C5524028 | XSON-8(2x3) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74HCT112DB,112 | NXP Semicon | 4.5V~5.5V 64MHz 35ns@4.5V,50pF JK-Type 1 2 4uA SSOP-16 Flip Flops ROHS | C5524121 | SSOP-16 | Tube-packed | 置位和复位 | 74HCTSeries | JK-Type | 4.5V~5.5V | -40℃~+125℃ | 64MHz | 35ns@4.5V,50pF | 4mA | 4mA | 1 | 2 | 3.5pF | Supplementarytype | 4uA | 下降沿 | |||
Min: 1 Mult: 1 | 0 | 74LVC1G74GD,125 | NXP Semicon | XSON-8(2x3) Flip Flops ROHS | C5524169 | XSON-8(2x3) | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74ALVCH16823DL,512 | NXP Semicon | 350MHz 3.7ns@3.3V,50pF D-Type 9 2 SSOP-56 Flip Flops ROHS | C7039250 | SSOP-56 | Bag-packed | Reset | 74ALVCHSeries | D-Type | 2.3V~2.7V;3V~3.6V | -40℃~+85℃ | 350MHz | 3.7ns@3.3V,50pF | 24mA | 24mA | 9 | 2 | 5pF | - | - | 上升沿 | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 74LVC2G74DP | NXP Semicon | D-Type TSSOP-8-3.0mm Flip Flops ROHS | C129519 | TSSOP-8-3.0mm | Tape & Reel (TR) | 置位和复位 | 74LVCSeries | D-Type | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74LVC16374ADL,112-NXP | NXP Semicon | SSOP-48 Flip Flops ROHS | C6708298 | SSOP-48 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 74ALVT16823DGG,118 | NXP Semicon | D-Type 9 2 250MHz 3.1ns@3.3V,50pF 100uA TSSOP-56 Flip Flops ROHS | C6708208 | TSSOP-56 | Bag-packed | Reset | 74ALVTSeries | D-Type | 2.3V~2.7V;3V~3.6V | -40℃~+85℃ | 250MHz | 3.1ns@3.3V,50pF | - | - | 9 | 2 | 3pF | - | 100uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | HEF4013BTT,112 | NXP Semicon | 3V~15V 40MHz 60ns@15V,50pF D-Type 1 2 4uA TSSOP-14 Flip Flops ROHS | C6962897 | TSSOP-14 | Bag-packed | 置位和复位 | 4000BSeries | D-Type | 3V~15V | -40℃~+125℃ | 40MHz | 60ns@15V,50pF | 3.4mA | 3.4mA | 1 | 2 | 7.5pF | Supplementarytype | 4uA | 上升沿 | |||
Min: 1 Mult: 1 | 0 | 74LVC1G79GW | NXP Semicon | - Flip Flops ROHS | C17512533 | - | Bag-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - |