Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
measuring range
|
Automatic shutdown
|
source
|
voltage
|
Storage temperature
|
frequency
|
power dissipation
|
power
|
insulation resistance
|
size
|
Voltage resistance
|
working temperature
|
resolving power
|
Working humidity
|
display
|
Jaw size
|
current
|
accuracy
|
colour
|
range
|
Protection level
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
measuring range
|
Automatic shutdown
|
source
|
voltage
|
Storage temperature
|
frequency
|
power dissipation
|
power
|
insulation resistance
|
size
|
Voltage resistance
|
working temperature
|
resolving power
|
Working humidity
|
display
|
Jaw size
|
current
|
accuracy
|
colour
|
range
|
Protection level
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | VICTOR 6418A | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463808 | - | - | - | - | Standard:12V±1VDC、400 mA Ma*.选配:24V±1VDC | 当电源电压低于10V时,电源电压低符号显示,提醒更换电源 | ~20℃~60℃ | - | Standby:25 mA Ma* 测量:400 mA Ma* | - | 20MΩ以上(电路与外壳之间500W) | LCD尺寸128mm*75mm;显示域:124mm*67mm 仪表尺寸:190mm*117mm*54mm | AC3700V/rms(电路与外壳之间) | ~10℃~40℃ | - | 80%rh以下 | 4位超大LCD显示 | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 6418KC | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463812 | - | - | - | - | 6VDC~9VDC:(Ui:9V;li:50mA;Ci:OuF;Li:0mH;Pi:0.1W) | 6V DC | - | - | 0.5W Ma* | - | - | 显示屏47mm*28.5mm,机身119mm*118mm*76mm | - | - | 0.001Ω | - | - | - | - | ±2%rdg±3dgt(20°C±5°C,70%RH以下) | 橘黄+Black | 0.01Ω~200Ω | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 6412D | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463804 | - | - | - | - | 5号电池*6节 | - | - | >1KHz | - | - | - | 275*85*56mm | - | - | 0.001Ω | - | - | 35mm | 0mA~40A | - | - | 0.01-1500Ω | 双重绝缘 | |||
Min: 1 Mult: 1 | 0 | VICTOR 6418C | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463810 | - | - | - | - | 6VDC~9VDC:(Ui:9V;li:50mA;Ci:OuF;Li:0mH;Pi:0.1W) | 6V DC | - | - | 0.5W Ma* | - | - | 显示屏47mm*28.5mm,机身119mm*118mm*76mm | - | - | 0.001Ω | - | - | - | - | ±2%rdg±3dgt(20°C±5°C,70%RH以下) | 橘黄+Black | 0.01Ω~200Ω | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 4106C | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463799 | - | - | - | 没有任何操作时,约15分钟后自动关机 | 11.1VDC,2600mAh可充锂电池 | - | ~20℃~60℃ | 412Hz、825Hz、1280Hz | - | 背光:25 mA ma*(单独背光耗电)Standby:35 mA ma*(开机后背光关闭列) 测量:150 A ma*(背光关闭) | 20MΩ以上(电路与外壳之间500V) | 仪表尺寸:320*275*145mm 外包装尺寸:355*235*325mm | AC3700V/rms(电路与外壳之间) | ~10℃~40°C | - | 80%rh以下 | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 6410 | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463800 | - | - | - | - | 5号电池*6节 | - | - | >1KHz | - | - | - | 275*85*56mm | - | - | 0.001Ω | - | - | 32mm | - | - | - | 0.01-200Ω | 双重绝缘 | |||
Min: 1 Mult: 1 | 0 | VICTOR 6412 | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463802 | - | - | - | - | 5号电池*6节 | - | - | >1KHz | - | - | - | 275*85*56mm | - | - | 0.001Ω | - | - | 32mm | 0mA~30A | - | - | 0.01-1000Ω | 双重绝缘 | |||
Min: 1 Mult: 1 | 0 | VICTOR 6418B | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463809 | - | - | - | - | 6VDC~9VDC:(Ui:9V;li:50mA;Ci:OuF;Li:0mH;Pi:0.1W) | 6V DC | - | - | 0.5W Ma* | - | - | 显示屏47mm*28.5mm,机身119mm*118mm*76mm | - | - | 0.001Ω | - | - | - | - | ±2%rdg±3dgt(20°C±5°C,70%RH以下) | 橘黄+Black | 0.01Ω~200Ω | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 4105A | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7542394 | - | Box-packed | 0.1Ω~19.99Ω/±(2.0%+10), 0.0Ω~199.9Ω/±(2.0%+3), 0Ω~1999Ω/±(2.0%+3) | 默认为无操作约15分钟 | - | - | - | - | - | - | - | 178(L)*110(W)*59(D)mm | - | 0-40°C | - | 相对湿度≤85%以下(无结露) | Digital:2000字显示白色背光 | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 6411 | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463801 | - | - | - | - | 5号电池*6节 | - | - | >1KHz | - | - | - | 275*85*56mm | - | - | 0.001Ω | - | - | 32mm | 0mA~30A | - | - | 0.01-200Ω | 双重绝缘 | |||
Min: 1 Mult: 1 | 0 | VICTOR 6412+ | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463803 | - | - | - | - | 5号电池*6节 | - | - | >1KHz | - | - | - | 293*90*66mm | - | - | 0.001Ω | - | - | 32mm | 0mA~30A | - | - | 0.01-1000Ω | 双重绝缘 | |||
Min: 1 Mult: 1 | 0 | VICTOR 6412E | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463805 | - | - | - | - | 5号电池*6节 | - | - | >1KHz | - | - | - | 275*85*56mm | - | - | 0.001Ω | - | - | 35mm | - | - | - | 0.01-1200Ω | 双重绝缘 | |||
Min: 1 Mult: 1 | 0 | VICTOR 6415 | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463806 | - | - | - | 开机15分钟后自动关机 | DC9V(锌锰干电池R14S1.5V6节,连续待机300小时) | AC 40V ma* | ~20℃~60℃ | 128Hz/111Hz/105Hz/94Hz(自动选频) | - | - | 20MΩ以上(电路与外壳之间500W) | LCD尺寸:128mm*75mm 仪表尺寸:215mm*190mm*95mm 电流钳尺寸:185mm*115mm*43mm | - | ~10℃~40℃ | - | 80%rh以下 | - | - | AC 20mA ma* | 0.00~29.99Ω;±(2%+5dgt) 300~3000Ω;±(2%+3dgt) | - | 0.01Ω~3000Ω | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 6415A | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463807 | - | - | - | 没有任何操作时,约15分钟后自动关机 | DC7.4V1.8Ah可充锂电池 | AC 40V ma* | ~20℃~60℃ | 128Hz/111Hz/105Hz/94Hz | 背光:25 mA ma*(单独背光耗电)Standby:35 mA ma*(开机后背光关闭) 测量:150 mA ma*(背光关闭) | - | 20MΩ以上(电路与外壳之间500W) | 仪表:320*275*145mm 电流钳:220*100*27mm 包装尺寸:400*245*335mm | AC3700Vrms(电路与外壳之间) | ~10℃~40℃ | - | 80%rh以下 | - | - | AC 20mA ma* | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | VICTOR 6418KB | VICTOR(Double King Industrial Holdings) | - Grounding resistance tester ROHS | C7463811 | - | - | - | - | 6VDC~9VDC:(Ui:9V;li:50mA;Ci:OuF;Li:0mH;Pi:0.1W) | 6V DC | - | - | 0.5W Ma* | - | - | 显示屏47mm*28.5mm,机身119mm*118mm*76mm | - | - | 0.001Ω | - | - | - | - | ±2%rdg±3dgt(20°C±5°C,70%RH以下) | 橘黄+Black | 0.01Ω~200Ω | - |