Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Turn?off Delay Time (Td(off))
|
Power Dissipation (Pd)
|
Turn?on Delay Time (Td(on))
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Total Gate Charge (Qg@Ic,Vge)
|
Collector-Emitter Saturation Voltage (VCE(sat)@Ic,Vge)
|
Diode Forward Voltage (Vf@If)
|
Diode Reverse Recovery Time (Trr)
|
Turn?off Switching Loss (Eoff)
|
Turn?on Switching Loss (Eon)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 |
1026
(0+1026+0)In Stock | MLG25N120RK | Minos | 208W 25A 1.35kV FS(Field Stop) TO-247 IGBTs ROHS | C6719395 | TO-247 | Tube-packed | 198ns | 208W | 34ns | 25A | 1.35kV | 2.37nF@30V | FS(Field Stop) | 5.5V@1mA | 142nC@25A,15V | 2.5V@25A,15V | - | - | - | - | - | |||
Min: 1 Mult: 1 |
922
(0+0+922)In Stock | MLG20T65FUL | Minos | 136W 20A 650V FS(Field Stop) TO-220 IGBTs ROHS | C6719397 | TO-220 | Tube-packed | 75ns | 136W | 15ns | 20A | 650V | - | FS(Field Stop) | 5.8V@1mA | 44nC@20A,15V | 1.55V@20A,15V | 1.6V@10A | 150ns | 0.27mJ | 0.5mJ | - | |||
Min: 1 Mult: 1 |
600
(0+0+600)In Stock | MLG40N65FUK | Minos | 40A 650V FS(Field Stop) TO-247 IGBTs ROHS | C20624239 | TO-247 | Tube-packed | - | - | - | 40A | 650V | - | FS(Field Stop) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
600
(0+0+600)In Stock | MLG50N65FUK | Minos | 50A 650V FS(Field Stop) TO-247 IGBTs ROHS | C20624240 | TO-247 | Tube-packed | - | - | - | 50A | 650V | - | FS(Field Stop) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
574
(0+538+36)In Stock | MLG50T65FUK | Minos | 300W 50A 650V FS(Field Stop) TO-247 IGBTs ROHS | C5352767 | TO-247 | Tube-packed | 182ns | 300W | 22ns | 50A | 650V | - | FS(Field Stop) | 5.5V@1mA | 106nC@50A,15V | 1.6V@50A,15V | 1.7V@25A | 210ns | 1.48mJ | 1.06mJ | - | |||
Min: 1 Mult: 1 |
510
(0+0+510)In Stock | MLG60N65FUK | Minos | 60A 650V FS(Field Stop) TO-247 IGBTs ROHS | C20624241 | TO-247 | Tube-packed | - | - | - | 60A | 650V | - | FS(Field Stop) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 |
100
(0+0+100)In Stock | MLG40T65FUK | Minos | 298W 80A 650V FS(Field Stop) TO-247 IGBTs ROHS | C5352766 | TO-247 | Tube-packed | 90ns | 298W | 19ns | 80A | 650V | - | FS(Field Stop) | 5.5V@1mA | 110nC@20A,15V | 1.55V@40A,15V | 2.6V@40A | 97ns | 0.38mJ | 0.6mJ | - |