Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Dissipation (Pd)
|
Operating Temperature
|
Collector Current (Ic)
|
Collector-Emitter Breakdown Voltage (Vces)
|
Input Capacitance (Cies@Vce)
|
Type
|
Gate-Emitter Threshold Voltage (Vge(th)@Ic)
|
Turn?off Delay Time (Td(off))
|
Turn?on Delay Time (Td(on))
|
Total Gate Charge (Qg@Ic,Vge)
|
Diode Reverse Recovery Time (Trr)
|
Turn?on Switching Loss (Eon)
|
Turn?off Switching Loss (Eoff)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | APTGT150A60T1G | Microchip Tech | 480W 225A 600V FS(Field Stop) - IGBTs ROHS | C6466171 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT300DA170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) - IGBTs ROHS | C7216539 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT20GF120BRDG | Microchip Tech | 200W 32A 1.2kV NPT(非穿通型) TO-247-3 IGBTs ROHS | C3193684 | TO-247-3 | Tube-packed | 200W | -55℃~+150℃@(Tj) | 32A | 1.2kV | - | NPT(非穿通型) | 3.2V@15V,15A | 93ns | 17ns | 140nC | 85ns | - | - | |||
Min: 1 Mult: 1 | 0 | APT35GP120B2D2G | Microchip Tech | TO-247-3 IGBTs ROHS | C3193358 | TO-247-3 | Tube-packed | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT50GT120LRG | Microchip Tech | 625W 50A 1.2kV NPT(非穿通型) TO-264(L) IGBTs ROHS | C3194053 | TO-264(L) | Tube-packed | 625W | -55℃~+150℃@(Tj) | 50A | 1.2kV | - | NPT(非穿通型) | 3.7V@15V,50A | 230ns | 24ns | 340nC | - | - | 2.33mJ | |||
Min: 1 Mult: 1 | 0 | APT75GN60BDQ2G | Microchip Tech | 536W 155A 600V FS(Field Stop) TO-247-3 IGBTs ROHS | C3193690 | TO-247-3 | Tube-packed | 536W | -55℃~+175℃@(Tj) | 155A | 600V | - | FS(Field Stop) | 1.85V@15V,75A | 385ns | 47ns | 485nC | 25ns | 2.5mJ | 2.14mJ | |||
Min: 1 Mult: 1 | 0 | APT46GA90JD40 | Microchip Tech | 284W 87A 900V SOT-227-4 IGBTs ROHS | C3191192 | SOT-227-4 | Tube-packed | 284W | -55℃~+150℃@(Tj) | 87A | 900V | 4.17nF@25V | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT50GN60BDQ3G | Microchip Tech | 366W 107A 600V FS(Field Stop) TO-247-3 IGBTs ROHS | C3193688 | TO-247-3 | Tube-packed | 366W | -55℃~+175℃@(Tj) | 107A | 600V | - | FS(Field Stop) | 1.85V@15V,50A | 230ns | 20ns | 325nC | 35ns | 1.185mJ | 1.565mJ | |||
Min: 1 Mult: 1 | 0 | APT75GN120JDQ3 | Microchip Tech | 379W 124A 1.2kV FS(Field Stop) - IGBTs ROHS | C3191198 | - | Tube-packed | 379W | -55℃~+150℃@(Tj) | 124A | 1.2kV | 4.8nF@25V | FS(Field Stop) | 2.1V@15V,75A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT300A60TG | Microchip Tech | 935W 430A 600V FS(Field Stop) SP4 IGBTs ROHS | C3193301 | SP4 | Bag-packed | 935W | -40℃~+175℃@(Tj) | 430A | 600V | 18.4nF@25V | FS(Field Stop) | 1.9V@15V,300A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT80GA60LD40 | Microchip Tech | 625W 143A 600V PT(穿通型) TO-264 IGBTs ROHS | C3194046 | TO-264 | Tube-packed | 625W | -55℃~+150℃@(Tj) | 143A | 600V | - | PT(穿通型) | 2.5V@15V,47A | 158ns | 23ns | 230nC | 22ns | 0.84mJ | 0.751mJ | |||
Min: 1 Mult: 1 | 0 | APT36GA60BD15 | Microchip Tech | 290W 65A 600V PT(穿通型) TO-247-3 IGBTs ROHS | C3193672 | TO-247-3 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 65A | 600V | - | PT(穿通型) | 2.5V@15V,20A | 122ns | 16ns | 18nC | - | 0.307mJ | 0.254mJ | |||
Min: 1 Mult: 1 | 0 | APT25GN120B2DQ2G | Microchip Tech | 272W 67A 1.2kV TO-247-3 IGBTs ROHS | C17488563 | TO-247-3 | Tube-packed | 272W | -55℃~+150℃@(Tj) | 67A | 1.2kV | - | NPT(非穿通型);FS(Field Stop) | 2.1V@15V,25A | 280ns | 22ns | 155nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT150DH60TG | Microchip Tech | 480W 225A 600V FS(Field Stop) - IGBTs ROHS | C17606124 | - | Bag-packed | 480W | -40℃~+175℃@(Tj) | 225A | 600V | 9.2nF@25V | FS(Field Stop) | 1.9V@15V,150A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT300SK170G | Microchip Tech | 1.66kW 400A 1.7kV FS(Field Stop) - IGBTs ROHS | C17420476 | - | Bag-packed | 1.66kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 26.5nF@25V | FS(Field Stop) | 2.4V@15V,300A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT200TL60G | Microchip Tech | 652W 300A 600V FS(Field Stop) - IGBTs ROHS | C17579904 | - | Bag-packed | 652W | -40℃~+175℃@(Tj) | 300A | 600V | 12.2nF@25V | FS(Field Stop) | 1.9V@15V,200A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT70GR120B2 | Microchip Tech | 961W 160A 1.2kV NPT(非穿通型) TO-247 IGBTs ROHS | C17620222 | TO-247 | Tube-packed | 961W | -55℃~+150℃@(Tj) | 160A | 1.2kV | - | NPT(非穿通型) | 3.2V@15V,70A | 278ns | 33ns | 544nC | - | 3.82mJ | 2.58mJ | |||
Min: 1 Mult: 1 | 0 | APTGL475DA120D3G | Microchip Tech | 2.08kW 610A 1.2kV FS(Field Stop) - IGBTs ROHS | C17649034 | - | Bag-packed | 2.08kW | -40℃~+175℃@(Tj) | 610A | 1.2kV | 24.6nF@25V | FS(Field Stop) | 2.2V@15V,400A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APT40GR120S | Microchip Tech | 500W 88A 1.2kV NPT(非穿通型) D3PAK IGBTs ROHS | C17652955 | D3PAK | Tube-packed | 500W | -55℃~+150℃@(Tj) | 88A | 1.2kV | - | NPT(非穿通型) | 3.2V@15V,40A | 163ns | 22ns | 210nC | - | 1.38mJ | - | |||
Min: 1 Mult: 1 | 0 | APT35GA90BD15 | Microchip Tech | 290W 63A 900V PT(穿通型) TO-247 IGBTs ROHS | C17397375 | TO-247 | Tube-packed | 290W | -55℃~+150℃@(Tj) | 63A | 900V | - | PT(穿通型) | 3.1V@15V,18A | 104ns | 12ns | 84nC | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT200A170D3G | Microchip Tech | 1.25kW 400A 1.7kV FS(Field Stop) - IGBTs ROHS | C17425799 | - | Bag-packed | 1.25kW | -40℃~+150℃@(Tj) | 400A | 1.7kV | 17nF@25V | FS(Field Stop) | 2.4V@15V,200A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT400DU120G | Microchip Tech | 1.785kW 560A 1.2kV FS(Field Stop) - IGBTs ROHS | C17551074 | - | Bag-packed | 1.785kW | -40℃~+150℃@(Tj) | 560A | 1.2kV | 28nF@25V | FS(Field Stop) | 2.1V@15V,400A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT75X60T3G | Microchip Tech | 250W 100A 600V FS(Field Stop) - IGBTs ROHS | C17282670 | - | Bag-packed | 250W | -40℃~+175℃@(Tj) | 100A | 600V | 4.62nF@25V | FS(Field Stop) | 1.9V@15V,75A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTCV40H60CT1G | Microchip Tech | 176W 80A 600V FS(Field Stop) - IGBTs ROHS | C17314839 | - | Bag-packed | 176W | -40℃~+150℃@(Tj) | 80A | 600V | 3.15nF@25V | FS(Field Stop) | 1.9V@15V,50A | - | - | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | APTGT50A120T1G | Microchip Tech | 277W 75A 1.2kV FS(Field Stop) - IGBTs ROHS | C17222143 | - | Bag-packed | 277W | -40℃~+150℃@(Tj) | 75A | 1.2kV | 3.6nF@25V | FS(Field Stop) | 2.1V@15V,50A | - | - | - | - | - | - |