Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 10 Mult: 10
Full Reel: 4000
|
3970
(0+3970+0)In Stock | LMCI1608-12NJT | Venkel | 300mA 12nH ±5% 450mΩ 0603 Inductors (SMD) ROHS | C3911040 | 0603 | Tape & Reel (TR) | 300mA | 12nH | ±5% | 3GHz | - | 450mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-3N4ST | Venkel | 270mA 3.4nH 300mΩ 0201 Inductors (SMD) ROHS | C3911256 | 0201 | Tape & Reel (TR) | 270mA | 3.4nH | - | 8GHz | - | 300mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-56NKT | Venkel | 300mA 56nH ±10% 750mΩ 0603 Inductors (SMD) ROHS | C3911266 | 0603 | Tape & Reel (TR) | 300mA | 56nH | ±10% | 1.1GHz | - | 750mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-2N7ST | Venkel | 300mA 2.7nH 200mΩ 0402 Inductors (SMD) ROHS | C3911271 | 0402 | Tape & Reel (TR) | 300mA | 2.7nH | - | 6GHz | - | 200mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-22NJT | Venkel | 130mA 22nH ±5% 1.2Ω 0201 Inductors (SMD) ROHS | C3911281 | 0201 | Tape & Reel (TR) | 130mA | 22nH | ±5% | 1.9GHz | - | 1.2Ω | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-2N5ST | Venkel | 310mA 2.5nH 200mΩ 0201 Inductors (SMD) ROHS | C3911296 | 0201 | Tape & Reel (TR) | 310mA | 2.5nH | - | 9.6GHz | - | 200mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-R10JT | Venkel | 60mA 100nH ±5% 4Ω 0201 Inductors (SMD) ROHS | C3910972 | 0201 | Tape & Reel (TR) | 60mA | 100nH | ±5% | 1GHz | - | 4Ω | - | 11@500MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-12NJT | Venkel | 300mA 12nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C3911007 | 0402 | Tape & Reel (TR) | 300mA | 12nH | ±5% | 2.7GHz | - | 500mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-1N2ST | Venkel | 420mA 1.2nH 120mΩ 0201 Inductors (SMD) ROHS | C3911042 | 0201 | Tape & Reel (TR) | 420mA | 1.2nH | - | 10GHz | - | 120mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-3N7ST | Venkel | 230mA 3.7nH 400mΩ 0201 Inductors (SMD) ROHS | C3911047 | 0201 | Tape & Reel (TR) | 230mA | 3.7nH | - | 7.6GHz | - | 400mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-6N8KT | Venkel | 300mA 6.8nH ±10% 300mΩ 0402 Inductors (SMD) ROHS | C3911057 | 0402 | Tape & Reel (TR) | 300mA | 6.8nH | ±10% | 3.9GHz | - | 300mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-15NKT | Venkel | 300mA 15nH ±10% 500mΩ 0402 Inductors (SMD) ROHS | C3911067 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±10% | 2.3GHz | - | 500mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-68NKT | Venkel | 300mA 68nH ±10% 850mΩ 0603 Inductors (SMD) ROHS | C3911222 | 0603 | Tape & Reel (TR) | 300mA | 68nH | ±10% | 900MHz | - | 850mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-47NJT | Venkel | 200mA 47nH ±5% 1.1Ω 0402 Inductors (SMD) ROHS | C3911242 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±5% | 1GHz | - | 1.1Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-4N3ST | Venkel | 300mA 4.3nH 200mΩ 0402 Inductors (SMD) ROHS | C3911267 | 0402 | Tape & Reel (TR) | 300mA | 4.3nH | - | 4GHz | - | 200mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-47NKT | Venkel | 300mA 47nH ±10% 700mΩ 0603 Inductors (SMD) ROHS | C3911327 | 0603 | Tape & Reel (TR) | 300mA | 47nH | ±10% | 1.2GHz | - | 700mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-47NKT | Venkel | 200mA 47nH ±10% 1.1Ω 0402 Inductors (SMD) ROHS | C3910325 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±10% | 1GHz | - | 1.1Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-82NJT | Venkel | 150mA 82nH ±5% 2.4Ω 0402 Inductors (SMD) ROHS | C3910335 | 0402 | Tape & Reel (TR) | 150mA | 82nH | ±5% | 750MHz | - | 2.4Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-22NKT | Venkel | 300mA 22nH ±10% 600mΩ 0603 Inductors (SMD) ROHS | C3910375 | 0603 | Tape & Reel (TR) | 300mA | 22nH | ±10% | 2GHz | - | 600mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-R15KT | Venkel | 200mA 150nH ±10% 1.6Ω 0603 Inductors (SMD) ROHS | C3910380 | 0603 | Tape & Reel (TR) | 200mA | 150nH | ±10% | 500MHz | - | 1.6Ω | - | 8@50MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-0N7ST | Venkel | 550mA 0.7nH 60mΩ 0201 Inductors (SMD) ROHS | C3910400 | 0201 | Tape & Reel (TR) | 550mA | 0.7nH | - | 10GHz | - | 60mΩ | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-R10JT | Venkel | 300mA 100nH ±5% 1.2Ω 0603 Inductors (SMD) ROHS | C3910480 | 0603 | Tape & Reel (TR) | 300mA | 100nH | ±5% | 700MHz | - | 1.2Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | LMCI1608-6N8KT | Venkel | 500mA 6.8nH ±10% 300mΩ 0603 Inductors (SMD) ROHS | C3910500 | 0603 | Tape & Reel (TR) | 500mA | 6.8nH | ±10% | 5GHz | - | 300mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | LMCI1005-1N3ST | Venkel | 400mA 1.3nH 100mΩ 0402 Inductors (SMD) ROHS | C3910515 | 0402 | Tape & Reel (TR) | 400mA | 1.3nH | - | 10GHz | - | 100mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | LMCI0201-1N6ST | Venkel | 410mA 1.6nH 130mΩ 0201 Inductors (SMD) ROHS | C3910525 | 0201 | Tape & Reel (TR) | 410mA | 1.6nH | - | 10GHz | - | 130mΩ | - | 13@500MHz |