Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
DC Resistance (DCR)
|
Q @ Freq
|
Saturation Current (Isat)
|
Ratings
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 10000
|
985
(0+985+0)In Stock | BSCH0010050510NJCP | Pulse Elec | 300mA 10nH ±5% 260mΩ 0402 Inductors (SMD) ROHS | C6516282 | 0402 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 3.9GHz | 260mΩ | 8@100MHz | - | - | |||
Min: 5 Mult: 5
Full Reel: 10000
|
135
(0+0+135)In Stock | BSCH0010050515NJCP | Pulse Elec | 300mA 15nH ±5% 320mΩ 0402 Inductors (SMD) ROHS | C6135401 | 0402 | Tape & Reel (TR) | 300mA | 15nH | ±5% | 2.5GHz | 320mΩ | 8@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | PE-0603CLH2R2STS | Pulse Elec | 2.2uH 350mA 312mΩ 0603 Inductors (SMD) ROHS | C3910509 | 0603 | Tape & Reel (TR) | - | 2.2uH | - | 95MHz | 312mΩ | - | 350mA | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | PE-0402CL180JTT | Pulse Elec | 300mA 18nH ±5% 500mΩ 0402 Inductors (SMD) ROHS | C3910940 | 0402 | Tape & Reel (TR) | 300mA | 18nH | ±5% | 2.1GHz | 500mΩ | 8@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | PE-0603CLH1R5STS | Pulse Elec | 1.5uH 400mA 312mΩ 0603 Inductors (SMD) ROHS | C3910514 | 0603 | Tape & Reel (TR) | - | 1.5uH | - | 95MHz | 312mΩ | - | 400mA | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | PE-0402CL270JTT | Pulse Elec | 300mA 27nH ±5% 700mΩ 0402 Inductors (SMD) ROHS | C3910735 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | 1.6GHz | 700mΩ | 8@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | PE-0402CL6N8JTT | Pulse Elec | 300mA 6.8nH ±5% 300mΩ 0402 Inductors (SMD) ROHS | C3911002 | 0402 | Tape & Reel (TR) | 300mA | 6.8nH | ±5% | 3.9GHz | 300mΩ | 8@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | PE-0402CL7N5JTT | Pulse Elec | 300mA 7.5nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C3911394 | 0402 | Tape & Reel (TR) | 300mA | 7.5nH | ±5% | 3.7GHz | 400mΩ | 8@100MHz | - | - | |||
Min: 1 Mult: 1 | 0 | PG0702.472NL | Pulse Elec | 8.4A 4.7uH ±20% 8.4A 5.3mΩ SMD,10.8x9.2mm Inductors (SMD) ROHS | C2638822 | SMD,10.8x9.2mm | Tray | 8.4A | 4.7uH | ±20% | - | 5.3mΩ | - | 8.4A | - | |||
Min: 1 Mult: 1 | 0 | PA3136.211HL | Pulse Elec | 210nH ±15% 25A 0.23mΩ SMD,13.8x8mm Inductors (SMD) ROHS | C2639456 | SMD,13.8x8mm | Tray | - | 210nH | ±15% | - | 0.23mΩ | - | 25A | - | |||
Min: 1 Mult: 1 | 0 | PA0513.261NL | Pulse Elec | 45A 260nH ±20% 60A 0.32mΩ SMD,13.5x13mm Inductors (SMD) ROHS | C2639493 | SMD,13.5x13mm | Tray | 45A | 260nH | ±20% | - | 0.32mΩ | - | 60A | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCH000603031N8S00 | Pulse Elec | 390mA 1.8nH 160mΩ 0201 Inductors (SMD) ROHS | C5955469 | 0201 | Tape & Reel (TR) | 390mA | 1.8nH | - | 10GHz | 160mΩ | 4@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCH000603033N3S00 | Pulse Elec | 320mA 3.3nH 230mΩ 0201 Inductors (SMD) ROHS | C5955473 | 0201 | Tape & Reel (TR) | 320mA | 3.3nH | - | 6.7GHz | 230mΩ | 4@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | ASCH001005055N6SCP | Pulse Elec | 400mA 5.6nH 200mΩ 0402 Inductors (SMD) ROHS | C5948640 | 0402 | Tape & Reel (TR) | 400mA | 5.6nH | - | 5.1GHz | 200mΩ | 8@100MHz | - | AEC-Q200 | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | BKPB002520122R2MA2 | Pulse Elec | 2.2uH ±20% 700mA 100mΩ 1008 Inductors (SMD) ROHS | C5954702 | 1008 | Tape & Reel (TR) | - | 2.2uH | ±20% | - | 100mΩ | - | 700mA | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCH000603035N6S00 | Pulse Elec | 260mA 5.6nH 360mΩ 0201 Inductors (SMD) ROHS | C6132420 | 0201 | Tape & Reel (TR) | 260mA | 5.6nH | - | 4.6GHz | 360mΩ | 4@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | BSCH001005053N0SCP | Pulse Elec | 400mA 3nH 150mΩ 0402 Inductors (SMD) ROHS | C6132427 | 0402 | Tape & Reel (TR) | 400mA | 3nH | - | 6.3GHz | 150mΩ | 8@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCQ000603035N6C00 | Pulse Elec | 325mA 5.6nH 470mΩ 0201 Inductors (SMD) ROHS | C5578439 | 0201 | Tape & Reel (TR) | 325mA | 5.6nH | - | 5.5GHz | 470mΩ | 14@500MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCH000603033N6S00 | Pulse Elec | 310mA 3.6nH 250mΩ 0201 Inductors (SMD) ROHS | C5603453 | 0201 | Tape & Reel (TR) | 310mA | 3.6nH | - | 6.4GHz | 250mΩ | 4@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCH000603032N4S00 | Pulse Elec | 350mA 2.4nH 200mΩ 0201 Inductors (SMD) ROHS | C5564771 | 0201 | Tape & Reel (TR) | 350mA | 2.4nH | - | 8.3GHz | 200mΩ | 4@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | BSCH0016080810NJ00 | Pulse Elec | 600mA 10nH ±5% 260mΩ 0603 Inductors (SMD) ROHS | C5603535 | 0603 | Tape & Reel (TR) | 600mA | 10nH | ±5% | 3GHz | 260mΩ | 12@100MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCQ000603036N8H00 | Pulse Elec | 305mA 6.8nH ±3% 550mΩ 0201 Inductors (SMD) ROHS | C7222871 | 0201 | Tape & Reel (TR) | 305mA | 6.8nH | ±3% | 4.8GHz | 550mΩ | 14@500MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCQ0006030322NH00 | Pulse Elec | 190mA 22nH ±3% 1.29Ω 0201 Inductors (SMD) ROHS | C5603783 | 0201 | Tape & Reel (TR) | 190mA | 22nH | ±3% | 1.9GHz | 1.29Ω | 14@500MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCQ000603033N9B00 | Pulse Elec | 350mA 3.9nH 410mΩ 0201 Inductors (SMD) ROHS | C5603903 | 0201 | Tape & Reel (TR) | 350mA | 3.9nH | - | 7.7GHz | 410mΩ | 14@500MHz | - | - | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | BSCH000603036N2S00 | Pulse Elec | 250mA 6.2nH 380mΩ 0201 Inductors (SMD) ROHS | C7220867 | 0201 | Tape & Reel (TR) | 250mA | 6.2nH | - | 4.2GHz | 380mΩ | 4@100MHz | - | - |