Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 4000
|
3800
(0+3800+0)In Stock | CS160808-1R5K | BOURNS | 50mA 1.5uH ±10% 650mΩ 0603 Inductors (SMD) ROHS | C2052402 | 0603 | Tape & Reel (TR) | 50mA | 1.5uH | ±10% | 55MHz | - | 650mΩ | - | 50@10MHz | |||
Min: 5 Mult: 5
Full Reel: 4000
|
130
(0+0+130)In Stock | CS160808-2R2K | BOURNS | 50mA 2.2uH ±10% 900mΩ 0603 Inductors (SMD) ROHS | C139454 | 0603 | Tape & Reel (TR) | 50mA | 2.2uH | ±10% | 45MHz | - | 900mΩ | - | 50@10MHz | |||
Min: 5 Mult: 5
Full Reel: 4000
|
85
(0+85+0)In Stock | CS160808-1R0K | BOURNS | 100mA 1uH ±10% 500mΩ 0603 Inductors (SMD) ROHS | C6768547 | 0603 | Tape & Reel (TR) | 100mA | 1uH | ±10% | 70MHz | - | 500mΩ | - | 50@10MHz | |||
5% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
35
(0+0+35)In Stock | CI160808-R10J | BOURNS | 300mA 100nH ±5% 1.7Ω 0603 Inductors (SMD) ROHS | C5620005 | 0603 | Tape & Reel (TR) | 300mA | 100nH | ±5% | 500MHz | - | 1.7Ω | - | 10@100MHz | ||
Min: 1 Mult: 1
Full Reel: 500
|
2
(0+0+2)In Stock | CC453232A-470KL | BOURNS | 47uH ±10% 300mA 1.65Ω 1812 Inductors (SMD) ROHS | C1019092 | 1812 | Tape & Reel (TR) | - | 47uH | ±10% | 8MHz | 300mA | 1.65Ω | - | 20@2.52MHz | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | CE201210-R39J | BOURNS | 300mA 390nH ±5% 1.3Ω 0805 Inductors (SMD) ROHS | C3910342 | 0805 | Tape & Reel (TR) | 300mA | 390nH | ±5% | 250MHz | - | 1.3Ω | - | 17@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | CI100505-68NJ | BOURNS | 100mA 68nH ±5% 1.2Ω 0402 Inductors (SMD) ROHS | C3910652 | 0402 | Tape & Reel (TR) | 100mA | 68nH | ±5% | 700MHz | - | 1.2Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CE201210-2N7D | BOURNS | 300mA 2.7nH 100mΩ 0805 Inductors (SMD) ROHS | C3910697 | 0805 | Tape & Reel (TR) | 300mA | 2.7nH | - | 4GHz | - | 100mΩ | - | 19@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CI160808-10NJ | BOURNS | 300mA 10nH ±5% 350mΩ 0603 Inductors (SMD) ROHS | C3911022 | 0603 | Tape & Reel (TR) | 300mA | 10nH | ±5% | 1.8GHz | - | 350mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | CI100505-5N6D | BOURNS | 300mA 5.6nH 230mΩ 0402 Inductors (SMD) ROHS | C3911239 | 0402 | Tape & Reel (TR) | 300mA | 5.6nH | - | 4GHz | - | 230mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CI160808-2N2D | BOURNS | 300mA 2.2nH 160mΩ 0603 Inductors (SMD) ROHS | C6483904 | 0603 | Tape & Reel (TR) | 300mA | 2.2nH | - | 3.6GHz | - | 160mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CW161009A-11NJ | BOURNS | 700mA 11nH ±5% 100mΩ 0603 Inductors (SMD) ROHS | C6493689 | 0603 | Tape & Reel (TR) | 700mA | 11nH | ±5% | 4GHz | - | 100mΩ | AEC-Q200 | 30@250MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | CI100505-12NJ | BOURNS | 200mA 12nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C5968826 | 0402 | Tape & Reel (TR) | 200mA | 12nH | ±5% | 2.7GHz | - | 400mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | CI100505-1N2D | BOURNS | 300mA 1.2nH 90mΩ 0402 Inductors (SMD) ROHS | C5968829 | 0402 | Tape & Reel (TR) | 300mA | 1.2nH | - | - | - | 90mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CW161009A-16NJ | BOURNS | 700mA 16nH ±5% 120mΩ 0603 Inductors (SMD) ROHS | C6162458 | 0603 | Tape & Reel (TR) | 700mA | 16nH | ±5% | 3.3GHz | - | 120mΩ | AEC-Q200 | 35@250MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CI160808-1N2D | BOURNS | 300mA 1.2nH 100mΩ 0603 Inductors (SMD) ROHS | C6150289 | 0603 | Tape & Reel (TR) | 300mA | 1.2nH | - | 4GHz | - | 100mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CI160808-18NJ | BOURNS | 300mA 18nH ±5% 500mΩ 0603 Inductors (SMD) ROHS | C6533955 | 0603 | Tape & Reel (TR) | 300mA | 18nH | ±5% | 1.35GHz | - | 500mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CS160808-82NK | BOURNS | 200mA 82nH ±10% 250mΩ 0603 Inductors (SMD) ROHS | C5973036 | 0603 | Tape & Reel (TR) | 200mA | 82nH | ±10% | 245MHz | - | 250mΩ | - | 45@50MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CI160808-39NJ | BOURNS | 300mA 39nH ±5% 700mΩ 0603 Inductors (SMD) ROHS | C6142931 | 0603 | Tape & Reel (TR) | 300mA | 39nH | ±5% | 900MHz | - | 700mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CS160808-R33K | BOURNS | 150mA 330nH ±10% 550mΩ 0603 Inductors (SMD) ROHS | C6157368 | 0603 | Tape & Reel (TR) | 150mA | 330nH | ±10% | 125MHz | - | 550mΩ | - | 30@25MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CW161009A-1N8D | BOURNS | 700mA 1.8nH 45mΩ 0603 Inductors (SMD) ROHS | C5609432 | 0603 | Tape & Reel (TR) | 700mA | 1.8nH | - | 8.5GHz | - | 45mΩ | AEC-Q200 | 16@250MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CW161009A-4N7J | BOURNS | 700mA 4.7nH ±5% 80mΩ 0603 Inductors (SMD) ROHS | C5609435 | 0603 | Tape & Reel (TR) | 700mA | 4.7nH | ±5% | 5.8GHz | - | 80mΩ | AEC-Q200 | 20@250MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CS160808-R56K | BOURNS | 150mA 560nH ±10% 900mΩ 0603 Inductors (SMD) ROHS | C5629734 | 0603 | Tape & Reel (TR) | 150mA | 560nH | ±10% | 95MHz | - | 900mΩ | - | 30@25MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | CI160808-1N5D | BOURNS | 300mA 1.5nH 100mΩ 0603 Inductors (SMD) ROHS | C5619991 | 0603 | Tape & Reel (TR) | 300mA | 1.5nH | - | 4GHz | - | 100mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | CI100505-2N2D | BOURNS | 300mA 2.2nH 130mΩ 0402 Inductors (SMD) ROHS | C7107284 | 0402 | Tape & Reel (TR) | 300mA | 2.2nH | - | - | - | 130mΩ | - | 8@100MHz |