Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Rated Current
|
Inductance
|
Tolerance
|
Frequency - Self Resonant
|
Saturation Current (Isat)
|
DC Resistance (DCR)
|
Ratings
|
Q @ Freq
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 10000
|
4985
(0+0+4985)In Stock | 744901082 | Wurth Elektronik | 220mA 8.2nH 1.1Ω 0402 Inductors (SMD) ROHS | C2047792 | 0402 | Tape & Reel (TR) | 220mA | 8.2nH | - | 5.5GHz | - | 1.1Ω | - | 13@500MHz | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 7447912 | Wurth Elektronik | 250mA 100nH ±10% 250mΩ 1206 Inductors (SMD) ROHS | C5542550 | 1206 | Tape & Reel (TR) | 250mA | 100nH | ±10% | 270MHz | - | 250mΩ | - | 20@25MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7847804330 | Wurth Elektronik | 200mA 33nH ±5% 670mΩ 0402 Inductors (SMD) ROHS | C5526931 | 0402 | Tape & Reel (TR) | 200mA | 33nH | ±5% | 1.5GHz | - | 670mΩ | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 744784015A | Wurth Elektronik | 300mA 1.5nH 100mΩ 0402 Inductors (SMD) ROHS | C5522159 | 0402 | Tape & Reel (TR) | 300mA | 1.5nH | - | 6GHz | - | 100mΩ | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 744786156A | Wurth Elektronik | 300mA 56nH ±5% 750mΩ 0603 Inductors (SMD) ROHS | C5522259 | 0603 | Tape & Reel (TR) | 300mA | 56nH | ±5% | 1.1GHz | - | 750mΩ | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | 7447820062G | Wurth Elektronik | 250mA 6.2nH ±2% 380mΩ 0201 Inductors (SMD) ROHS | C5542474 | 0201 | Tape & Reel (TR) | 250mA | 6.2nH | ±2% | 4.2GHz | - | 380mΩ | - | 4@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | 7447820118G | Wurth Elektronik | 170mA 18nH ±2% 810mΩ 0201 Inductors (SMD) ROHS | C5542484 | 0201 | Tape & Reel (TR) | 170mA | 18nH | ±2% | 2.1GHz | - | 810mΩ | - | 4@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7447840022G | Wurth Elektronik | 300mA 2.2nH 150mΩ 0402 Inductors (SMD) ROHS | C5542499 | 0402 | Tape & Reel (TR) | 300mA | 2.2nH | - | 6GHz | - | 150mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7447840227G | Wurth Elektronik | 110mA 270nH ±2% 4.9Ω 0402 Inductors (SMD) ROHS | C5542514 | 0402 | Tape & Reel (TR) | 110mA | 270nH | ±2% | 500MHz | - | 4.9Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 744786118 | Wurth Elektronik | 600mA 18nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C5542544 | 0603 | Tape & Reel (TR) | 600mA | 18nH | ±5% | 2.1GHz | - | 600mΩ | - | 10@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | 7447820110G | Wurth Elektronik | 220mA 10nH ±2% 510mΩ 0201 Inductors (SMD) ROHS | C5542481 | 0201 | Tape & Reel (TR) | 220mA | 10nH | ±2% | 2.9GHz | - | 510mΩ | - | 4@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7447840020G | Wurth Elektronik | 300mA 2nH 120mΩ 0402 Inductors (SMD) ROHS | C5542496 | 0402 | Tape & Reel (TR) | 300mA | 2nH | - | 6GHz | - | 120mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7447840215G | Wurth Elektronik | 140mA 150nH ±2% 2.99Ω 0402 Inductors (SMD) ROHS | C5542511 | 0402 | Tape & Reel (TR) | 140mA | 150nH | ±2% | 500MHz | - | 2.99Ω | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 7447860110G | Wurth Elektronik | 300mA 10nH ±2% 260mΩ 0603 Inductors (SMD) ROHS | C5542526 | 0603 | Tape & Reel (TR) | 300mA | 10nH | ±2% | 3.4GHz | - | 260mΩ | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 7447860022G | Wurth Elektronik | 300mA 2.2nH 100mΩ 0603 Inductors (SMD) ROHS | C5523721 | 0603 | Tape & Reel (TR) | 300mA | 2.2nH | - | 6GHz | - | 100mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7847804270 | Wurth Elektronik | 300mA 27nH ±5% 670mΩ 0402 Inductors (SMD) ROHS | C5526925 | 0402 | Tape & Reel (TR) | 300mA | 27nH | ±5% | 1.6GHz | - | 670mΩ | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 7447902 | Wurth Elektronik | 250mA 100nH ±10% 300mΩ 0805 Inductors (SMD) ROHS | C5525284 | 0805 | Tape & Reel (TR) | 250mA | 100nH | ±10% | 225MHz | - | 300mΩ | - | 20@25MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 74478615 | Wurth Elektronik | 600mA 56nH ±5% 1.1Ω 0603 Inductors (SMD) ROHS | C5522247 | 0603 | Tape & Reel (TR) | 600mA | 56nH | ±5% | 1.1GHz | - | 1.1Ω | - | 12@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 744784082 | Wurth Elektronik | 250mA 8.2nH ±5% 400mΩ 0402 Inductors (SMD) ROHS | C5522186 | 0402 | Tape & Reel (TR) | 250mA | 8.2nH | ±5% | 4.6GHz | - | 400mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | 7447820091 | Wurth Elektronik | 220mA 9.1nH ±5% 220mΩ 0201 Inductors (SMD) ROHS | C5542477 | 0201 | Tape & Reel (TR) | 220mA | 9.1nH | ±5% | 3.2GHz | - | 220mΩ | - | 4@100MHz | |||
Min: 1 Mult: 1
Full Reel: 15000
| 0 | 7447820133 | Wurth Elektronik | 110mA 33nH ±5% 1.5Ω 0201 Inductors (SMD) ROHS | C5542487 | 0201 | Tape & Reel (TR) | 110mA | 33nH | ±5% | 1.7GHz | - | 1.5Ω | - | 4@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 744786033 | Wurth Elektronik | 600mA 3.9nH 250mΩ 1812 Inductors (SMD) ROHS | C5542542 | 1812 | Tape & Reel (TR) | 600mA | 3.9nH | - | 6.3GHz | - | 250mΩ | - | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7847804470 | Wurth Elektronik | 200mA 47nH ±5% 1.15Ω 0402 Inductors (SMD) ROHS | C5544310 | 0402 | Tape & Reel (TR) | 200mA | 47nH | ±5% | 1GHz | - | 1.15Ω | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 10000
| 0 | 7847803560 | Wurth Elektronik | 300mA 5.6nH 260mΩ 0402 Inductors (SMD) ROHS | C5524120 | 0402 | Tape & Reel (TR) | 300mA | 5.6nH | - | 5.3GHz | - | 260mΩ | AEC-Q200 | 8@100MHz | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | 7847806390 | Wurth Elektronik | 300mA 39nH ±5% 600mΩ 0603 Inductors (SMD) ROHS | C5524135 | 0603 | Tape & Reel (TR) | 300mA | 39nH | ±5% | 1.1GHz | - | 600mΩ | AEC-Q200 | 12@100MHz |