Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Radiant Intensity
|
Operating Temperature
|
View Angle
|
Reverse Voltage
|
Current - DC Forward (If)
|
Power Dissipation
|
Vf - Forward Voltage
|
Wavelength
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Radiant Intensity
|
Operating Temperature
|
View Angle
|
Reverse Voltage
|
Current - DC Forward (If)
|
Power Dissipation
|
Vf - Forward Voltage
|
Wavelength
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 6000
|
10630
(0+10620+10)In Stock | SE03-LP2835S-1460 | XSSY | 33mW~43mW 60° 5V 100mA 180mW 1.4V~1.8V 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205253 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 60° | 5V | 100mA | 180mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
10095
(0+10095+0)In Stock | SE03-LP2835S-1430 | XSSY | 33mW~43mW 30° 5V 100mA 180mW 1.4V~1.8V 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205249 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 30° | 5V | 100mA | 180mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
6000
(0+0+6000)In Stock | SE03-LP2835S-1400-940X | XSSY | 9mW/sr~13mW/Sr 120° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205245 | SMD2835 | Tape & Reel (TR) | 9mW/sr~13mW/Sr | -30℃~+85℃ | 120° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 10 Mult: 10
Full Reel: 6000
|
6000
(0+0+6000)In Stock | SE03-LP2835S-10100 | XSSY | 12mW~18mW 100° 5V 70mA 1.4V~1.8V 100mW 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205238 | SMD2835 | Tape & Reel (TR) | 12mW~18mW | -30℃~+85℃ | 100° | 5V | 70mA | 100mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
6000
(0+0+6000)In Stock | SE03-LP2835S-1400 | XSSY | 33mW~43mW 120° 5V 100mA 180mW 1.4V~1.8V 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205243 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 120° | 5V | 100mA | 180mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
5975
(0+0+5975)In Stock | SE03-LP2835S-14100-940X | XSSY | 12mW/sr~18mW/Sr 100° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205248 | SMD2835 | Tape & Reel (TR) | 12mW/sr~18mW/Sr | -30℃~+85℃ | 100° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
5975
(0+0+5975)In Stock | SE03-LP2835S-1460-940X | XSSY | 20mW~28mW 60° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205255 | SMD2835 | Tape & Reel (TR) | 20mW~28mW | -30℃~+85℃ | 60° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 10 Mult: 10
Full Reel: 6000
|
5970
(0+0+5970)In Stock | SE03-LP2835S-1060 | XSSY | 12mW~18mW 60° 5V 70mA 100mW 855nm SMD2835 Infrared (IR) LEDs ROHS | C5205241 | SMD2835 | Tape & Reel (TR) | 12mW~18mW | -30℃~+85℃ | 60° | 5V | 70mA | 100mW | - | 855nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
5930
(0+0+5930)In Stock | SE03-LP2835S-1460-940 | XSSY | 33mW~43mW 60° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205254 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 60° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 10 Mult: 10
Full Reel: 6000
|
5850
(0+0+5850)In Stock | SE03-LP2835S-1045 | XSSY | 12mW~18mW 45° 5V 70mA 1.4V~1.8V 100mW 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205240 | SMD2835 | Tape & Reel (TR) | 12mW~18mW | -30℃~+85℃ | 45° | 5V | 70mA | 100mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 10 Mult: 10
Full Reel: 6000
|
5750
(0+0+5750)In Stock | SE03-LP2835S-1000 | XSSY | 12mW~18mW 120° 5V 70mA 1.4V~1.8V 100mW 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205237 | SMD2835 | Tape & Reel (TR) | 12mW~18mW | -30℃~+85℃ | 120° | 5V | 70mA | 100mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
5720
(0+0+5720)In Stock | SE03-LP2835S-2000 | XSSY | 110mW~160mW 120° 5V 350mA 1.4V~1.8V 600mW 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205256 | SMD2835 | Tape & Reel (TR) | 110mW~160mW | -30℃~+85℃ | 120° | 5V | 350mA | 600mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
5515
(0+0+5515)In Stock | SE03-LP2835S-1445 | XSSY | 33mW~43mW 45° 5V 100mA 180mW 1.4V~1.8V 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205252 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 45° | 5V | 100mA | 180mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 10 Mult: 10
Full Reel: 6000
|
5110
(0+1930+3180)In Stock | SE03-LP2835S-1030 | XSSY | 12mW~18mW 30° 5V 70mA 100mW 855nm SMD2835 Infrared (IR) LEDs ROHS | C5205239 | SMD2835 | Tape & Reel (TR) | 12mW~18mW | -30℃~+85℃ | 30° | 5V | 70mA | 100mW | - | 855nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
5105
(0+0+5105)In Stock | SE03-LP2835S-2060 | XSSY | 110mW~160mW 60° 5V 350mA 1.4V~1.8V 600mW 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205258 | SMD2835 | Tape & Reel (TR) | 110mW~160mW | -30℃~+85℃ | 60° | 5V | 350mA | 600mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
4965
(0+0+4965)In Stock | SE03-LP2835S-14100 | XSSY | 33mW~43mW 100° 5V 100mA 180mW 1.4V~1.8V 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205246 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 100° | 5V | 100mA | 180mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
4305
(0+0+4305)In Stock | SE03-LP2835S-1430-940X | XSSY | 120mW/sr~180mW/Sr 30° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205251 | SMD2835 | Tape & Reel (TR) | 120mW/sr~180mW/Sr | -30℃~+85℃ | 30° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 1 Mult: 1
Full Reel: 4000
|
3935
(0+0+3935)In Stock | SE03-EMC3838A-A150 | XSSY | 240mW~330mW 150° 5V 1A 1.8W 1.4V~1.8V 840nm~870nm SMD,3.9x3.9mm Infrared (IR) LEDs ROHS | C5205221 | SMD,3.9x3.9mm | Tape & Reel (TR) | 240mW~330mW | -30℃~+85℃ | 150° | 5V | 1A | 1.8W | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 4000
|
3695
(0+0+3695)In Stock | XS-IR23A35&WH23A32-N2-A | XSSY | 110mW~180mW 120° 5V 300mA 1.4V~1.8V 500mW 840nm~870nm SMD,2x3mm Infrared (IR) LEDs ROHS | C5205261 | SMD,2x3mm | Tape & Reel (TR) | 110mW~180mW | -30℃~+85℃ | 120° | 5V | 300mA | 500mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
3610
(0+0+3610)In Stock | SE03-LP2835S-2045 | XSSY | 110mW~160mW 45° 5V 350mA 1.4V~1.8V 600mW 840nm~870nm SMD2835 Infrared (IR) LEDs ROHS | C5205257 | SMD2835 | Tape & Reel (TR) | 110mW~160mW | -30℃~+85℃ | 45° | 5V | 350mA | 600mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
3240
(0+0+3240)In Stock | SE03-LP2835S-1430-940 | XSSY | 33mW~43mW 30° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205250 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 30° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 5 Mult: 5
Full Reel: 6000
|
3085
(0+2885+200)In Stock | SE03-LP2835S-14100-940 | XSSY | 33mW~43mW 100° 5V 100mA 1.3V~1.7V 170mW 930nm~960nm SMD2835 Infrared (IR) LEDs ROHS | C5205247 | SMD2835 | Tape & Reel (TR) | 33mW~43mW | -30℃~+85℃ | 100° | 5V | 100mA | 170mW | 1.3V~1.7V | 930nm~960nm | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+0+3000)In Stock | SE03-EMC3838A-H00 | XSSY | 90mW~160mW 120° 5V 400mA 1.4V~1.8V 700mW 840nm~870nm SMD,3.9x3.9mm Infrared (IR) LEDs ROHS | C5205233 | SMD,3.9x3.9mm | Tape & Reel (TR) | 90mW~160mW | -30℃~+85℃ | 120° | 5V | 400mA | 700mW | 1.4V~1.8V | 840nm~870nm | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2996
(0+0+2996)In Stock | SE03-EMC3838A-B00 | XSSY | 160mW~220mW 120° 5V 700mA 1.4V~1.8V 1.25W 840nm~870nm SMD,3.9x3.9mm Infrared (IR) LEDs ROHS | C5205226 | SMD,3.9x3.9mm | Tape & Reel (TR) | 160mW~220mW | -30℃~+85℃ | 120° | 5V | 700mA | 1.25W | 1.4V~1.8V | 840nm~870nm | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2990
(0+0+2990)In Stock | SE03-EMC3838A-H90 | XSSY | 90mW~160mW 90° 5V 400mA 1.4V~1.8V 700mW 840nm~870nm SMD,3.9x3.9mm Infrared (IR) LEDs ROHS | C5205236 | SMD,3.9x3.9mm | Tape & Reel (TR) | 90mW~160mW | -30℃~+85℃ | 90° | 5V | 400mA | 700mW | 1.4V~1.8V | 840nm~870nm |