Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
View Angle
|
Operating Temperature
|
Current - DC Forward (If)
|
Vf - Forward Voltage
|
Power Dissipation
|
Wavelength
|
Radiant Intensity
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
View Angle
|
Operating Temperature
|
Current - DC Forward (If)
|
Vf - Forward Voltage
|
Power Dissipation
|
Wavelength
|
Radiant Intensity
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
3018
(0+150+2868)In Stock | NCD1005I1 | Foshan NationStar Optoelectronics | 25° 25mA 1.8V~2.4V 7mW 930nm~950nm 0402 Infrared (IR) LEDs ROHS | C5382142 | 0402 | Tape & Reel (TR) | 25° | -40℃~+85℃ | 25mA | 1.8V~2.4V | 7mW | 930nm~950nm | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2385
(0+0+2385)In Stock | NCD3012I1 | Foshan NationStar Optoelectronics | 65mW/sr~120mW/sr 20° 70mA 1.6V 930nm~970nm SMD,1.2x3mm Infrared (IR) LEDs ROHS | C5382144 | SMD,1.2x3mm | Tape & Reel (TR) | 20° | -40℃~+85℃ | 70mA | 1.6V | - | 930nm~970nm | 65mW/sr~120mW/sr | |||
Min: 10 Mult: 10
Full Reel: 2000
|
1500
(0+0+1500)In Stock | NTD3528I3 | Foshan NationStar Optoelectronics | 35mW/sr~55mW/sr 60° 100mA 80mW 1.4V~1.6V 845nm~860nm 3528 Infrared (IR) LEDs ROHS | C7464747 | 3528 | Tape & Reel (TR) | 60° | -40℃~+85℃ | 100mA | 1.4V~1.6V | 80mW | 845nm~860nm | 35mW/sr~55mW/sr | |||
Min: 5 Mult: 5
Full Reel: 1000
|
955
(0+0+955)In Stock | NPD3535I1 | Foshan NationStar Optoelectronics | 50mW/sr~130mW/sr 120° 350mA 120mW 1.4V~2.1V 840nm~870nm 3535 Infrared (IR) LEDs ROHS | C7464757 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 350mA | 1.4V~2.1V | 120mW | 840nm~870nm | 50mW/sr~130mW/sr | |||
Min: 5 Mult: 5
Full Reel: 1000
|
940
(0+940+0)In Stock | NTD3535I16 | Foshan NationStar Optoelectronics | 65mW/sr 120° 350mA 110mW 1.4V~2V 925nm~955nm 3535 Infrared (IR) LEDs ROHS | C7464756 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 350mA | 1.4V~2V | 110mW | 925nm~955nm | 65mW/sr | |||
Min: 1 Mult: 1
Full Reel: 1000
|
440
(0+440+0)In Stock | NPD3535I5 | Foshan NationStar Optoelectronics | 230mW/sr~260mW/sr 120° 1A 600mW 1.4V~2.1V 840nm~870nm 3535 Infrared (IR) LEDs ROHS | C7464759 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 1A | 1.4V~2.1V | 600mW | 840nm~870nm | 230mW/sr~260mW/sr | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
413
(0+0+413)In Stock | NTD3535I14 | Foshan NationStar Optoelectronics | 230mW/sr~250mW/sr 120° 1A 600mW 1.7V~2.4V 840nm~870nm 3535 Infrared (IR) LEDs ROHS | C7464755 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 1A | 1.7V~2.4V | 600mW | 840nm~870nm | 230mW/sr~250mW/sr | ||
Min: 10 Mult: 10
Full Reel: 2000
|
360
(0+0+360)In Stock | NTD3528I7 | Foshan NationStar Optoelectronics | 20mW/sr~100mW/sr 30° 100mA 1.3V~2.1V 90mW 940nm~970nm 3528 Infrared (IR) LEDs ROHS | C7464751 | 3528 | Tape & Reel (TR) | 30° | -40℃~+85℃ | 100mA | 1.3V~2.1V | 90mW | 940nm~970nm | 20mW/sr~100mW/sr | |||
Min: 5 Mult: 5
Full Reel: 4000
|
330
(0+0+330)In Stock | NTD3528I5 | Foshan NationStar Optoelectronics | 12mW/sr~50mW/sr 60° 100mA 98mW 1.4V~2.2V 840nm~870nm 3528 Infrared (IR) LEDs ROHS | C7464748 | 3528 | Tape & Reel (TR) | 60° | -40℃~+85℃ | 100mA | 1.4V~2.2V | 98mW | 840nm~870nm | 12mW/sr~50mW/sr | |||
Min: 10 Mult: 10
Full Reel: 2000
|
220
(0+70+150)In Stock | NTD3528I8 | Foshan NationStar Optoelectronics | 15mW/sr~45mW/sr 90° 100mA 1.3V~2V 90mW 940nm~970nm 3528 Infrared (IR) LEDs ROHS | C7464752 | 3528 | Tape & Reel (TR) | 90° | -40℃~+85℃ | 100mA | 1.3V~2V | 90mW | 940nm~970nm | 15mW/sr~45mW/sr | |||
4% OFF | Min: 1 Mult: 1
Full Reel: 800
|
90
(0+0+90)In Stock | NPD3535I10 | Foshan NationStar Optoelectronics | 100mW/sr~480mW/sr 60° 350mA 350mW 1.3V~2.1V 925nm~955nm 3535 Infrared (IR) LEDs ROHS | C7464762 | 3535 | Tape & Reel (TR) | 60° | -40℃~+100℃ | 350mA | 1.3V~2.1V | 350mW | 925nm~955nm | 100mW/sr~480mW/sr | ||
Min: 1 Mult: 1
Full Reel: 1000
|
80
(0+0+80)In Stock | NPD3535I2 | Foshan NationStar Optoelectronics | 78mW/sr 120° 350mA 120mW 1.4V~2.1V 925nm~955nm 3535 Infrared (IR) LEDs ROHS | C7464758 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 350mA | 1.4V~2.1V | 120mW | 925nm~955nm | 78mW/sr | |||
Min: 5 Mult: 5
Full Reel: 4000
|
55
(0+0+55)In Stock | NTD3030I3 | Foshan NationStar Optoelectronics | 50mW/sr~90mW/sr 125° 350mA 260mW 1.4V~2.2V 925nm~955nm 3030 Infrared (IR) LEDs ROHS | C7464753 | 3030 | Tape & Reel (TR) | 125° | -40℃~+100℃ | 350mA | 1.4V~2.2V | 260mW | 925nm~955nm | 50mW/sr~90mW/sr | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
50
(0+0+50)In Stock | NPD3535I6 | Foshan NationStar Optoelectronics | 65mW/sr~120mW/sr 120° 350mA 1.3V~2V 380mW 940nm~970nm 3535 Infrared (IR) LEDs ROHS | C7464760 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 350mA | 1.3V~2V | 380mW | 940nm~970nm | 65mW/sr~120mW/sr | ||
Min: 5 Mult: 5
Full Reel: 1000
|
35
(0+0+35)In Stock | NTD3535I3 | Foshan NationStar Optoelectronics | 70mW/sr 120° 350mA 1.4V~2.1V 100mW 840nm~870nm 3535 Infrared (IR) LEDs ROHS | C7464754 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 350mA | 1.4V~2.1V | 100mW | 840nm~870nm | 70mW/sr | |||
4% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
20
(0+0+20)In Stock | NPD3535I7 | Foshan NationStar Optoelectronics | 35mW/sr~120mW/sr 120° 350mA 1.3V~2V 180mW 975nm~985nm 3535 Infrared (IR) LEDs ROHS | C7464761 | 3535 | Tape & Reel (TR) | 120° | -40℃~+100℃ | 350mA | 1.3V~2V | 180mW | 975nm~985nm | 35mW/sr~120mW/sr |