Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Number of Circuits
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Input Type
|
Series
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Number of Inputs
|
Number of Circuits
|
Operating Temperature
|
Max Propagation Delay
|
Supply Current (Max)
|
High level range (VIH)
|
Low level range (VIL)
|
Supply Voltage(Single)
|
Source Current
|
Sink Current
|
Input Type
|
Series
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 5962-8974701CA | HARRIS | 6 18ns@5.5V,50pF 2uA 4.5V~5.5V CDIP-14 Inverters ROHS | C3272176 | CDIP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 18ns@5.5V,50pF | 2uA | 2V | 800mV | 4.5V~5.5V | 4mA | 4mA | - | - | |||
Min: 1 Mult: 1 | 0 | CD40106BK3 | HARRIS | Schmitt Trigger 6 20uA 120ns@15V,50pF 3V~18V CFP-14 Inverters ROHS | C3272211 | CFP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 120ns@15V,50pF | 20uA | 3.6V~10.8V | 900mV~4V | 3V~18V | 6.8mA | 6.8mA | Schmitt Trigger | - | |||
Min: 1 Mult: 1 | 0 | CD74AC05EX | HARRIS | 6 4uA 8.2ns@5V,50pF 1.5V~5.5V PDIP-14 Inverters ROHS | C3272435 | PDIP-14 | Bag-packed | - | 6 | -55℃~+125℃ | 8.2ns@5V,50pF | 4uA | 1.2V~3.85V | 300mV~1.65V | 1.5V~5.5V | 24mA | 24mA | - | 74ACSeries | |||
Min: 1 Mult: 1 | 0 | CD4009UBEX | HARRIS | 6 20uA 60ns@15V,50pF 3V~18V PDIP-16 Inverters ROHS | C3272443 | PDIP-16 | Bag-packed | 1 | 6 | -55℃~+125℃ | 60ns@15V,50pF | 20uA | 4V~12.5V | 1V~2.5V | 3V~18V | 3mA | 36mA | - | - | |||
Min: 1 Mult: 1 | 0 | CD74HC04EX | HARRIS | 6 14ns@6V,50pF 2uA 2V~6V PDIP-14 Inverters ROHS | C3272426 | PDIP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 14ns@6V,50pF | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | 5.2mA | - | 74HCSeries | |||
Min: 1 Mult: 1 | 0 | CD74HCT14ER2489 | HARRIS | 6 38ns@4.5V,50pF 2uA 4.5V~5.5V PDIP-14 Inverters ROHS | C3272429 | PDIP-14 | Bag-packed | - | 6 | -55℃~+125℃ | 38ns@4.5V,50pF | 2uA | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 4mA | 4mA | - | 74HCTSeries | |||
Min: 1 Mult: 1 | 0 | JM38510/65701BCA | HARRIS | 6 16ns@6V,50pF 2uA 2V~6V CDIP-14 Inverters ROHS | C3272178 | CDIP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 16ns@6V,50pF | 2uA | 1.5V~4.2V | 500mV~1.8V | 2V~6V | 5.2mA | 5.2mA | - | - | |||
Min: 1 Mult: 1 | 0 | CD4069UBD3 | HARRIS | 6 50ns@15V,50pF 5uA 3V~18V CDIP-14 Inverters ROHS | C3272171 | CDIP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 50ns@15V,50pF | 5uA | 4V~12.5V | 1V~2.5V | 3V~18V | 6.8mA | 6.8mA | - | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT04EX | HARRIS | 6 19ns@4.5V,50pF 2uA 4.5V~5.5V PDIP-14 Inverters ROHS | C3272436 | PDIP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 19ns@4.5V,50pF | 2uA | 2V | 800mV | 4.5V~5.5V | 4mA | 4mA | - | 74HCTSeries | |||
Min: 1 Mult: 1 | 0 | 100121A | HARRIS | 9 4.2V~5.7V CERDIP-24 Inverters ROHS | C3272195 | CERDIP-24 | Bag-packed | 1 | 9 | 0℃~+85℃ | - | - | 880mV | 1.49V | 4.2V~5.7V | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | CD74ACT04M96 | HARRIS | 6 9.3ns@5V,50pF 4uA 4.5V~5.5V SOIC-14 Inverters ROHS | C3272737 | SOIC-14 | Tape & Reel (TR) | 1 | 6 | -55℃~+125℃ | 9.3ns@5V,50pF | 4uA | 2V | 800mV | 4.5V~5.5V | 24mA | 24mA | - | 74ACTSeries | |||
Min: 1 Mult: 1 | 0 | CD4069UBK | HARRIS | 6 50ns@15V,50pF 5uA 3V~18V CFP-14 Inverters ROHS | C3272208 | CFP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 50ns@15V,50pF | 5uA | 4V~12.5V | 1V~2.5V | 3V~18V | 6.8mA | 6.8mA | - | - | |||
Min: 1 Mult: 1 | 0 | CD74HCT14EX | HARRIS | Schmitt Trigger 6 38ns@4.5V,50pF 2uA 4.5V~5.5V PDIP-14 Inverters ROHS | C3272438 | PDIP-14 | Bag-packed | 1 | 6 | -55℃~+125℃ | 38ns@4.5V,50pF | 2uA | 1.9V~2.1V | 500mV~600mV | 4.5V~5.5V | 4mA | 4mA | Schmitt Trigger | 74HCTSeries |