Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
Total Device Dissipation (Pd)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Input Capacitance (Ciss@Vds)
|
Drain Current (Idss@Vds,Vgs=0)
|
Total Device Dissipation (Pd)
|
FET Type
|
Static Drain-Source On Resistance (RDS(on))
|
Gate-Source Breakdown Voltage (V(BR)GSS)
|
Gate-Source Cutoff Voltage (VGS(off)@ID)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2N4391 PBFREE | Central Semicon | 150mA@20V 1.8W N-Channel 30Ω 40V TO-18 JFETs ROHS | C17211219 | TO-18 | Bag-packed | 14pF@20V | 150mA@20V | 1.8W | N-Channel | 30Ω | 40V | 10V@1nA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4392 TR PBFREE | Central Semicon | N-Channel 350mW 25mA@20V 60Ω 40V SOT-23 JFETs ROHS | C17195955 | SOT-23 | Tape & Reel (TR) | 14pF@20V | 25mA@20V | 350mW | N-Channel | 60Ω | 40V | 2V@1nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPFJ176 TR | Central Semicon | 350mW P-Channel 2mA@15V 250Ω 30V SOT-23 JFETs ROHS | C17462591 | SOT-23 | Tape & Reel (TR) | - | 2mA@15V | 350mW | P-Channel | 250Ω | 30V | 1V@10nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2000
| 0 | PN4393 TRA | Central Semicon | 625mW N-Channel 5mA@20V 100Ω 40V TO-92-3 JFETs ROHS | C17468401 | TO-92-3 | Tape & Reel (TR) | 14pF@20V | 5mA@20V | 625mW | N-Channel | 100Ω | 40V | 500mV@1nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N4393 PBFREE | Central Semicon | 1.8W N-Channel 5mA@20V 100Ω 40V TO-18 JFETs ROHS | C17338620 | TO-18 | Bag-packed | 14pF@20V | 5mA@20V | 1.8W | N-Channel | 100Ω | 40V | 500mV@1nA | -65℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4391 TR TIN/LEAD | Central Semicon | 50mA@20V N-Channel 350mW 30Ω 40V SOT-23 JFETs ROHS | C17347641 | SOT-23 | Tape & Reel (TR) | 14pF@20V | 50mA@20V | 350mW | N-Channel | 30Ω | 40V | 4V@1nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4416A TR | Central Semicon | 5mA@15V N-Channel 350mW 35V SOT-23 JFETs ROHS | C17234335 | SOT-23 | Tape & Reel (TR) | 4.5pF@15V | 5mA@15V | 350mW | N-Channel | - | 35V | 2.5V@1nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N5460 | Central Semicon | 310mW P-Channel 1mA@15V 40V TO-92-3 JFETs ROHS | C17362632 | TO-92-3 | Bag-packed | 7pF@15V | 1mA@15V | 310mW | P-Channel | - | 40V | 750mV@1uA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N4858A | Central Semicon | 360mW N-Channel 8mA@15V 60Ω 40V TO-18 JFETs ROHS | C17588649 | TO-18 | Bag-packed | 10pF@10V | 8mA@15V | 360mW | N-Channel | 60Ω | 40V | 800mV@0.5nA | -65℃~+200℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPFJ175 TR | Central Semicon | 350mW P-Channel 7mA@15V 125Ω 30V SOT-23 JFETs ROHS | C17367384 | SOT-23 | Tape & Reel (TR) | - | 7mA@15V | 350mW | P-Channel | 125Ω | 30V | 3V@10nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | 2N3819 | Central Semicon | N-Channel TO-92-3 JFETs ROHS | C17276784 | TO-92-3 | Bag-packed | - | - | - | N-Channel | - | - | - | - | |||
Min: 1 Mult: 1 | 0 | 2N5486 | Central Semicon | N-Channel TO-92-3 JFETs ROHS | C17675356 | TO-92-3 | Bag-packed | - | - | - | N-Channel | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | CMPF4393 TR PBFREE | Central Semicon | N-Channel 350mW 5mA@20V 100Ω 40V SOT-23 JFETs ROHS | C6485239 | SOT-23 | Tape & Reel (TR) | 14pF@20V | 5mA@20V | 350mW | N-Channel | 100Ω | 40V | 500mV@1nA | -65℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | Discontinued at LCSC | 2N4392 PBFREE | Central Semicon | 1.8W N-Channel 25mA@20V 60Ω 40V TO-18 JFETs ROHS | C17205534 | TO-18 | Bag-packed | 14pF@20V | 25mA@20V | 1.8W | N-Channel | 60Ω | 40V | 2V@1nA | -65℃~+175℃@(Tj) |