Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Noise
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Noise
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
2785
(0+0+2785)In Stock | GS2401C-33STR3 | Gainsil | 100mA 80dB@(1kHz) null 3.3V Positive electrode 40V SOT89-3 Linear Voltage Regulators (LDO) ROHS | C6283799 | SOT89-3 | Tape & Reel (TR) | 100mA | 80dB@(1kHz) | 2uA | 260mV | -45℃~+125℃ | null | 3.3V | Positive electrode | 1 | 40V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2495
(0+0+2495)In Stock | GS2401C-50TR5 | Gainsil | 100mA 80dB@(1kHz) null 5V Positive electrode 40V SOT23-5 Linear Voltage Regulators (LDO) ROHS | C6283797 | SOT23-5 | Tape & Reel (TR) | 100mA | 80dB@(1kHz) | 2uA | 260mV | -45℃~+125℃ | null | 5V | Positive electrode | 1 | 40V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
840
(0+840+0)In Stock | GS7533-33TR3 | Gainsil | 40dB@(1kHz) 150mA null 3.3V Positive electrode 36V SOT23-3 Linear Voltage Regulators (LDO) ROHS | C7427372 | SOT23-3 | Tape & Reel (TR) | 150mA | 40dB@(1kHz) | 3uA | 254mV | -40℃~+85℃ | null | 3.3V | Positive electrode | 1 | 36V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
300
(0+300+0)In Stock | GS2301-36TR3 | Gainsil | 300mA 40dB@(1kHz) null 3.6V Positive electrode 6.5V SOT23-3 Linear Voltage Regulators (LDO) ROHS | C6283813 | SOT23-3 | Tape & Reel (TR) | 300mA | 40dB@(1kHz) | 2uA | 180mV | -40℃~+85℃ | null | 3.6V | Positive electrode | 1 | 6.5V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
200
(0+0+200)In Stock | GS2301-36TR5 | Gainsil | 300mA 40dB@(1kHz) null 3.6V Positive electrode 6.5V SOT23-5 Linear Voltage Regulators (LDO) ROHS | C6283812 | SOT23-5 | Tape & Reel (TR) | 300mA | 40dB@(1kHz) | 2uA | 180mV | -40℃~+85℃ | null | 3.6V | Positive electrode | 1 | 6.5V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
190
(0+190+0)In Stock | GS2019-30CR | Gainsil | 77dB@(217Hz) 250mA Fixed 3V Positive electrode 5.5V SC-70-5 Linear Voltage Regulators (LDO) ROHS | C2846937 | SC-70-5 | Tape & Reel (TR) | 250mA | 77dB@(217Hz) | 200uA | 900uV@(1mA) | -40℃~+85℃@(Ta) | Fixed | 3V | Positive electrode | 1 | 5.5V | 30uVrms | enable | |||
Min: 10 Mult: 10
Full Reel: 3000
|
190
(0+0+190)In Stock | GS2301-18TR5 | Gainsil | 300mA 40dB@(1kHz) null 1.8V Positive electrode 6.5V SOT23-5 Linear Voltage Regulators (LDO) ROHS | C6283811 | SOT23-5 | Tape & Reel (TR) | 300mA | 40dB@(1kHz) | 2uA | 180mV | -40℃~+85℃ | null | 1.8V | Positive electrode | 1 | 6.5V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
180
(0+180+0)In Stock | GS2301-33TR3 | Gainsil | 300mA 40dB@(1kHz) null 3.3V Positive electrode 6.5V SOT23-3 Linear Voltage Regulators (LDO) ROHS | C6283809 | SOT23-3 | Tape & Reel (TR) | 300mA | 40dB@(1kHz) | 2uA | 180mV | -40℃~+85℃ | null | 3.3V | Positive electrode | 1 | 6.5V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
175
(0+175+0)In Stock | GS2302-33TR5 | Gainsil | 500mA 90dB@(1kHz) null 3.3V Positive electrode 7V SOT23-5 Linear Voltage Regulators (LDO) ROHS | C6283814 | SOT23-5 | Tape & Reel (TR) | 500mA | 90dB@(1kHz) | 60uA | 40mV | -40℃~+150℃ | null | 3.3V | Positive electrode | 1 | 7V | 50uVrms | - | |||
Min: 10 Mult: 10
Full Reel: 10000
|
160
(0+0+160)In Stock | GS2301-33FR4 | Gainsil | 300mA 40dB@(1kHz) null 3.3V Positive electrode 6.5V TDFN1x1-4 Linear Voltage Regulators (LDO) ROHS | C6283808 | TDFN1x1-4 | Tape & Reel (TR) | 300mA | 40dB@(1kHz) | 2uA | 180mV | -40℃~+85℃ | null | 3.3V | Positive electrode | 1 | 6.5V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
120
(0+0+120)In Stock | GS2301-33TR5 | Gainsil | 300mA 40dB@(1kHz) null 3.3V Positive electrode 6.5V SOT23-5 Linear Voltage Regulators (LDO) ROHS | C6283810 | SOT23-5 | Tape & Reel (TR) | 300mA | 40dB@(1kHz) | 2uA | 180mV | -40℃~+85℃ | null | 3.3V | Positive electrode | 1 | 6.5V | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
80
(0+0+80)In Stock | GS2401C-33CTR3 | Gainsil | 100mA 80dB@(1kHz) null 3.3V Positive electrode 40V SOT223-3 Linear Voltage Regulators (LDO) ROHS | C6283798 | SOT223-3 | Tape & Reel (TR) | 100mA | 80dB@(1kHz) | 2uA | 260mV | -45℃~+125℃ | null | 3.3V | Positive electrode | 1 | 40V | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
10
(0+10+0)In Stock | GS2019-28TR | Gainsil | 300mA 74dB@(1kHz) Fixed 2.8V Positive electrode 5.5V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C305487 | SOT-23-5 | Tape & Reel (TR) | 300mA | 74dB@(1kHz) | - | 400mV@(300mA) | - | Fixed | 2.8V | Positive electrode | 1 | 5.5V | - | - |