Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Power Supply Rejection Ratio (PSRR)
|
MAX Output Current
|
standby current
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1000
|
970
(0+965+5)In Stock | LDI1117-05U | (DIOTEC) | 75dB@(120Hz) 1.35A Fixed 5V Positive electrode 15V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3751006 | SOT-89 | Tape & Reel (TR) | 75dB@(120Hz) | 1.35A | 10mA | 1.25V@(1A) | -40℃~+125℃@(Tj) | Fixed | 5V | Positive electrode | 1 | 15V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LDI812C-5.0SFA | (DIOTEC) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C6584263 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LDI8233-3.3EN | (DIOTEC) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C5781081 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 4000
| 0 | DI79L05DAB | (DIOTEC) | 49dB@(120Hz) 100mA Fixed 5V Negative electrode 20V SO-8 Linear Voltage Regulators (LDO) ROHS | C3745942 | SO-8 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 5V | Negative electrode | 1 | 20V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 250
| 0 | LDI1117-3.3U | (DIOTEC) | SOT-89 Linear Voltage Regulators (LDO) ROHS | C5781077 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LDI8119-3.3EN | (DIOTEC) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C6079055 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LDI75L05UA | (DIOTEC) | SOT-89 Linear Voltage Regulators (LDO) ROHS | C5781079 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LDI8119-05EN | (DIOTEC) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C5750428 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | LDI8233-05EN | (DIOTEC) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C5663137 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | LDI8233-05U | (DIOTEC) | SOT-89 Linear Voltage Regulators (LDO) ROHS | C6584264 | SOT-89 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | DI78L15UAB | (DIOTEC) | 39dB@(120Hz) 100mA Fixed 15V Positive electrode 35V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3743894 | SOT-89 | Tape & Reel (TR) | 39dB@(120Hz) | 100mA | 6.5mA | - | -40℃~+125℃@(Tj) | Fixed | 15V | Positive electrode | 1 | 35V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | DI78L09UAB | (DIOTEC) | 44dB@(120Hz) 100mA null 9V Positive electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3744129 | SOT-89 | Tape & Reel (TR) | 44dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | null | 9V | Positive electrode | 1 | 30V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | DI62063.3S1 | (DIOTEC) | 49dB@(120Hz) 200mA Fixed 3.3V Positive electrode 6V SOT-23-3(TO-236-3) Linear Voltage Regulators (LDO) ROHS | C3751848 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 49dB@(120Hz) | 200mA | - | 680mV@(100mA) | -40℃~+85℃@(Tj) | Fixed | 3.3V | Positive electrode | 1 | 6V | Overcurrent Protection | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | DI79L10UAB | (DIOTEC) | 44dB@(120Hz) 100mA Fixed 10V Negative electrode 30V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3745646 | SOT-89 | Tape & Reel (TR) | 44dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 10V | Negative electrode | 1 | 30V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | DI78M05UAB | (DIOTEC) | 500mA 80dB@(120Hz) Fixed 5V Positive electrode 35V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3750721 | SOT-89 | Tape & Reel (TR) | 80dB@(120Hz) | 500mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 5V | Positive electrode | 1 | 35V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 4000
| Discontinued at LCSC | DI78L06DAB | (DIOTEC) | 46dB@(120Hz) 100mA Fixed 6V Positive electrode 30V SO-8 Linear Voltage Regulators (LDO) ROHS | C3750761 | SO-8 | Tape & Reel (TR) | 46dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 6V | Positive electrode | 1 | 30V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | DI78L18UAB | (DIOTEC) | 38dB@(120Hz) 100mA Fixed 18V Positive electrode 40V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3745026 | SOT-89 | Tape & Reel (TR) | 38dB@(120Hz) | 100mA | 6.5mA | - | -40℃~+125℃@(Tj) | Fixed | 18V | Positive electrode | 1 | 40V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | DI62061.8S1 | (DIOTEC) | 200mA Fixed 1.8V Positive electrode 6V SOT-23-3(TO-236-3) Linear Voltage Regulators (LDO) ROHS | C3745081 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | - | 200mA | 3uA | 680mV@(100mA) | -40℃~+85℃@(Tj) | Fixed | 1.8V | Positive electrode | 1 | 6V | Overcurrent Protection | |||
Min: 1 Mult: 1
Full Reel: 2000
| Discontinued at LCSC | DI79L10ZAB | (DIOTEC) | 44dB@(120Hz) 100mA Fixed 10V Negative electrode 30V TO-92 Linear Voltage Regulators (LDO) ROHS | C3745530 | TO-92 | Tape & Reel (TR) | 44dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 10V | Negative electrode | 1 | 30V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 2000
| Discontinued at LCSC | DI78L09ZAB | (DIOTEC) | 44dB@(120Hz) 100mA Fixed 9V Positive electrode 40V TO-92 Linear Voltage Regulators (LDO) ROHS | C3744042 | TO-92 | Tape & Reel (TR) | 44dB@(120Hz) | 100mA | 6mA | 1.7V@(100mA) | -40℃~+125℃@(Tj) | Fixed | 9V | Positive electrode | 1 | 40V | Overcurrent Protection;Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 4000
| Discontinued at LCSC | DI78L10DAB | (DIOTEC) | 45dB@(120Hz) 100mA Fixed 10V Positive electrode SO-8 Linear Voltage Regulators (LDO) ROHS | C3744312 | SO-8 | Tape & Reel (TR) | 45dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 10V | Positive electrode | 1 | - | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 4000
| Discontinued at LCSC | DI78L12DAB | (DIOTEC) | 42dB@(120Hz) 100mA Fixed 12V Positive electrode 35V SO-8 Linear Voltage Regulators (LDO) ROHS | C3743976 | SO-8 | Tape & Reel (TR) | 42dB@(120Hz) | 100mA | 6.5mA | - | -40℃~+125℃@(Tj) | Fixed | 12V | Positive electrode | 1 | 35V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 1000
| Discontinued at LCSC | DI79L06UAB | (DIOTEC) | 48dB@(120Hz) 100mA Fixed 6V Negative electrode 20V SOT-89 Linear Voltage Regulators (LDO) ROHS | C3743853 | SOT-89 | Tape & Reel (TR) | 48dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 6V | Negative electrode | 1 | 20V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 2000
| Discontinued at LCSC | DI79L05ZAB | (DIOTEC) | 49dB@(120Hz) 100mA Fixed 5V Negative electrode 20V TO-92 Linear Voltage Regulators (LDO) ROHS | C3747097 | TO-92 | Tape & Reel (TR) | 49dB@(120Hz) | 100mA | 6mA | - | -40℃~+125℃@(Tj) | Fixed | 5V | Negative electrode | 1 | 20V | Thermal Protection | |||
Min: 1 Mult: 1
Full Reel: 3000
| Discontinued at LCSC | DI62063.0S1 | (DIOTEC) | 49dB@(120Hz) 200mA Fixed 3V Positive electrode 6V SOT-23-3(TO-236-3) Linear Voltage Regulators (LDO) ROHS | C3751628 | SOT-23-3(TO-236-3) | Tape & Reel (TR) | 49dB@(120Hz) | 200mA | - | 680mV@(100mA) | -40℃~+85℃@(Tj) | Fixed | 3V | Positive electrode | 1 | 6V | Overcurrent Protection |