Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
standby current
|
Output Type
|
Output Voltage
|
Maximum Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Operating Temperature
|
Output Polarity
|
Noise
|
Number of Outputs
|
Feature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
standby current
|
Output Type
|
Output Voltage
|
Maximum Input Voltage
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Operating Temperature
|
Output Polarity
|
Noise
|
Number of Outputs
|
Feature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1000
|
40980
(0+33470+7510)In Stock | GM7350 | GATEMODE | 250mA null 5V 40V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C2976069 | SOT-89-3 | Tape & Reel (TR) | 250mA | 1.5uA | null | 5V | 40V | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
|
12110
(0+9900+2210)In Stock | GM7333 | GATEMODE | 250mA Fixed 3.3V Positive electrode 40V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C2833582 | SOT-89-3 | Tape & Reel (TR) | 250mA | 2uA | Fixed | 3.3V | 40V | - | 1.2V@250mA | -40℃~+125℃@(Tj) | Positive electrode | - | 1 | Thermal Protection;Overcurrent Protection | |||
Min: 5 Mult: 5
Full Reel: 3000
|
6145
(0+3335+2810)In Stock | GM7350K | GATEMODE | 250mA null 5V 40V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7427061 | SOT-23-5 | Tape & Reel (TR) | 250mA | 1.5uA | null | 5V | 40V | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
|
2618
(0+519+2099)In Stock | GM7A4001 | GATEMODE | 50mA Adjustable 1.2V~90V 100V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | C5366578 | MSOP-8-EP | Tape & Reel (TR) | 50mA | - | Adjustable | 1.2V~90V | 100V | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2170
(0+2125+45)In Stock | GM7333K | GATEMODE | 250mA null 3.3V 40V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C7427062 | SOT-23-5 | Tape & Reel (TR) | 250mA | 1.5uA | null | 3.3V | 40V | - | - | - | - | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 1000
| Discontinued at LCSC | GM78L05A | GATEMODE | 49dB@(120Hz) 100mA Fixed 5V Positive electrode 36V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C269875 | SOT-89-3 | Tape & Reel (TR) | 100mA | - | Fixed | 5V | 36V | 49dB@(120Hz) | 1.7V@(40mA) | - | Positive electrode | - | 1 | - |