Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1000
|
14070
(0+14070+0)In Stock | AIC1734-18GXATR | AIC(Analog Integrations) | 300mA Fixed 1.8V Positive electrode 12V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238223 | SOT-89-3 | Tape & Reel (TR) | 300mA | - | 1.36V@(300mA) | Fixed | 1.8V | Positive electrode | 1 | 12V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
3000
(0+3000+0)In Stock | AIC1747-25GU3TR | AIC(Analog Integrations) | 300mA 60dB Fixed 2.5V Positive electrode 6V SOT-23-3 Linear Voltage Regulators (LDO) ROHS | C238237 | SOT-23-3 | Tape & Reel (TR) | 300mA | 60dB | - | Fixed | 2.5V | Positive electrode | 1 | 6V | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2843
(0+2843+0)In Stock | AIC1701-12GU3TR | AIC(Analog Integrations) | SOT-23 Linear Voltage Regulators (LDO) ROHS | C238215 | SOT-23 | - | - | - | - | - | - | - | - | - | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2835
(0+2835+0)In Stock | AIC1747-33GV5TR | AIC(Analog Integrations) | 300mA 60dB Fixed 3.3V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C238242 | SOT-23-5 | Tape & Reel (TR) | 300mA | 60dB | 440mV@(300mA) | Fixed | 3.3V | Positive electrode | 1 | 6V | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2803
(0+0+2803)In Stock | AIC1117GYTR | AIC(Analog Integrations) | 72dB@(120Hz) Fixed Positive electrode 7V SOT-223 Linear Voltage Regulators (LDO) ROHS | C238210 | SOT-223 | - | - | 72dB@(120Hz) | 1.4V@(800mA) | Fixed | - | Positive electrode | 1 | 7V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2695
(0+2695+0)In Stock | AIC1747-18GV5TR | AIC(Analog Integrations) | 300mA 60dB Fixed 1.8V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C119007 | SOT-23-5 | Tape & Reel (TR) | 300mA | 60dB | 670mV@(300mA) | Fixed | 1.8V | Positive electrode | 1 | 6V | |||
Min: 5 Mult: 5
Full Reel: 1000
|
2480
(0+0+2480)In Stock | AIC1722A-33GXATR | AIC(Analog Integrations) | SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C211624 | SOT-89-3 | - | - | - | - | - | - | - | - | - | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2464
(0+2464+0)In Stock | AIC1117A-25GYTR | AIC(Analog Integrations) | 72dB@(120Hz) 1A Adjustable 2.47V~2.53V Positive electrode 7V SOT-223 Linear Voltage Regulators (LDO) ROHS | C238209 | SOT-223 | - | 1A | 72dB@(120Hz) | 1.5V@(1A) | Adjustable | 2.47V~2.53V | Positive electrode | 1 | 7V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2338
(0+2338+0)In Stock | AIC1747-28GU3TR | AIC(Analog Integrations) | 300mA 60dB Fixed 2.8V Positive electrode 6V SOT-23 Linear Voltage Regulators (LDO) ROHS | C238238 | SOT-23 | Tape & Reel (TR) | 300mA | 60dB | - | Fixed | 2.8V | Positive electrode | 1 | 6V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
2337
(0+0+2337)In Stock | AIC1747-15GU3TR | AIC(Analog Integrations) | 300mA 60dB Fixed 1.5V Positive electrode 6V SOT-23 Linear Voltage Regulators (LDO) ROHS | C238236 | SOT-23 | Tape & Reel (TR) | 300mA | 60dB | - | Fixed | 1.5V | Positive electrode | 1 | 6V | ||
Min: 5 Mult: 5
Full Reel: 3000
|
2245
(0+930+1315)In Stock | AIC1734-33GUTR | AIC(Analog Integrations) | 300mA Fixed 3.3V Positive electrode 12V SOT-23 Linear Voltage Regulators (LDO) ROHS | C211659 | SOT-23 | Tape & Reel (TR) | 300mA | - | 570mV@(300mA) | Fixed | 3.3V | Positive electrode | 1 | 12V | |||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
1956
(0+1956+0)In Stock | AIC1117A-33GYTR | AIC(Analog Integrations) | 72dB@(120Hz) 1A Adjustable 3.26V Positive electrode 7V SOT-223 Linear Voltage Regulators (LDO) ROHS | C119000 | SOT-223 | Tape & Reel (TR) | 1A | 72dB@(120Hz) | 1.5V@(1A) | Adjustable | 3.26V | Positive electrode | 1 | 7V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 3000
|
1227
(0+1227+0)In Stock | AIC1117A-18GYTR | AIC(Analog Integrations) | 72dB@(120Hz) 1A Adjustable 1.78V~1.82V Positive electrode 7V SOT-223 Linear Voltage Regulators (LDO) ROHS | C238208 | SOT-223 | Tape & Reel (TR) | 1A | 72dB@(120Hz) | 1.5V@(1A) | Adjustable | 1.78V~1.82V | Positive electrode | 1 | 7V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
990
(0+0+990)In Stock | AIC1722A-18GXTTR | AIC(Analog Integrations) | 300mA Fixed Positive electrode 8V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238218 | SOT-89-3 | - | 300mA | - | 1.36V@(300mA) | Fixed | - | Positive electrode | 1 | 8V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
980
(0+0+980)In Stock | AIC1722A-50GXATR | AIC(Analog Integrations) | 300mA Fixed Positive electrode 8V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238217 | SOT-89-3 | Tape & Reel (TR) | 300mA | - | 500mV@(300mA) | Fixed | - | Positive electrode | 1 | 8V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
723
(0+719+4)In Stock | AIC1722A-25GXTTR | AIC(Analog Integrations) | 300mA Fixed Positive electrode 8V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238219 | SOT-89-3 | Tape & Reel (TR) | 300mA | - | 670mV@(300mA) | Fixed | - | Positive electrode | 1 | 8V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
575
(0+575+0)In Stock | AIC1722A-38GXATR | AIC(Analog Integrations) | 300mA Fixed Positive electrode 8V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238216 | SOT-89-3 | Tape & Reel (TR) | 300mA | - | 570mV@(300mA) | Fixed | - | Positive electrode | 1 | 8V | ||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
570
(0+0+570)In Stock | AIC1734-30GXTTR | AIC(Analog Integrations) | 300mA Fixed 3V Positive electrode 12V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238228 | SOT-89-3 | Tape & Reel (TR) | 300mA | - | 570mV@(300mA) | Fixed | 3V | Positive electrode | 1 | 12V | ||
Min: 1 Mult: 1
Full Reel: 750
|
543
(0+543+0)In Stock | AIC1086-33GMTR | AIC(Analog Integrations) | 72dB@(120Hz) 1.5A Fixed 3.3V Positive electrode 5V TO-263-2 Linear Voltage Regulators (LDO) ROHS | C238206 | TO-263-2 | - | 1.5A | 72dB@(120Hz) | 1.5V@(1.5A) | Fixed | 3.3V | Positive electrode | 1 | 5V | |||
Min: 1 Mult: 1
Full Reel: 750
|
383
(0+0+383)In Stock | AIC1084-18GMTR | AIC(Analog Integrations) | 72dB@(120Hz) 5A Fixed 1.8V Positive electrode 5V TO-263-2 Linear Voltage Regulators (LDO) ROHS | C211664 | TO-263-2 | Tape & Reel (TR) | 5A | 72dB@(120Hz) | 1.5V@(5A) | Fixed | 1.8V | Positive electrode | 1 | 5V | |||
DEALS | Min: 1 Mult: 1
Full Reel: 1000
|
248
(0+0+248)In Stock | AIC1747-18GX3ATR | AIC(Analog Integrations) | 300mA 60dB Fixed 1.8V Positive electrode 6V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238243 | SOT-89-3 | Tape & Reel (TR) | 300mA | 60dB | 670mV@(300mA) | Fixed | 1.8V | Positive electrode | 1 | 6V | ||
Min: 5 Mult: 5
Full Reel: 1000
|
210
(0+210+0)In Stock | AIC1722A-33GXTTR | AIC(Analog Integrations) | 300mA Fixed Positive electrode 8V SOT-89-3 Linear Voltage Regulators (LDO) ROHS | C238220 | SOT-89-3 | Tape & Reel (TR) | 300mA | - | 570mV@(300mA) | Fixed | - | Positive electrode | 1 | 8V | |||
Min: 1 Mult: 1
Full Reel: 750
|
115
(0+115+0)In Stock | AIC1084GMTR | AIC(Analog Integrations) | 72dB@(120Hz) 5A Adjustable 1.225V~1.275V Positive electrode 7V TO-263-2 Linear Voltage Regulators (LDO) ROHS | C211661 | TO-263-2 | Tape & Reel (TR) | 5A | 72dB@(120Hz) | 1.5V@(5A) | Adjustable | 1.225V~1.275V | Positive electrode | 1 | 7V | |||
Min: 5 Mult: 5
Full Reel: 3000
|
100
(0+0+100)In Stock | AIC1748AH-33GV5TR | AIC(Analog Integrations) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C119009 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
13
(0+13+0)In Stock | AIC1731-18GVTR | AIC(Analog Integrations) | SOT-23-5 Linear Voltage Regulators (LDO) ROHS | C238221 | SOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - |