Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Feature
|
Noise
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
MAX Output Current
|
Power Supply Rejection Ratio (PSRR)
|
Dropout Voltage
|
Operating Temperature
|
Output Type
|
Output Voltage
|
Output Polarity
|
Number of Outputs
|
Maximum Input Voltage
|
standby current
|
Feature
|
Noise
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
9465
(0+9190+275)In Stock | LT1763CS8#TRPBF | Analog Devices | 500mA 65dB@(120Hz) Adjustable 1.22V~20V Positive electrode 20V SO-8 Linear Voltage Regulators (LDO) ROHS | C514413 | SO-8 | Tape & Reel (TR) | 500mA | 65dB@(120Hz) | 450mV@(500mA) | -40℃~+125℃ | Adjustable | 1.22V~20V | Positive electrode | 1 | 20V | - | - | - | ||
14% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
4376
(0+2861+1515)In Stock | LT1963AES8#TRPBF | Analog Devices | 63dB@(120Hz) 1.5A Adjustable 1.21V~20V Positive electrode 20V SOIC-8 Linear Voltage Regulators (LDO) ROHS | C48849 | SOIC-8 | Tape & Reel (TR) | 1.5A | 63dB@(120Hz) | 550mV@(1.5A) | -40℃~+125℃ | Adjustable | 1.21V~20V | Positive electrode | 1 | 20V | 1.5mA | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
3414
(0+2327+1087)In Stock | ADP150AUJZ-3.3-R7 | Analog Devices | 70dB 150mA Fixed 3.3V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C29149 | TSOT-23-5 | Tape & Reel (TR) | 150mA | 70dB | 160mV@(150mA) | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 5.5V | 22uA | - | - | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
3280
(0+2797+483)In Stock | ADP125ARHZ-R7 | Analog Devices | 500mA Adjustable 800mV~5V Positive electrode 5.5V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | C462166 | MSOP-8-EP | Tape & Reel (TR) | 500mA | - | 230mV@(500mA) | -40℃~+125℃ | Adjustable | 800mV~5V | Positive electrode | 1 | 5.5V | 105uA | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
3095
(0+3095+0)In Stock | ADP7118AUJZ-5.0-R7 | Analog Devices | 200mA null 5V Positive electrode 20V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C141943 | TSOT-23-5 | Tape & Reel (TR) | 200mA | - | 420mV@(200mA) | -40℃~+125℃@(Ta) | null | 5V | Positive electrode | 1 | 20V | 140uA | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2940
(0+2940+0)In Stock | ADP160AUJZ-3.0-R7 | Analog Devices | 150mA null 3V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C658787 | TSOT-23-5 | Tape & Reel (TR) | 150mA | - | - | -40℃~+125℃ | null | 3V | Positive electrode | 1 | 5.5V | 1.25uA | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2788
(0+2788+0)In Stock | ADP123AUJZ-R7 | Analog Devices | 300mA 60dB@(10kHz,100kHz) Adjustable 800mV~5V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C141905 | TSOT-23-5 | Tape & Reel (TR) | 300mA | 60dB@(10kHz,100kHz) | 150mV@(300mA) | - | Adjustable | 800mV~5V | Positive electrode | 1 | 5.5V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
2563
(0+2563+0)In Stock | ADP7182AUJZ-R7 | Analog Devices | 200mA Adjustable 1.22V~27.64V Negative electrode 28V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C514358 | TSOT-23-5 | Tape & Reel (TR) | 200mA | - | 360mV@(200mA) | -40℃~+125℃ | Adjustable | 1.22V~27.64V | Negative electrode | 1 | 28V | 53uA | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
2495
(0+2487+8)In Stock | LT3045EDD#TRPBF | Analog Devices | 500mA Adjustable 0V~15V Positive electrode 20V DFN-10-EP(3x3) Linear Voltage Regulators (LDO) ROHS | C514420 | DFN-10-EP(3x3) | Tape & Reel (TR) | 500mA | - | 450mV@(500mA) | -40℃~+125℃@(Tj) | Adjustable | 0V~15V | Positive electrode | 1 | 20V | 20uA | - | - | |||
8% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
2416
(0+2416+0)In Stock | LT3085IMS8E#TRPBF | Analog Devices | 90dB@(120Hz) 500mA Adjustable 0V~36V Positive electrode 36V MSOP-8-EP Linear Voltage Regulators (LDO) ROHS | C670375 | MSOP-8-EP | Tape & Reel (TR) | 500mA | 90dB@(120Hz) | 450mV@(500mA) | -40℃~+125℃ | Adjustable | 0V~36V | Positive electrode | 1 | 36V | 10.1uA | Overcurrent Protection;Thermal Protection | - | ||
2% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
2373
(0+0+2373)In Stock | ADP7142ACPZN3.3-R7 | Analog Devices | 6-UDFN Linear Voltage Regulators (LDO) ROHS | C659360 | 6-UDFN | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
1% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
2363
(0+1834+529)In Stock | ADP1741ACPZ-R7 | Analog Devices | 2A 65dB Adjustable 750mV~3.3V Positive electrode 3.6V LFCSP-16(4x4) Linear Voltage Regulators (LDO) ROHS | C206636 | LFCSP-16(4x4) | Tape & Reel (TR) | 2A | 65dB | 280mV@(2A) | -40℃~+125℃ | Adjustable | 750mV~3.3V | Positive electrode | 1 | 3.6V | 800uA | - | - | ||
Min: 1 Mult: 1
Full Reel: 3000
|
2278
(0+1749+529)In Stock | ADP151AUJZ-3.3-R7 | Analog Devices | 70dB 200mA Fixed 3.3V Positive electrode 5.5V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C61006 | TSOT-23-5 | Tape & Reel (TR) | 200mA | 70dB | 230mV@(200mA) | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 5.5V | 20uA | - | - | |||
9% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
1908
(0+1908+0)In Stock | ADP124ACPZ-3.3-R7 | Analog Devices | 500mA null 3.3V Positive electrode 5.5V LFCSP-8(2x2) Linear Voltage Regulators (LDO) ROHS | C658731 | LFCSP-8(2x2) | Tape & Reel (TR) | 500mA | - | 230mV@(500mA) | -40℃~+125℃ | null | 3.3V | Positive electrode | 1 | 5.5V | 105uA | - | - | ||
2% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
1791
(0+1791+0)In Stock | ADP151AUJZ-1.8-R7 | Analog Devices | TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C462184 | TSOT-23-5 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | ||
3% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
1718
(0+1718+0)In Stock | ADM7172ACPZ-3.3-R7 | Analog Devices | 2A 60dB@(1kHz) Fixed 3.3V Positive electrode 6.5V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | C514342 | LFCSP-8(3x3) | Tape & Reel (TR) | 2A | 60dB@(1kHz) | 270mV@2A | -40℃~+125℃@(Tj) | Fixed | 3.3V | Positive electrode | 1 | 6.5V | 2mA | enable;Soft start | 6uVrms | ||
1% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
1712
(0+1712+0)In Stock | LT1761ES5-5#TRPBF | Analog Devices | 100mA 65dB@(120Hz) null 5V Positive electrode 20V TSOT-23-5 Linear Voltage Regulators (LDO) ROHS | C655160 | TSOT-23-5 | Tape & Reel (TR) | 100mA | 65dB@(120Hz) | 450mV@(100mA) | -40℃~+125℃ | null | 5V | Positive electrode | 1 | 20V | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 2500
|
1636
(0+1636+0)In Stock | LT1763CS8-5#TRPBF | Analog Devices | 500mA 65dB@(120Hz) null 5V Positive electrode 20V SO-8 Linear Voltage Regulators (LDO) ROHS | C579850 | SO-8 | Tape & Reel (TR) | 500mA | 65dB@(120Hz) | 450mV@(500mA) | -40℃~+125℃ | null | 5V | Positive electrode | 1 | 20V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
1492
(0+1487+5)In Stock | ADM7170ACPZ-3.3-R7 | Analog Devices | 500mA Fixed 3.3V Positive electrode 6.5V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | C147930 | LFCSP-8(3x3) | Tape & Reel (TR) | 500mA | - | - | -40℃~+125℃ | Fixed | 3.3V | Positive electrode | 1 | 6.5V | 2mA | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
|
1484
(0+1417+67)In Stock | LT3042EDD#TRPBF | Analog Devices | TDFN-10-EP(3x3) Linear Voltage Regulators (LDO) ROHS | C580010 | TDFN-10-EP(3x3) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | - | - | |||
16% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
1351
(0+1343+8)In Stock | ADP7104ACPZ-5.0-R7 | Analog Devices | 500mA 60dB Fixed 5V Positive electrode 20V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | C207497 | LFCSP-8(3x3) | Tape & Reel (TR) | 500mA | 60dB | 550mV@(500mA) | -40℃~+125℃ | Fixed | 5V | Positive electrode | 1 | 20V | 900uA | - | - | ||
10% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
1344
(0+1178+166)In Stock | ADP7102ACPZ-R7 | Analog Devices | 300mA Adjustable 1.22V~19.675V Positive electrode 20V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | C659319 | LFCSP-8(3x3) | Tape & Reel (TR) | 300mA | - | 325mV@(300mA) | -40℃~+125℃ | Adjustable | 1.22V~19.675V | Positive electrode | 1 | 20V | 900uA | - | - | ||
3% OFF | Min: 1 Mult: 1
Full Reel: 2500
|
1324
(0+1324+0)In Stock | LT3045IDD#TRPBF | Analog Devices | 500mA Adjustable 0V~15V Positive electrode 20V DFN-10-EP(3x3) Linear Voltage Regulators (LDO) ROHS | C666584 | DFN-10-EP(3x3) | Tape & Reel (TR) | 500mA | - | 450mV@(500mA) | -40℃~+125℃@(Tj) | Adjustable | 0V~15V | Positive electrode | 1 | 20V | 20uA | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
1149
(0+1100+49)In Stock | ADM7170ACPZ-R7 | Analog Devices | 500mA Adjustable 1.2V~5.8V Positive electrode 6.5V LFCSP-8(3x3) Linear Voltage Regulators (LDO) ROHS | C658475 | LFCSP-8(3x3) | Tape & Reel (TR) | 500mA | - | 70mV@(500mA) | -40℃~+125℃ | Adjustable | 1.2V~5.8V | Positive electrode | 1 | 6.5V | 2mA | - | - | |||
1% OFF | Min: 1 Mult: 1
Full Reel: 3000
|
1138
(0+349+789)In Stock | ADP7142ACPZN-R7 | Analog Devices | 200mA Adjustable 1.2V~39.58V Positive electrode 40V LFCSP-6-UD(2x2) Linear Voltage Regulators (LDO) ROHS | C579267 | LFCSP-6-UD(2x2) | Tape & Reel (TR) | 200mA | - | 420mV@(200mA) | -40℃~+125℃ | Adjustable | 1.2V~39.58V | Positive electrode | 1 | 40V | 140uA | - | - |