Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Data Rate
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 1000
|
2215
(0+1920+295)In Stock | OR-6N137S-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C282487 | SOP-8-2.54mm | Tape & Reel (TR) | 15Mbit/s | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 5kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
|
1422
(0+1034+388)In Stock | OR-314W-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SO-6 Logic Output Optocoupler ROHS | C3031120 | SO-6 | Tape & Reel (TR) | 15Mbit/s | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 2000
|
1127
(0+1127+0)In Stock | OR-0631-TA1 | Orient | - Logic Output Optocoupler ROHS | C7473316 | - | Tape & Reel (TR) | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | OR-M601-TP-G | Orient | 15Mbit/s 100ns 10kV/us DC SOP-5 Logic Output Optocoupler ROHS | C3031090 | SOP-5 | Tape & Reel (TR) | 15Mbit/s | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | OR-341W-TA1 | Orient | 15Mbit/s 100ns 10kV/us DC SOP-6 Logic Output Optocoupler ROHS | C3031118 | SOP-6 | Tape & Reel (TR) | 15Mbit/s | 100ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC |