Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Propagation Delay tpLH/tpHL
|
Number of Channels
|
Supply Voltage
|
Operating Temperature
|
Isolation Voltage(rms)
|
Common Mode Transient Immunity (CMTI)
|
Input Type
|
Data Rate
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 1000
|
14348
(10+4165+10173)In Stock | HCPL-3120-500E | Broadcom/AVAGO | 500ns 15V~30V 25kV/us DC SOP-8-2.54mm Logic Output Optocoupler ROHS | C36986 | SOP-8-2.54mm | Tape & Reel (TR) | 500ns | 1 | 15V~30V | -40℃~+100℃ | 3.75kV | 25kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1000
|
10178
(597+1219+8362)In Stock | HCPL-7840-500E | Broadcom/AVAGO | 4.5V~5.5V High Speed SOP-8-2.54mm Logic Output Optocoupler ROHS | C27849 | SOP-8-2.54mm | Tape & Reel (TR) | - | 1 | 4.5V~5.5V | -40℃~+100℃ | 3.75kV | - | High Speed | - | |||
Min: 1 Mult: 1
Full Reel: 850
|
8935
(0+1647+7288)In Stock | ACPL-331J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SOIC-16-300mil Logic Output Optocoupler ROHS | C93224 | SOIC-16-300mil | Tape & Reel (TR) | 250ns | 1 | 15V~30V | -40℃~+105℃ | 3.75kV | 15kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6985
(0+4297+2688)In Stock | HCPL-0630-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optocoupler ROHS | C20027 | SO-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
6266
(0+4299+1967)In Stock | HCPL-0600-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 5kV/us DC SO-8 Logic Output Optocoupler ROHS | C6674 | SO-8 | Tape & Reel (TR) | 100ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 850
|
5610
(31+3102+2477)In Stock | HCPL-316J-500E | Broadcom/AVAGO | 500ns 4.5V~5.5V 15kV/us High Speed SO-16-300mil Logic Output Optocoupler ROHS | C27553 | SO-16-300mil | Tape & Reel (TR) | 500ns | 1 | 4.5V~5.5V | -40℃~+100℃ | 5kV | 15kV/us | High Speed | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5239
(0+1714+3525)In Stock | HCPL-0631-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SO-8-150mil Logic Output Optocoupler ROHS | C43949 | SO-8-150mil | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
5209
(0+2006+3203)In Stock | HCPL-M601-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 5kV/us DC SOP-5 Logic Output Optocoupler ROHS | C45920 | SOP-5 | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 5kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
4650
(500+4150+0)In Stock | HCPL-0201-500E | Broadcom/AVAGO | 5Mbit/s 300ns 4.5V~20V 1kV/us DC SO-8 Logic Output Optocoupler ROHS | C188694 | SO-8 | Tape & Reel (TR) | 300ns | 1 | 4.5V~20V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 5Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
4609
(0+2274+2335)In Stock | HCPL-2631-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 10kV/us DC SMD-8 Logic Output Optocoupler ROHS | C188742 | SMD-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
3895
(0+1205+2690)In Stock | HCPL-050L-500E | Broadcom/AVAGO | 1Mbit/s 1us 2.7V~7V 1kV/us DC SOP-8 Logic Output Optocoupler ROHS | C692011 | SOP-8 | Tape & Reel (TR) | 1us | 1 | 2.7V~7V | -55℃~+100℃ | 3.75kV | 1kV/us | DC | 1Mbit/s | |||
2% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
3705
(0+803+2902)In Stock | ACPL-054L-500E | Broadcom/AVAGO | 2.7V~24V 15kV/us DC SO-8 Logic Output Optocoupler ROHS | C691921 | SO-8 | Tape & Reel (TR) | 800ns;500ns | 2 | 2.7V~24V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
3589
(0+666+2923)In Stock | HCPL-060L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optocoupler ROHS | C188699 | SO-8 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
3484
(0+3484+0)In Stock | HCPL-M600-500E | Broadcom/AVAGO | 10Mbit/s 75ns 4.5V~5.5V 10kV/us DC SOP-5-175mil Logic Output Optocoupler ROHS | C54062 | SOP-5-175mil | Tape & Reel (TR) | 75ns | 1 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 10Mbit/s | |||
5% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
3420
(0+718+2702)In Stock | HCPL-063A-500E | Broadcom/AVAGO | 10Mbit/s 100ns 4.5V~5.5V 1kV/us DC SO-8 Logic Output Optocoupler ROHS | C188703 | SO-8 | Tape & Reel (TR) | 100ns | 2 | 4.5V~5.5V | -40℃~+85℃ | 3.75kV | 1kV/us | DC | 10Mbit/s | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 1000
|
3383
(0+0+3383)In Stock | ACPL-W349-500E | Broadcom/AVAGO | 110ns 15V~30V 100kV/us DC SO-6-6.8mm Logic Output Optocoupler ROHS | C691969 | SO-6-6.8mm | Tape & Reel (TR) | 110ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 100kV/us | DC | - | ||
5% OFF | Min: 1 Mult: 1
Full Reel: 1500
|
3235
(0+1760+1475)In Stock | ACPL-M50L-560E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optocoupler ROHS | C2927821 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 1500
|
3226
(0+3142+84)In Stock | HCPL-M453-500E | Broadcom/AVAGO | 1Mbit/s 800ns 15kV/us DC SOIC-5-4.4mm Logic Output Optocoupler ROHS | C183328 | SOIC-5-4.4mm | Tape & Reel (TR) | 800ns | 1 | - | -55℃~+100℃ | 3.75kV | 15kV/us | DC | 1Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2964
(0+2963+1)In Stock | HCPL-063L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SO-8 Logic Output Optocoupler ROHS | C188704 | SO-8 | Tape & Reel (TR) | 75ns | 2 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2953
(0+2953+0)In Stock | ACPL-064L-500E | Broadcom/AVAGO | 10Mbit/s 80ns 2.7V~5.5V 20kV/us DC SOIC-8 Logic Output Optocoupler ROHS | C38485 | SOIC-8 | Tape & Reel (TR) | 80ns | 2 | 2.7V~5.5V | -40℃~+105℃ | 3.75kV | 20kV/us | DC | 10Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2932
(0+1485+1447)In Stock | ACPL-M60L-500E | Broadcom/AVAGO | 15Mbit/s 75ns 10kV/us DC SOP-5 Logic Output Optocoupler ROHS | C53441 | SOP-5 | Tape & Reel (TR) | 75ns | 1 | 2.7V~3.6V;4.5V~5.5V | -40℃~+85℃ | 3.75kV | 10kV/us | DC | 15Mbit/s | |||
Min: 1 Mult: 1
Full Reel: 1000
|
2920
(0+1951+969)In Stock | ACPL-W343-560E | Broadcom/AVAGO | 200ns 15V~30V 35kV/us DC SO-6-6.8mm Logic Output Optocoupler ROHS | C364870 | SO-6-6.8mm | Tape & Reel (TR) | 200ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 35kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 850
|
2841
(0+2841+0)In Stock | ACPL-333J-500E | Broadcom/AVAGO | 250ns 15V~30V 15kV/us DC SO-16-300mil Logic Output Optocoupler ROHS | C691931 | SO-16-300mil | Tape & Reel (TR) | 250ns | 1 | 15V~30V | -40℃~+105℃ | 5kV | 15kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2775
(0+1392+1383)In Stock | HCPL-M456-500E | Broadcom/AVAGO | 4.5V~30V 15kV/us DC SO-5 Logic Output Optocoupler ROHS | C90878 | SO-5 | Tape & Reel (TR) | 550ns;400ns | 1 | 4.5V~30V | -40℃~+100℃ | 3.75kV | 15kV/us | DC | - | |||
Min: 1 Mult: 1
Full Reel: 1500
|
2772
(0+1459+1313)In Stock | HCPL-M611-500E | Broadcom/AVAGO | SOP-5-175mil Logic Output Optocoupler ROHS | C545706 | SOP-5-175mil | Tape & Reel (TR) | - | - | - | - | - | - | - | - |