Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Power Dissipation (Pd)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 5 Mult: 5
Full Reel: 3000
|
6415
(0+6415+0)In Stock | TSM2309CX RFG | Taiwan Semiconductor | 60V 3.1A 1.56W 190mΩ@3A,10V 2.5V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C2977534 | SOT-23 | Tape & Reel (TR) | 60V | 3.1A | 1.56W | 190mΩ@3A,10V | 2.5V@250uA | 1PCSPChannel | 425pF@30V | 8.2nC@10V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
991
(0+991+0)In Stock | TSM650P03CX RFG | Taiwan Semiconductor | 30V 4.1A 65mΩ@10V,4A 1.56W 900mV@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C478608 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 1.56W | 65mΩ@10V,4A | 900mV@250uA | 1PCSPChannel | 810pF@15V | 6.4nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
|
407
(0+0+407)In Stock | TSM2318CX RFG | Taiwan Semiconductor | 40V 3.9A 1.25W 45mΩ@3.9A,10V 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3028989 | SOT-23 | Tape & Reel (TR) | 40V | 3.9A | 1.25W | 45mΩ@3.9A,10V | 3V@250uA | 1PCSNChannel | 540pF@20V | 10nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 3000
|
80
(0+0+80)In Stock | TSM2318CX RFG | Taiwan Semiconductor | 40V 3.9A 45mΩ@3.9A,10V 1.25W 3V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C3280105 | SOT-23 | Tape & Reel (TR) | 40V | 3.9A | 1.25W | 45mΩ@3.9A,10V | 3V@250uA | 1PCSNChannel | 540pF@20V | 10nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
14
(0+0+14)In Stock | TSM900N06CP ROG | Taiwan Semiconductor | 60V 11A 90mΩ@10V,6A 25W 2.5V@250uA 1PCSNChannel TO-252 MOSFETs ROHS | C478624 | TO-252 | Tape & Reel (TR) | 60V | 11A | 25W | 90mΩ@10V,6A | 2.5V@250uA | 1PCSNChannel | 500pF@15V | 9.3nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM8N80CI C0G | Taiwan Semiconductor | 800V 8A 40.3W 1.05Ω@4A,10V 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C3288592 | ITO-220AB | Tube-packed | 800V | 8A | 40.3W | 1.05Ω@4A,10V | 4V@250uA | 1PCSNChannel | 1.921nF@25V | 41nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM280NB06LCR RLG | Taiwan Semiconductor | 60V 28mΩ@7A,10V 2.5V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS | C3288722 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 7A;28A | 3.1W;56W | 28mΩ@7A,10V | 2.5V@250uA | 1PCSNChannel | 969pF@30V | 18nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TQM033NB04CR RLG | Taiwan Semiconductor | 40V 3.3mΩ@21A,10V 3.8V@250uA 1PCSNChannel PDFNU-8(5x6) MOSFETs ROHS | C3288729 | PDFNU-8(5x6) | Tape & Reel (TR) | 40V | 21A;121A | 3.1W;107W | 3.3mΩ@21A,10V | 3.8V@250uA | 1PCSNChannel | 4.917nF@20V | 87nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60NB260CI C0G | Taiwan Semiconductor | 600V 13A 32.1W 260mΩ@3.9A,10V 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C3278327 | ITO-220AB | Tube-packed | 600V | 13A | 32.1W | 260mΩ@3.9A,10V | 4V@250uA | 1PCSNChannel | 1.273nF@100V | 30nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM60NB190CI C0G | Taiwan Semiconductor | 600V 18A 33.8W 190mΩ@6A,10V 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C3278329 | ITO-220AB | Tube-packed | 600V | 18A | 33.8W | 190mΩ@6A,10V | 4V@250uA | 1PCSNChannel | 1.273nF@100V | 31nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM15N50CI C0G | Taiwan Semiconductor | 500V 14A 440mΩ@10V,7A 4V@250uA 1PCSNChannel ITO-220AB MOSFETs ROHS | C3278330 | ITO-220AB | Tube-packed | 500V | 14A | - | 440mΩ@10V,7A | 4V@250uA | 1PCSNChannel | 2.263nF@25V | 39nC@10V | - | |||
Min: 1 Mult: 1 | 0 | TSM60NB600CF C0G | Taiwan Semiconductor | 600V 8A 600mΩ@1.7A,10V 41.7W 4V@250uA 1PCSNChannel ITO-220S MOSFETs ROHS | C3278331 | ITO-220S | Tube-packed | 600V | 8A | 41.7W | 600mΩ@1.7A,10V | 4V@250uA | 1PCSNChannel | 528pF@100V | 16nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM089N08LCR RLG | Taiwan Semiconductor | 80V 67A 83W 8.9mΩ@12A,10V 2.5V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS | C3278474 | PDFN-8(5x6) | Tape & Reel (TR) | 80V | 67A | 83W | 8.9mΩ@12A,10V | 2.5V@250uA | 1PCSNChannel | 6.119nF@40V | 90nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM026NA03CR RLG | Taiwan Semiconductor | 30V 168A 125W 2.6mΩ@24A,10V 2.5V@250uA 1PCSNChannel PDFN-8(5x6) MOSFETs ROHS | C3278476 | PDFN-8(5x6) | Tape & Reel (TR) | 30V | 168A | 125W | 2.6mΩ@24A,10V | 2.5V@250uA | 1PCSNChannel | 2.54nF@15V | 41nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM13ND50CI | Taiwan Semiconductor | 500V 13A 57W 480mΩ@3.3A,10V 3.8V@250uA 1PCSNChannel ITO-220 MOSFETs ROHS | C3288590 | ITO-220 | Tube-packed | 500V | 13A | 57W | 480mΩ@3.3A,10V | 3.8V@250uA | 1PCSNChannel | 1.877nF@50V | 39nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM80N400CF C0G | Taiwan Semiconductor | 800V 12A 400mΩ@2.7A,10V 69W 4V@250uA 1PCSNChannel ITO-220S MOSFETs ROHS | C3288596 | ITO-220S | Tube-packed | 800V | 12A | 69W | 400mΩ@2.7A,10V | 4V@250uA | 1PCSNChannel | 1.848nF@100V | 51nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | TSM060N03PQ33 RGG | Taiwan Semiconductor | 30V 62A 40W 6mΩ@15A,10V 2.5V@250uA 1PCSNChannel PDFN-8(3x3) MOSFETs ROHS | C3288715 | PDFN-8(3x3) | Tape & Reel (TR) | 30V | 62A | 40W | 6mΩ@15A,10V | 2.5V@250uA | 1PCSNChannel | 1.342nF@15V | 25.4nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM250NB06LDCR RLG | Taiwan Semiconductor | 60V 25mΩ@6A,10V 2.5V@250uA 2 N-Channel PDFN-8(5x6) MOSFETs ROHS | C3288724 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 6A;29A | 2W;48W | 25mΩ@6A,10V | 2.5V@250uA | 2 N-Channel | 1.314nF@30V | 23nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM680P06DPQ56 RLG | Taiwan Semiconductor | 60V 12A 3.5W 68mΩ@6A,10V 2.5V@250uA 2 P-Channel PDFN-8(5x6) MOSFETs ROHS | C3278473 | PDFN-8(5x6) | Tape & Reel (TR) | 60V | 12A | 3.5W | 68mΩ@6A,10V | 2.5V@250uA | 2 P-Channel | 870pF@30V | 16.4nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TQM300NB06DCR RLG | Taiwan Semiconductor | 60V 30mΩ@6A,10V 3.8V@250uA 2 N-Channel PDFNU-8(5x6) MOSFETs ROHS | C3278485 | PDFNU-8(5x6) | Tape & Reel (TR) | 60V | 6A;25A | 2.5W;48W | 30mΩ@6A,10V | 3.8V@250uA | 2 N-Channel | 1.02nF@30V | 20nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM60NB380CP ROG | Taiwan Semiconductor | 600V 9.5A 380mΩ@2.85A,10V 83W 4V@250uA 1PCSNChannel TO-252(DPAK) MOSFETs ROHS | C3281320 | TO-252(DPAK) | Tape & Reel (TR) | 600V | 9.5A | 83W | 380mΩ@2.85A,10V | 4V@250uA | 1PCSNChannel | 795pF@100V | 19.4nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1 | 0 | TSM170N06CH C5G | Taiwan Semiconductor | 60V 38A 17mΩ@20A,10V 46W 2.5V@250uA 1PCSNChannel TO-251(IPAK) MOSFETs ROHS | C3290812 | TO-251(IPAK) | Tube-packed | 60V | 38A | 46W | 17mΩ@20A,10V | 2.5V@250uA | 1PCSNChannel | 900pF@25V | 28.5nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | TSM070NH04CR RLG | Taiwan Semiconductor | 40V 46.8W 7mΩ@27A,10V 3.6V@250uA 1PCSNChannel PDFNU-8(5x6) MOSFETs ROHS | C5966667 | PDFNU-8(5x6) | Tape & Reel (TR) | 40V | 15A;54A | 46.8W | 7mΩ@27A,10V | 3.6V@250uA | 1PCSNChannel | 1.337nF@25V | 19nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM019NH04CR RLG | Taiwan Semiconductor | 40V 1.9mΩ@50A,10V 150W 3.6V@250uA 1PCSNChannel PDFNU-8(5x6) MOSFETs ROHS | C6339339 | PDFNU-8(5x6) | Tape & Reel (TR) | 40V | 35A;100A | 150W | 1.9mΩ@50A,10V | 3.6V@250uA | 1PCSNChannel | 6.029nF@25V | 89nC@10V | -55℃~+175℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | TSM130NB06CR RLG | Taiwan Semiconductor | PDFN-8(5.2x5.8) MOSFETs ROHS | C6339465 | PDFN-8(5.2x5.8) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - |