Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2N7002 | (DIOTEC) | 60V 280mA 5Ω@500mA,10V 350mW 2.5V@250uA 1PCSNChannel SOT-23-3(TO-236-3) MOSFETs ROHS | C3290064 | SOT-23-3(TO-236-3) | Bag-packed | 60V | 280mA | 5Ω@500mA,10V | 350mW | 2.5V@250uA | 1PCSNChannel | 50pF@25V | - | - | |||
Min: 1 Mult: 1 | 0 | DIT050N06 | (DIOTEC) | 60V 50A 85W 20mΩ@20A,10V 2.5V@250uA 1PCSNChannel TO-220AB MOSFETs ROHS | C6183536 | TO-220AB | Bag-packed | 60V | 50A | 20mΩ@20A,10V | 85W | 2.5V@250uA | 1PCSNChannel | 2.05nF@30V | -55℃~+175℃@(Tj) | 50nC@10V | |||
Min: 1 Mult: 1
Full Reel: 200000
| 0 | DI040P04D1-AQ | (DIOTEC) | 40V 40A 15mΩ@10A,10V 52W 2.5V@250uA 1PCSPChannel TO-252-3(DPAK) MOSFETs ROHS | C6225212 | TO-252-3(DPAK) | Tape & Reel (TR) | 40V | 40A | 15mΩ@10A,10V | 52W | 2.5V@250uA | 1PCSPChannel | 3.538nF@20V | -55℃~+150℃@(Tj) | 59nC@10V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI040N03PT-AQ | (DIOTEC) | 30V 40A 7mΩ@15A,10V 25W 2.5V@250uA 1PCSNChannel QFN-8(3x3) MOSFETs ROHS | C6225210 | QFN-8(3x3) | Tape & Reel (TR) | 30V | 40A | 7mΩ@15A,10V | 25W | 2.5V@250uA | 1PCSNChannel | 1.12nF@15V | -55℃~+150℃@(Tj) | 12nC@4.5V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMFTN620KDW-AQ | (DIOTEC) | 60V 350mA 2Ω@100mA,4.5V 320mW 1V@250uA 2 N-Channel SOT-363 MOSFETs ROHS | C6226911 | SOT-363 | Tape & Reel (TR) | 60V | 350mA | 2Ω@100mA,4.5V | 320mW | 1V@250uA | 2 N-Channel | 320pF@30V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMFTP5618 | (DIOTEC) | SOT-23-3(TO-236) MOSFETs ROHS | C6226915 | SOT-23-3(TO-236) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | DI003N03SQ2 | (DIOTEC) | 3A 1.6W 1PCSNChannel SO-8 MOSFETs ROHS | C6021660 | SO-8 | Tape & Reel (TR) | - | 3A | - | 1.6W | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | DI010N03PW | (DIOTEC) | 30V 10A 12mΩ@10A,10V 1.4W 2V@250uA 1PCSNChannel QFN-8(2x2) MOSFETs ROHS | C6021662 | QFN-8(2x2) | Tape & Reel (TR) | 30V | 10A | 12mΩ@10A,10V | 1.4W | 2V@250uA | 1PCSNChannel | 1.12nF@15V | -55℃~+150℃@(Tj) | 25nC@10V | |||
Min: 1 Mult: 1
Full Reel: 200000
| 0 | DI050P03PT-AQ | (DIOTEC) | PowerQFN3X3 MOSFETs ROHS | C6831974 | PowerQFN3X3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMFTN620KDW | (DIOTEC) | 350mA 200mW 1PCSNChannel SOT-363 MOSFETs ROHS | C5769818 | SOT-363 | Tape & Reel (TR) | - | 350mA | - | 200mW | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 200000
| 0 | DI050P03PT | (DIOTEC) | PowerQFN3X3 MOSFETs ROHS | C5673281 | PowerQFN3X3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI070P04PQ | (DIOTEC) | 40V 70A 6.5mΩ@20A,10V 46W 2.5V@250uA 1PCSPChannel QFN-8(5x6) MOSFETs ROHS | C5673284 | QFN-8(5x6) | Tape & Reel (TR) | 40V | 70A | 6.5mΩ@20A,10V | 46W | 2.5V@250uA | 1PCSPChannel | 7.56nF@20V | -55℃~+150℃@(Tj) | 125nC@10V | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMFTN3404A | (DIOTEC) | 30V 5.6A 23mΩ@5.6A,10V 1.25W 2.1V@250uA 1PCSNChannel SOT-23-3(TO-236) MOSFETs ROHS | C5769814 | SOT-23-3(TO-236) | Tape & Reel (TR) | 30V | 5.6A | 23mΩ@5.6A,10V | 1.25W | 2.1V@250uA | 1PCSNChannel | 744pF@0V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI050N04PT-AQ | (DIOTEC) | 40V 50A 6.5mΩ@10A,10V 37W 2.5V@250uA 1PCSNChannel QFN-8(3x3) MOSFETs ROHS | C5711540 | QFN-8(3x3) | Tape & Reel (TR) | 40V | 50A | 6.5mΩ@10A,10V | 37W | 2.5V@250uA | 1PCSNChannel | 3.255nF@25V | -55℃~+150℃@(Tj) | 59nC@10V | |||
Min: 1 Mult: 1
Full Reel: 750
| 0 | MMFT8472DW | (DIOTEC) | 10Ω@130mA,10V 200mW 2.5V@250uA 1PCSNChannel+1PCSPChannel SOT-363 MOSFETs ROHS | C17197524 | SOT-363 | Tape & Reel (TR) | 60V;50V | 115mA;130mA | 10Ω@130mA,10V | 200mW | 2.5V@250uA | 1PCSNChannel+1PCSPChannel | 50pF@25V | -55℃~+150℃@(Tj) | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI040P04PT | (DIOTEC) | 40V 40A 15mΩ@10A,10V 22.7W 2.5V@250uA 1PCSPChannel QFN-8(3x3) MOSFETs ROHS | C7171665 | QFN-8(3x3) | Tape & Reel (TR) | 40V | 40A | 15mΩ@10A,10V | 22.7W | 2.5V@250uA | 1PCSPChannel | 3.538nF@20V | -55℃~+150℃@(Tj) | 59nC@10V | |||
Min: 1 Mult: 1
Full Reel: 4000
| 0 | DI008N09SQ | (DIOTEC) | 8A 2W 1PCSNChannel SO-8 MOSFETs ROHS | C6601686 | SO-8 | Tape & Reel (TR) | - | 8A | - | 2W | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMFTP84W | (DIOTEC) | 50V 130mA 10Ω@130mA,10V 200mW 2V@1mA 1PCSPChannel SOT-323 MOSFETs ROHS | C6909257 | SOT-323 | Tape & Reel (TR) | 50V | 130mA | 10Ω@130mA,10V | 200mW | 2V@1mA | 1PCSPChannel | 45pF@25V | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI020P06PT-AQ | (DIOTEC) | PowerQFN3X3 MOSFETs ROHS | C6934671 | PowerQFN3X3 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI070P04PQ-AQ | (DIOTEC) | QFN-8(5x6) MOSFETs ROHS | C6183530 | QFN-8(5x6) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MMFTP84K-AQ | (DIOTEC) | 180mA 250mW 1PCSPChannel SOT-23 MOSFETs ROHS | C6226917 | SOT-23 | Tape & Reel (TR) | - | 180mA | - | 250mW | - | 1PCSPChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI035N10PT | (DIOTEC) | 100V 35A 25W 18mΩ@7A,10V 2.5V@250uA 1PCSNChannel QFN-8(3x3) MOSFETs ROHS | C7171661 | QFN-8(3x3) | Tape & Reel (TR) | 100V | 35A | 18mΩ@7A,10V | 25W | 2.5V@250uA | 1PCSNChannel | 1.22nF@15V | -55℃~+150℃@(Tj) | 22nC@10V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI028N10PQ2-AQ | (DIOTEC) | 28A 28W 1PCSNChannel - MOSFETs ROHS | C6225205 | - | Tape & Reel (TR) | - | 28A | - | 28W | - | 1PCSNChannel | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI040P04PT-AQ | (DIOTEC) | 40V 40A 15mΩ@10A,10V 22.7W 2.5V@250uA 1PCSPChannel QFN-8(3x3) MOSFETs ROHS | C6934675 | QFN-8(3x3) | Tape & Reel (TR) | 40V | 40A | 15mΩ@10A,10V | 22.7W | 2.5V@250uA | 1PCSPChannel | 3.538nF@20V | -55℃~+150℃@(Tj) | 59nC@10V | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | DI035P04PT | (DIOTEC) | 40V 35A 40W 19mΩ@10A,10V 2.5V@250uA 1PCSPChannel QFN-8(3x3) MOSFETs ROHS | C7264422 | QFN-8(3x3) | Tape & Reel (TR) | 40V | 35A | 19mΩ@10A,10V | 40W | 2.5V@250uA | 1PCSPChannel | 2.57nF@20V | -55℃~+150℃@(Tj) | 30nC@10V |