Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Reverse Transfer Capacitance (Crss@Vds)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
5480
(0+4270+1210)In Stock | G16P03D3 | GOFORD | 30V 16A 8.5mΩ@10V 1.5V 1PCSPChannel PDFN-8(3x3.1) MOSFETs ROHS | C2840767 | PDFN-8(3x3.1) | Tape & Reel (TR) | 30V | 16A | 8.5mΩ@10V | - | 1.5V | - | 1PCSPChannel | - | - | - | ||
Min: 1 Mult: 1
Full Reel: 5000
|
4983
(0+4983+0)In Stock | G65P06D5 | GOFORD | 60V 65A 130W 13.5mΩ 3.5V@250uA 1PCSPChannel DFN-8L(5x6) MOSFETs ROHS | C3038565 | DFN-8L(5x6) | Tape & Reel (TR) | 60V | 65A | 13.5mΩ | 130W | 3.5V@250uA | 234pF@25V | 1PCSPChannel | 5.814nF@25V | 75nC@10V | -55℃~+150℃@(Tj) | |||
20% OFF | Min: 1 Mult: 1
Full Reel: 5000
|
4810
(0+0+4810)In Stock | G20N06D52 | GOFORD | 60V 20A 45W 24mΩ@10V,20A 2.5V@250uA 2 N-Channel DFN-8L(5x6) MOSFETs ROHS | C3038570 | DFN-8L(5x6) | Tape & Reel (TR) | 60V | 20A | 24mΩ@10V,20A | 45W | 2.5V@250uA | 92pF@30V | 2 N-Channel | 1.22nF@30V | 25nC@10V | -55℃~+175℃@(Tj) | ||
Min: 20 Mult: 20
Full Reel: 3000
|
4280
(0+4280+0)In Stock | 2302 | GOFORD | 20V 4.3A 30mΩ@10V,2.5A 1W 1.1V@250uA 1PCSNChannel SOT-23 MOSFETs ROHS | C239054 | SOT-23 | Tape & Reel (TR) | 20V | 4.3A | 30mΩ@10V,2.5A | 1W | 1.1V@250uA | - | 1PCSNChannel | 300pF@10V | 10nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 4000
|
3820
(0+0+3820)In Stock | 6616A | GOFORD | 12V 16A 3W 700mV 2 P-Channel SOP-8 MOSFETs ROHS | C239038 | SOP-8 | Tape & Reel (TR) | 12V | 16A | - | 3W | 700mV | - | 2 P-Channel | - | - | - | |||
20% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
3785
(0+3785+0)In Stock | G08N06S | GOFORD | 60V 5A 2W 26mΩ 2.5V@250uA 1PCSNChannel SOP-8 MOSFETs ROHS | C840064 | SOP-8 | Tape & Reel (TR) | 60V | 5A | 26mΩ | 2W | 2.5V@250uA | - | 1PCSNChannel | 979pF@30V | 22nC@10V | -55℃~+150℃@(Tj) | ||
20% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
3760
(0+2360+1400)In Stock | 4435 | GOFORD | 30V 10A 16mΩ@10V,10A 2.5W 2.5V@250uA 1PCSPChannel SOP-8 MOSFETs ROHS | C2840765 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 16mΩ@10V,10A | 2.5W | 2.5V@250uA | 300pF@15V | 1PCSPChannel | 2.27nF@15V | 40nC@10V | -55℃~+150℃@(Tj) | ||
Min: 10 Mult: 10
Full Reel: 3000
|
3750
(0+2390+1360)In Stock | G3035L | GOFORD | 30V 4.1A 1.4W 48mΩ 2V@250uA 1PCSPChannel SOT-23 MOSFETs ROHS | C3151757 | SOT-23 | Tape & Reel (TR) | 30V | 4.1A | 48mΩ | 1.4W | 2V@250uA | - | 1PCSPChannel | 650pF@15V | 12.5nC@10V | -55℃~+150℃@(Tj) | |||
10% OFF | Min: 5 Mult: 5
Full Reel: 2500
|
3735
(0+1705+2030)In Stock | 18N10 | GOFORD | 100V 25A 62.5W 37mΩ 3V@250uA 1PCSNChannel TO-252-2 MOSFETs ROHS | C396096 | TO-252-2 | Tape & Reel (TR) | 100V | 25A | 37mΩ | 62.5W | 3V@250uA | - | 1PCSNChannel | 1.318nF@50V | 28nC@10V | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
3640
(0+0+3640)In Stock | G10N03S | GOFORD | 30V 10A 2.5W 7mΩ 2.5V@250uA 1PCSNChannel SOP-8 MOSFETs ROHS | C3038582 | SOP-8 | Tape & Reel (TR) | 30V | 10A | 7mΩ | 2.5W | 2.5V@250uA | - | 1PCSNChannel | 839pF@15V | 17nC@4.5V | -55℃~+150℃@(Tj) | ||
Min: 5 Mult: 5
Full Reel: 3000
|
3095
(0+2930+165)In Stock | G1003A | GOFORD | 100V 3A 5W 147mΩ 3V@250uA 1PCSNChannel SOT-23-3L MOSFETs ROHS | C239048 | SOT-23-3L | Tape & Reel (TR) | 100V | 3A | 147mΩ | 5W | 3V@250uA | - | 1PCSNChannel | 622pF@25V | 18.2nC@10V | -55℃~+150℃@(Tj) | |||
Min: 1 Mult: 1
Full Reel: 2500
|
3050
(0+2483+567)In Stock | G65P06K | GOFORD | 60V 65A 13mΩ 130W 3.5V@250uA 1PCSPChannel TO-252 MOSFETs ROHS | C5162368 | TO-252 | Tape & Reel (TR) | 60V | 65A | 13mΩ | 130W | 3.5V@250uA | - | 1PCSPChannel | 5.814nF@25V | 75nC@10V | -55℃~+175℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
3040
(0+3000+40)In Stock | G250N03IE | GOFORD | 30V 5.3A 24mΩ@4.5V 1.3V 1PCSNChannel SOT-23 MOSFETs ROHS | C7465310 | SOT-23 | Tape & Reel (TR) | 30V | 5.3A | 24mΩ@4.5V | - | 1.3V | - | 1PCSNChannel | - | - | - | |||
50% OFF | Min: 20 Mult: 20
Full Reel: 3000
|
3000
(0+0+3000)In Stock | A2T | GOFORD | 20V 5.2A 1.25W 22mΩ 700mV 1PCSNChannel SOT-23 MOSFETs ROHS | C3151754 | SOT-23 | Tape & Reel (TR) | 20V | 5.2A | 22mΩ | 1.25W | 700mV | - | 1PCSNChannel | - | - | - | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 5000
|
2980
(0+2980+0)In Stock | G30N03D3 | GOFORD | 30V 30A 5mΩ 24W 1.4V@250uA 1PCSNChannel WDFN-8(3.3x3.3) MOSFETs ROHS | C840054 | WDFN-8(3.3x3.3) | Tape & Reel (TR) | 30V | 30A | 5mΩ | 24W | 1.4V@250uA | 40pF@15V | 1PCSNChannel | 825pF@15V | 13nC@10V | -55℃~+150℃@(Tj) | ||
10% OFF | Min: 5 Mult: 5
Full Reel: 4000
|
2970
(0+2915+55)In Stock | GT110N06S | GOFORD | 60V 14A 8.5mΩ 3W 2.4V@250uA 1PCSNChannel SOP-8 MOSFETs ROHS | C3038583 | SOP-8 | Tape & Reel (TR) | 60V | 14A | 8.5mΩ | 3W | 2.4V@250uA | 54pF@25V | 1PCSNChannel | 1.3nF@25V | 24nC@10V | -55℃~+150℃@(Tj) | ||
Min: 5 Mult: 5
Full Reel: 5000
|
2960
(0+0+2960)In Stock | G48N03D3 | GOFORD | 30V 48A 3mΩ 45W 1.6V 1PCSNChannel DFN-8(3x3) MOSFETs ROHS | C840060 | DFN-8(3x3) | Tape & Reel (TR) | 30V | 48A | 3mΩ | 45W | 1.6V | - | 1PCSNChannel | - | - | - | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2960
(0+2960+0)In Stock | G1NP02ELL | GOFORD | SOT-23-6 MOSFETs ROHS | C840056 | SOT-23-6 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2925
(0+2925+0)In Stock | G1006LE | GOFORD | 100V 3A 1.5W 143mΩ 2.2V@250uA 1PCSNChannel SOT-23-3L MOSFETs ROHS | C840057 | SOT-23-3L | Tape & Reel (TR) | 100V | 3A | 143mΩ | 1.5W | 2.2V@250uA | - | 1PCSNChannel | 622pF@50V | 18.2nC@10V | -55℃~+150℃@(Tj) | |||
Min: 10 Mult: 10
Full Reel: 3000
|
2900
(0+2900+0)In Stock | GN2014 | GOFORD | 12V 15A 1PCSNChannel DFN-6(2x2) MOSFETs ROHS | C2900585 | DFN-6(2x2) | Tape & Reel (TR) | 12V | 15A | - | - | - | - | 1PCSNChannel | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2885
(0+0+2885)In Stock | G3404LL | GOFORD | 30V 6A 1.2W 16mΩ 2V@250uA 1PCSNChannel SOT-23-6L MOSFETs ROHS | C3038554 | SOT-23-6L | Tape & Reel (TR) | 30V | 6A | 16mΩ | 1.2W | 2V@250uA | - | 1PCSNChannel | 541pF@15V | 12.2nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2865
(0+2865+0)In Stock | G1208 | GOFORD | 12V 8A 28mΩ@10V,5A 1V@250uA 1PCSPChannel DFN2020-6(2x2) MOSFETs ROHS | C2885695 | DFN2020-6(2x2) | Tape & Reel (TR) | 12V | 8A | 28mΩ@10V,5A | - | 1V@250uA | 236pF@6V | 1PCSPChannel | 1.275nF@6V | 14nC@4.5V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2805
(0+2805+0)In Stock | G050N06LL | GOFORD | 60V 5A 30mΩ@10V 2.5V 1PCSNChannel SOT-23-6L MOSFETs ROHS | C7465309 | SOT-23-6L | Tape & Reel (TR) | 60V | 5A | 30mΩ@10V | - | 2.5V | - | 1PCSNChannel | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 5000
|
2800
(0+2800+0)In Stock | GT55N06D5 | GOFORD | 60V 45A 70W 7mΩ 2.5V@250uA 1PCSNChannel DFN-8(4.9x5.75) MOSFETs ROHS | C3288300 | DFN-8(4.9x5.75) | Tape & Reel (TR) | 60V | 45A | 7mΩ | 70W | 2.5V@250uA | - | 1PCSNChannel | 1.988nF@30V | 31nC@10V | -55℃~+150℃@(Tj) | |||
Min: 5 Mult: 5
Full Reel: 3000
|
2760
(0+2760+0)In Stock | G7P03L | GOFORD | 30V 7A 19mΩ 1.9W 2.5V@250uA 1PCSPChannel SOT-23-3L MOSFETs ROHS | C840062 | SOT-23-3L | Tape & Reel (TR) | 30V | 7A | 19mΩ | 1.9W | 2.5V@250uA | - | 1PCSPChannel | 1.5nF@15V | 29nC@10V | -55℃~+150℃@(Tj) |