Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Total Gate Charge (Qg@Vgs)
|
Operating Temperature
|
Power Dissipation (Pd)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1
Full Reel: 500
|
6
(0+6+0)In Stock | EPC2031 | EPC | 60V 31A 2.6mΩ@30A,5V 2.5V@15mA 1PCSNChannel - MOSFETs ROHS | C6549212 | - | Tape & Reel (TR) | 60V | 31A | 2.6mΩ@30A,5V | 2.5V@15mA | 1PCSNChannel | 1.8nF@300V | 17nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | EPC2306 | EPC | QFN-7(3x5) MOSFETs ROHS | C19275963 | QFN-7(3x5) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2032 | EPC | 100V 48A 4mΩ@30A,5V 2.5V@11mA 1PCSNChannel - MOSFETs ROHS | C6944313 | - | Tape & Reel (TR) | 100V | 48A | 4mΩ@30A,5V | 2.5V@11mA | 1PCSNChannel | 1.53nF@50V | 15nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC8002 | EPC | 65V 2A 530mΩ@500mA,5V 2.5V@250uA 1PCSNChannel - MOSFETs ROHS | C3277829 | - | Tape & Reel (TR) | 65V | 2A | 530mΩ@500mA,5V | 2.5V@250uA | 1PCSNChannel | 21pF@32.5V | - | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2110 | EPC | 120V 3.4A 60mΩ@4A,5V 2.5V@700uA 2 N-Channel - MOSFETs ROHS | C3288345 | - | Tape & Reel (TR) | 120V | 3.4A | 60mΩ@4A,5V | 2.5V@700uA | 2 N-Channel | 80pF@60V | 800pC@5V | -40℃~+150℃@(Tj) | - | 共源 | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2106 | EPC | 100V 1.7A 70mΩ@2A,5V 2.5V@600uA 2 N-Channel - MOSFETs ROHS | C3288342 | - | Tape & Reel (TR) | 100V | 1.7A | 70mΩ@2A,5V | 2.5V@600uA | 2 N-Channel | 75pF@50V | 730pC@5V | -40℃~+150℃@(Tj) | - | Half Bridge | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2050 | EPC | 350V 6.3A 180mΩ@6A,5V 2.5V@1mA 1PCSNChannel - MOSFETs ROHS | C3277239 | - | Tape & Reel (TR) | 350V | 6.3A | 180mΩ@6A,5V | 2.5V@1mA | 1PCSNChannel | 628pF@280V | 4nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EPC2065 | EPC | 80V 60A 3.6mΩ@25A,5V 2.5V@7mA 1PCSNChannel - MOSFETs ROHS | C3277840 | - | Tape & Reel (TR) | 80V | 60A | 3.6mΩ@25A,5V | 2.5V@7mA | 1PCSNChannel | 1.449nF@40V | 12.2nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2020 | EPC | 60V 90A 2.2mΩ@31A,5V 2.5V@16mA 1PCSNChannel - MOSFETs ROHS | C3277835 | - | Tape & Reel (TR) | 60V | 90A | 2.2mΩ@31A,5V | 2.5V@16mA | 1PCSNChannel | 1.78nF@30V | 16nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2044 | EPC | 100V 9.4A 10.5mΩ@10A,5V 2.5V@3mA 1PCSNChannel - MOSFETs ROHS | C7183457 | - | Tape & Reel (TR) | 100V | 9.4A | 10.5mΩ@10A,5V | 2.5V@3mA | 1PCSNChannel | 664pF@50V | 5.5nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | EPC2304ENGRT | EPC | 200V 102A 3.1mΩ@32A,5V 2.5V@8mA 1PCSNChannel QFN-7(3x5) MOSFETs ROHS | C6549215 | QFN-7(3x5) | Tape & Reel (TR) | 200V | 102A | 3.1mΩ@32A,5V | 2.5V@8mA | 1PCSNChannel | 3.195nF@100V | 24nC@5V | -55℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2204A | EPC | 80V 29A 6mΩ@16A,5V 2.5V@4mA 1PCSNChannel - MOSFETs ROHS | C5729479 | - | Tape & Reel (TR) | 80V | 29A | 6mΩ@16A,5V | 2.5V@4mA | 1PCSNChannel | 851pF@50V | 7.4nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EPC2036 | EPC | BGA-4 MOSFETs ROHS | C5355680 | BGA-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2100 | EPC | 30V 2 N-Channel - MOSFETs ROHS | C17483784 | - | Tape & Reel (TR) | 30V | 10A;40A | 8.2mΩ@25A,5V;2.1mΩ@25A,5V | 2.5V@4mA;2.5V@16mA | 2 N-Channel | 475pF@15V;1.96nF@15V | 4.9nC@15V;19nC@15V | -40℃~+150℃@(Tj) | - | Half Bridge | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2100ENGRT | EPC | 30V 2 N-Channel - MOSFETs ROHS | C17400945 | - | Tape & Reel (TR) | 30V | 10A;40A | 8.2mΩ@25A,5V;2.1mΩ@25A,5V | 2.5V@4mA;2.5V@16mA | 2 N-Channel | 475pF@15V;1.96nF@15V | 4.9nC@15V;19nC@15V | -40℃~+150℃@(Tj) | - | Half Bridge | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2012C | EPC | 200V 5A 100mΩ@3A,5V 2.5V@1mA 1PCSNChannel - MOSFETs ROHS | C3277843 | - | Tape & Reel (TR) | 200V | 5A | 100mΩ@3A,5V | 2.5V@1mA | 1PCSNChannel | 140pF@100V | 1.3nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2105 | EPC | 80V 2 N-Channel - MOSFETs ROHS | C17591902 | - | Tape & Reel (TR) | 80V | 9.5A;38A | 14.5mΩ@20A,5V;3.4mΩ@20A,5V | 2.5V@2.5mA;2.5V@10mA | 2 N-Channel | 300pF@40V;1.1nF@40V | 2.5nC@5V;10nC@5V | -40℃~+150℃@(Tj) | - | Half Bridge | |||
Min: 1 Mult: 1 | 0 | FBG20N04AC | EPC | 200V 4A 130mΩ@4A,5V 2.8V@1mA SMD-4P MOSFETs ROHS | C17647552 | SMD-4P | Bag-packed | 200V | 4A | 130mΩ@4A,5V | 2.8V@1mA | - | 150pF@100V | 3nC@5V | -55℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2054 | EPC | 200V 3A 43mΩ@1A,5V 2.5V@1mA 1PCSNChannel - MOSFETs ROHS | C3277828 | - | Tape & Reel (TR) | 200V | 3A | 43mΩ@1A,5V | 2.5V@1mA | 1PCSNChannel | 573pF@100V | 4.3nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2204 | EPC | 100V 29A 6mΩ@16A,5V 2.5V@4mA 1PCSNChannel - MOSFETs ROHS | C3277833 | - | Tape & Reel (TR) | 100V | 29A | 6mΩ@16A,5V | 2.5V@4mA | 1PCSNChannel | 851pF@50V | 7.4nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | EPC2067 | EPC | 40V 69A 1.55mΩ@37A,5V 2.5V@18mA 1PCSNChannel - MOSFETs ROHS | C3276076 | - | Tape & Reel (TR) | 40V | 69A | 1.55mΩ@37A,5V | 2.5V@18mA | 1PCSNChannel | 3.267nF@20V | 22.3nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2102 | EPC | 60V 23A 4.4mΩ@20A,5V 2.5V@7mA 2 N-Channel - MOSFETs ROHS | C3277834 | - | Tape & Reel (TR) | 60V | 23A | 4.4mΩ@20A,5V | 2.5V@7mA | 2 N-Channel | 830pF@30V | 6.8nC@5V | -40℃~+150℃@(Tj) | - | Half Bridge | |||
Min: 1 Mult: 1
Full Reel: 500
| 0 | EPC2029 | EPC | 80V 48A 3.2mΩ@30A,5V 2.5V@12mA 1PCSNChannel - MOSFETs ROHS | C3288330 | - | Tape & Reel (TR) | 80V | 48A | 3.2mΩ@30A,5V | 2.5V@12mA | 1PCSNChannel | 1.41nF@40V | 13nC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2219 | EPC | 65V 500mA 3.3Ω@59mA,5V 2.5V@100uA 1PCSNChannel - MOSFETs ROHS | C3288340 | - | Tape & Reel (TR) | 65V | 500mA | 3.3Ω@59mA,5V | 2.5V@100uA | 1PCSNChannel | 10pF@32.5V | 64pC@5V | -40℃~+150℃@(Tj) | - | - | |||
Min: 1 Mult: 1
Full Reel: 2500
| 0 | EPC2215 | EPC | 200V 32A 8mΩ@20A,5V 2.5V@6mA 1PCSNChannel - MOSFETs ROHS | C3288333 | - | Tape & Reel (TR) | 200V | 32A | 8mΩ@20A,5V | 2.5V@6mA | 1PCSNChannel | 1.79nF@100V | 17.7nC@5V | -40℃~+150℃@(Tj) | - | - |