Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|
Images
|
Pricing
|
Quantity
|
Availability
|
Mfr.Part #
|
Manufacturer
|
Description
|
RoHS
|
LCSC Part#
|
Package
|
Packaging
|
Drain Source Voltage (Vdss)
|
Continuous Drain Current (Id)
|
Drain Source On Resistance (RDS(on)@Vgs,Id)
|
Power Dissipation (Pd)
|
Gate Threshold Voltage (Vgs(th)@Id)
|
Type
|
Input Capacitance (Ciss@Vds)
|
Operating Temperature
|
Total Gate Charge (Qg@Vgs)
|
Configuration
|
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Min: 1 Mult: 1 | 0 | 2SK3045 | PANASONIC | 500V 2.5A 4Ω@1.5A,10V 5V@1mA 1PCSNChannel TO-220D-A1 MOSFETs ROHS | C3290510 | TO-220D-A1 | Bag-packed | 500V | 2.5A | 4Ω@1.5A,10V | 2W;30W | 5V@1mA | 1PCSNChannel | 330pF@20V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SK8403160L | PANASONIC | 30V 3.3mΩ@14.5A,10V 3V@3.35mA 1PCSNChannel SMD-8P MOSFETs ROHS | C6488429 | SMD-8P | Tape & Reel (TR) | 30V | 18A;70A | 3.3mΩ@14.5A,10V | 2W;28W | 3V@3.35mA | 1PCSNChannel | 3.92nF@10V | - | 22nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FJ4B01120L1 | PANASONIC | 12V 2.6A 370mW 51mΩ@2A,4.5V 1V@2mA 1PCSPChannel XFLGA-4 MOSFETs ROHS | C6040468 | XFLGA-4 | Tape & Reel (TR) | 12V | 2.6A | 51mΩ@2A,4.5V | 370mW | 1V@2mA | 1PCSPChannel | 814pF@10V | -40℃~+85℃@(Ta) | 10.7nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MTMF82310BBF | PANASONIC | SO-8 MOSFETs ROHS | C5683804 | SO-8 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FK8V03040L | PANASONIC | SMD-8P MOSFETs ROHS | C19435619 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SC8673010L | PANASONIC | 30V 10mΩ@8A,10V 3V@4.38mA 2 N-Channel SMD-8P MOSFETs ROHS | C17635785 | SMD-8P | Tape & Reel (TR) | 30V | 16A;40A | 10mΩ@8A,10V | 1.7W;2.5W | 3V@4.38mA | 2 N-Channel | 5.18nF@10V | -40℃~+85℃@(Tj) | 6.3nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SK8403190L | PANASONIC | SMD-8P MOSFETs ROHS | C19538808 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MTM761110LBF | PANASONIC | SMD-6P MOSFETs ROHS | C19348020 | SMD-6P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FC8J33040L | PANASONIC | SMD-8P MOSFETs ROHS | C19325587 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 5000
| 0 | SK830321KL | PANASONIC | SMD-8P MOSFETs ROHS | C19398937 | SMD-8P | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 5 Mult: 5
Full Reel: 3000
| 0 | MTM78E2B0LBF | PANASONIC | 20V 4A 125mΩ@4V,2A 150mW 1.3V@1mA 2 N-Channel SMD-8P MOSFETs ROHS | C412879 | SMD-8P | Tape & Reel (TR) | 20V | 4A | 125mΩ@4V,2A | 150mW | 1.3V@1mA | 2 N-Channel | 1.1nF@10V | - | - | Common Drain | |||
Min: 1 Mult: 1 | 0 | 2SK3043 | PANASONIC | 450V 5A 1.3Ω@3A,10V 5V@1mA 1PCSNChannel TO-220D-A1 MOSFETs ROHS | C3280808 | TO-220D-A1 | Bag-packed | 450V | 5A | 1.3Ω@3A,10V | 2W;35W | 5V@1mA | 1PCSNChannel | 700pF@20V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SK8403170L | PANASONIC | HSSO8-F1-B MOSFETs ROHS | C19417282 | HSSO8-F1-B | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | FC6943010R | PANASONIC | SOT-563(SOT-666) MOSFETs ROHS | C6947247 | SOT-563(SOT-666) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SK8403180L | PANASONIC | 30V 7.1mΩ@8.5A,10V 3V@1.45mA 1PCSNChannel SMD-8P MOSFETs ROHS | C3278142 | SMD-8P | Tape & Reel (TR) | 30V | 12A;39A | 7.1mΩ@8.5A,10V | 2W;19W | 3V@1.45mA | 1PCSNChannel | 1.68nF@10V | - | 10nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | SK8603170L | PANASONIC | 30V 4.1mΩ@14A,10V 3V@2.56mA 1PCSNChannel SMD-8P MOSFETs ROHS | C3278117 | SMD-8P | Tape & Reel (TR) | 30V | 20A;59A | 4.1mΩ@14A,10V | 2.8W;24W | 3V@2.56mA | 1PCSNChannel | 2.94nF@10V | - | 17nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SK302500L | PANASONIC | 60V 30A 40mΩ@15A,10V 2.5V@1mA 1PCSNChannel TO-252-4 MOSFETs ROHS | C3291406 | TO-252-4 | Tape & Reel (TR) | 60V | 30A | 40mΩ@15A,10V | 1W;25W | 2.5V@1mA | 1PCSNChannel | 1.2nF@10V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MTMC8E2A0LBF | PANASONIC | 20V 7A 21mΩ@4.5V,2A 1W 1.3V@1mA 2 N-Channel SMD-8P MOSFETs ROHS | C412878 | SMD-8P | - | 20V | 7A | 21mΩ@4.5V,2A | 1W | 1.3V@1mA | 2 N-Channel | - | - | - | Common Drain | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | FK3503010L | PANASONIC | 30V 100mA 3Ω@10mA,4V 150mW 1.5V@1uA 1PCSNChannel SC-85 MOSFETs ROHS | C3279731 | SC-85 | Tape & Reel (TR) | 30V | 100mA | 3Ω@10mA,4V | 150mW | 1.5V@1uA | 1PCSNChannel | 12pF@3V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FJ4B01110L1 | PANASONIC | 12V 1.4A 153mΩ@700mA,4.5V 340mW 1V@598uA 1PCSPChannel XFLGA-4 MOSFETs ROHS | C3288033 | XFLGA-4 | Tape & Reel (TR) | 12V | 1.4A | 153mΩ@700mA,4.5V | 340mW | 1V@598uA | 1PCSPChannel | 226pF@10V | -40℃~+85℃@(Ta) | 3.3nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | MTMC8E280LBF | PANASONIC | 20V 7A 1W 21mΩ@2A,4.5V 1.3V@1mA 2 N-Channel SMD-8P MOSFETs ROHS | C3291436 | SMD-8P | Tape & Reel (TR) | 20V | 7A | 21mΩ@2A,4.5V | 1W | 1.3V@1mA | 2 N-Channel | 1.5nF@10V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 3000
| 0 | 2SK303000L | PANASONIC | 100V 8A 230mΩ@4A,10V 2.5V@1mA 1PCSNChannel TO-252 MOSFETs ROHS | C3282019 | TO-252 | Tape & Reel (TR) | 100V | 8A | 230mΩ@4A,10V | 1W;15W | 2.5V@1mA | 1PCSNChannel | 290pF@10V | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 8000
| 0 | FC6946010R | PANASONIC | SOT-563(SOT-666) MOSFETs ROHS | C5741466 | SOT-563(SOT-666) | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FK4B01100L1 | PANASONIC | 12V 3.4A 30mΩ@1.5A,4.5V 360mW 1V@236uA 1PCSNChannel - MOSFETs ROHS | C3282105 | - | Tape & Reel (TR) | 12V | 3.4A | 30mΩ@1.5A,4.5V | 360mW | 1V@236uA | 1PCSNChannel | 275pF@10V | -40℃~+85℃@(Ta) | 5.8nC@4.5V | - | |||
Min: 1 Mult: 1
Full Reel: 1000
| 0 | FK4B01110L1 | PANASONIC | XFLGA-4 MOSFETs ROHS | C19402950 | XFLGA-4 | Tape & Reel (TR) | - | - | - | - | - | - | - | - | - | - |